Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
21954
(0+21950+4)In Stock | US1M | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C574035 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21951
(0+3050+18901)In Stock | BAS316 | TWGMC | SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C5204752 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21737
(0+901+20836)In Stock | U1D | GOODWORK | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067485 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21599
(0+13850+7749)In Stock | DSF1D | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915614 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5mA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
21207
(0+2174+19033)In Stock | US1D | GOODWORK | 1V@1A 75ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2848672 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@200V | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20982
(0+16402+4580)In Stock | ES3JB | hongjiacheng | 1.7V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18199163 | SMB | Tape & Reel (TR) | 1.7V@3A | 2uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20893
(0+2875+18018)In Stock | ES1DF | MDD(Microdiode Semiconductor) | 950mV@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C64878 | SMAF | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
20762
(150+9387+11225)In Stock | MURA120T3G | FUXINSEMI | 875mV@1A 25ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7503111 | SMA(DO-214AC) | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20674
(0+11779+8895)In Stock | DFR1M F1M | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64900 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20427
(0+14466+5961)In Stock | RS1010FL_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C268656 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20028
(0+14170+5858)In Stock | US2MB | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C155426 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19934
(0+19934+0)In Stock | RS2MF | JUXING | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011111 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
19912
(0+3551+16361)In Stock | ES2D | JUXING | 1V@2A 35ns 2A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011095 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@2A | 5uA | 35ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
19866
(0+19831+35)In Stock | ES1DW | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 200V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C128696 | SOD-123F | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 |
19727
(0+2844+16883)In Stock | HER208 | MDD(Microdiode Semiconductor) | 1.7V@2A 70ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C53241 | DO-15 | Box-packed | 1.7V@2A | 5uA@1kV | 70ns | - | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
19601
(0+5906+13695)In Stock | RS1G | TWGMC | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727093 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
19549
(0+14849+4700)In Stock | RS1G | hongjiacheng | 1.3V@1.0A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199117 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
19511
(0+5213+14298)In Stock | US1G | TWGMC | 1.3V@1A 50ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727084 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
19261
(0+4406+14855)In Stock | SFF2004 | JUXING | 1.3V@10A 35ns 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011072 | ITO-220AB | Tube-packed | 1.3V@10A | 10uA@400V | 35ns | - | 20A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
18938
(0+18935+3)In Stock | US1MDF-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMD Fast Recovery / High Efficiency Diodes ROHS | C155239 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18928
(0+15928+3000)In Stock | ES5DC | hongjiacheng | 1V@5.0A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C18199144 | SMC | Tape & Reel (TR) | 1V@5.0A | 2uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18761
(0+18752+9)In Stock | ES5J | Yangzhou Yangjie Elec Tech | 1.7V@5A 35ns Independent Type 5A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698736 | SMC(DO-214AB) | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
18749
(0+18309+440)In Stock | ES1JF | HXY MOSFET | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5199092 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -65℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18703
(0+10404+8299)In Stock | US1GF | GOODWORK | 1.3V@1A 75ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2922171 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18598
(0+15048+3550)In Stock | RS1J | hongjiacheng | 1.3V@1.0A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199118 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃ | 600V |