Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Reverse Leakage Current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Reverse Leakage Current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
2305
(0+0+2305)In Stock | SF1006DSU | NH | 1.4V@5A 35ns 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C7427725 | TO-252 | Tape & Reel (TR) | 1.4V@5A | 35ns | 10A | 600V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2303
(0+0+2303)In Stock | US1BL | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293945 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2300
(0+0+2300)In Stock | H61 | LangJie | 1.1V@1A Independent Type 1A 1.6kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7450551 | SOD-123FL | Tape & Reel (TR) | 1.1V@1A | - | 1A | 1.6kV | Independent Type | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2300
(50+450+1800)In Stock | RS1BF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019335 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
2300
(0+2300+0)In Stock | SF303DS | Shandong Jingdao Microelectronics | 1.3V@3A 35ns Independent Type 3A 300V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668269 | TO-252-2 | Tape & Reel (TR) | 1.3V@3A | 35ns | 3A | 300V | Independent Type | 1uA@300V | -55℃~+150℃@(Tj) | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
2300
(0+0+2300)In Stock | ES1JF (46MIL) | Shandong Jingdao Microelectronics | 35ns SMAF Fast Recovery / High Efficiency Diodes ROHS | C108812 | SMAF | Tape & Reel (TR) | - | 35ns | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2300
(0+2300+0)In Stock | RS2MF | YFW | 1.3V 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898365 | SMAF | Tape & Reel (TR) | 1.3V | 500ns | 2A | 1kV | Independent Type | 5uA | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2293
(0+395+1898)In Stock
View marketplace suppliers’ inventory
| RFV8BM6STL | ROHM Semicon | 2.8V@8A 45ns 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C509738 | TO-252-2 | Tape & Reel (TR) | 2.8V@8A | 45ns | 8A | 600V | - | 10uA@600V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2292
(0+2292+0)In Stock | ES5GC | Shikues | 1.3V@5A 35ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C475682 | SMC | Tape & Reel (TR) | 1.3V@5A | 35ns | 5A | 400V | Independent Type | 10uA@400V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2289
(0+0+2289)In Stock
View marketplace suppliers’ inventory
| 1N4934-T | Diodes Incorporated | 1.2V@1A 200ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526204 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 200ns | 1A | 100V | - | 5uA@100V | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
2282
(0+2282+0)In Stock
Not recommended for new designs
| HER208G | Chongqing Pingwei Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C432677 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2279
(0+2274+5)In Stock | RS3M | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@3A 500ns Independent Type 3A 1kV SMBG Fast Recovery / High Efficiency Diodes ROHS | C2923956 | SMBG | Tape & Reel (TR) | 1.3V@3A | 500ns | 3A | 1kV | Independent Type | 10uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2278
(0+2278+0)In Stock | ES3JF | Shikues | 1.7V@3A 35ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183447 | SMAF | Tape & Reel (TR) | 1.7V@3A | 35ns | 3A | 600V | Independent Type | 5uA@600V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2277
(0+0+2277)In Stock | RF101LAM4STR | ROHM Semicon | 1.25V@1A 25ns 1A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5250947 | SOD-128 | Tape & Reel (TR) | 1.25V@1A | 25ns | 1A | 400V | - | 10uA@400V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2276
(0+6+2270)In Stock | BAT54W L4 | CBI | 1V@100mA 5ns Independent Type 200mA 30V SOT-323 Fast Recovery / High Efficiency Diodes ROHS | C2919783 | SOT-323 | Tape & Reel (TR) | 1V@100mA | 5ns | 200mA | 30V | Independent Type | 2uA@25V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2270
(0+2270+0)In Stock | ES3DC | Slkor(SLKORMICRO Elec.) | 1.25V@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C5155535 | SMC | Tape & Reel (TR) | 1.25V@3A | 35ns | 3A | 200V | Independent Type | 5uA@200V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50 |
2270
(0+2270+0)In Stock | FR107 | NH | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7427794 | DO-41 | Box-packed | 1.3V@1A | 500ns | 1A | 1kV | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2267
(0+0+2267)In Stock | RGF1M | EIC Semicon | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2978875 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 500ns | 1A | 1kV | - | 5uA@1kV | -65℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2263
(0+2263+0)In Stock | F1G | YFW | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C20624197 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+0+2260)In Stock
Not recommended for new designs
| R3M | DIYI Elec Tech | 1.3V@3A 500ns 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2840786 | SMAF | Tape & Reel (TR) | 1.3V@3A | 500ns | 3A | 1kV | - | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
2252
(0+2236+16)In Stock | ES1AG | Shikues | 1V@1A 35ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C719163 | SMA | Tape & Reel (TR) | 1V@1A | 35ns | 1A | 50V | Independent Type | 5uA@50V | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2251
(0+2242+9)In Stock
View marketplace suppliers’ inventory
| ES2D-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C151030 | SMB | Tape & Reel (TR) | 920mV@2A | 25ns | 2A | 200V | - | 5uA@200V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2251
(0+2251+0)In Stock | ES3CB | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C437853 | SMB | Tape & Reel (TR) | 1V@3A | 35ns | 3A | 150V | Independent Type | 5uA@150V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2250
(0+0+2250)In Stock | F4 | GOODWORK | 1.3V@1A 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067457 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 150ns | 1A | 400V | Independent Type | 5uA@400V | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2250
(0+2250+0)In Stock | US3MF | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C353170 | SMAF | Tape & Reel (TR) | 1.68V@3A | 75ns | 3A | 1kV | Independent Type | 5uA@1kV | -55℃~+150℃@(Tj) |