Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2120
(2120+0+0)In Stock | ES1JFL-AT | Agertech | 1.68V@1A 35ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2921023 | SOD-123FL | Tape & Reel (TR) | 1.68V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2114
(0+2114+0)In Stock | SF1008DS | JUXING | 2.8V@10A 10A 800V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5365557 | TO-252 | Tape & Reel (TR) | 2.8V@10A | 1uA@800V | - | - | 10A | -55℃~+150℃ | 800V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2110
(0+2110+0)In Stock
View marketplace suppliers’ inventory
| STTH8R03DJF-TR | STMicroelectronics | PowerFLAT-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C2969914 | PowerFLAT-8(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
2110
(2110+0+0)In Stock | ES1JLF | Shandong Jingdao Microelectronics | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C108813 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2109
(0+2109+0)In Stock
View marketplace suppliers’ inventory
| 1N4934-T | Diodes Incorporated | 1.2V@1A 200ns 1A 100V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526204 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@100V | 200ns | - | 1A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2100
(0+2100+0)In Stock | US2MF | Slkor(SLKORMICRO Elec.) | 1.65V@2A 75ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041259 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2097
(2097+0+0)In Stock | ES3CB | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C437853 | SMB | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2092
(2065+27+0)In Stock | E1D | Yangzhou Yangjie Elec Tech | 1V@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C698718 | SOD-123 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 1800
|
2090
(270+1820+0)In Stock | RS1DW_R1_00001 | PANJIT International | 1.3V@1A 150ns 1A 200V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C268657 | SMA-W | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
2090
(0+2090+0)In Stock | RS1K | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C461769 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2083
(2083+0+0)In Stock | ES1J(SOD-123FL) | DOWO | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C22374922 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2060
(0+2060+0)In Stock | RS2MW | Slkor(SLKORMICRO Elec.) | 1.3V@2A 500ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5155403 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2050
(0+2050+0)In Stock | RS1JF | Slkor(SLKORMICRO Elec.) | 1.3V@1A 250ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041245 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2050
(2050+0+0)In Stock | MURS3GB-TP | MCC(Micro Commercial Components) | 920mV@3A 25ns 3A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668982 | DO-214AA(SMB) | Tape & Reel (TR) | 920mV@3A | 5uA@400V | 25ns | - | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2049
(2009+40+0)In Stock | HS2D | RUILON(Shenzhen Ruilongyuan Elec) | SMB Fast Recovery / High Efficiency Diodes ROHS | C2944253 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2045
(2045+0+0)In Stock
View marketplace suppliers’ inventory
| MUR4100_AY_100A1 | PANJIT International | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C5118966 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2042
(0+2042+0)In Stock | RGF1M | EIC Semicon | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2978875 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2040
(0+2040+0)In Stock | ES2JBF | MDD(Microdiode Semiconductor) | 1.7V@2A 35ns 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C113943 | SMBF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2040
(2036+4+0)In Stock | SF1006DS | Shandong Jingdao Microelectronics | 1.7V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C382841 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 1uA@600V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2035
(2035+0+0)In Stock
View marketplace suppliers’ inventory
| US1D-13-F | Diodes Incorporated | 1V@1A 50ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C110530 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2034
(2034+0+0)In Stock | US5KC | Shandong Jingdao Microelectronics | 1.65V@5A 75ns Independent Type 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C437820 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@800V | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2032
(2029+3+0)In Stock | MUR860D | Yangzhou Yangjie Elec Tech | 1.45V@8A 25ns Independent Type 8A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C961870 | TO-252 | Tape & Reel (TR) | 1.45V@8A | 10uA@600V | 25ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2031
(0+2031+0)In Stock | US2M | Changzhou Starsea Elec | 1.7V@2A 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2992097 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2025
(9+2016+0)In Stock | ES2J-SMB | GOODWORK | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2848677 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2024
(2024+0+0)In Stock | ES1GF | Shikues | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183441 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V |