Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 7500
|
2023
(0+2023+0)In Stock
View marketplace suppliers’ inventory
| RS1J | onsemi | 1.3V@1A 250ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C232849 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2020
(0+2020+0)In Stock | UF102 | SUNMATE Elec | 1V@1A 50ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5338464 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | - | 1A | - | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2009
(0+2009+0)In Stock | ES2JF-AT | Agertech | 1.68V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2921018 | SMAF | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2007
(2005+2+0)In Stock | E1D | LGE | 950mV@1A 35ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2940140 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2001
(2001+0+0)In Stock | U1M | LGE | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2940189 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2000
(0+2000+0)In Stock | F1M | LangJie | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C7545008 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
2000
(0+2000+0)In Stock | FR107 NF | YFW | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C41382611 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
2000
(0+2000+0)In Stock | FR107G TB | YFW | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C41382612 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2000
(0+2000+0)In Stock | ES1DF | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C116102 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
2000
(0+2000+0)In Stock | ES1JF (46MIL) | Shandong Jingdao Microelectronics | 35ns SMAF Fast Recovery / High Efficiency Diodes ROHS | C108812 | SMAF | Tape & Reel (TR) | - | - | 35ns | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2000
(0+2000+0)In Stock | RS5M | LGE | 1.3V@5A 500ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C7461455 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1999
(0+1979+20)In Stock | MURS120T3G | JSMSEMI | 875mV@1A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5296729 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1990
(1950+40+0)In Stock | MURS220T3G-MS | MSKSEMI | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C19272831 | SMB | Tape & Reel (TR) | 950mV@2A | - | 35ns | Independent Type | 2A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1985
(1985+0+0)In Stock
View marketplace suppliers’ inventory
| VS-8EWX06FNTR-M3 | Vishay Intertech | 2.3V@8A 15ns Independent Type 8A 600V TO-252AA(DPAK) Fast Recovery / High Efficiency Diodes ROHS | C2913654 | TO-252AA(DPAK) | Tape & Reel (TR) | 2.3V@8A | 50uA@600V | 15ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1984
(1+1983+0)In Stock
View marketplace suppliers’ inventory
| RS2JA-13-F | Diodes Incorporated | 1.3V@1.5A 250ns 1.5A 600V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5126683 | DO-214AC | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 250ns | - | 1.5A | -65℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1981
(1971+10+0)In Stock | ES2JB | Foshan Blue Rocket Elec | 1.68V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2900703 | SMB | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1980
(0+1980+0)In Stock | RS3M | JUXING | 1.3V 500ns 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C5859864 | SMC | Tape & Reel (TR) | 1.3V | 5uA | 500ns | - | - | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1978
(1978+0+0)In Stock | US1GF | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C64876 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1978
(1975+3+0)In Stock
View marketplace suppliers’ inventory
| RFU02VSM6STR | ROHM Semicon | 1.5V@200mA 24ns Independent Type 200mA 600V TUMD2SM Fast Recovery / High Efficiency Diodes ROHS | C509976 | TUMD2SM | Tape & Reel (TR) | 1.5V@200mA | 10nA@600V | 24ns | Independent Type | 200mA | - | 600V | ||
| Min: 50 Mult: 50 |
1977
(1977+0+0)In Stock | FR107 | JUXING | 1.3V 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5138312 | DO-41 | Box-packed | 1.3V | 5uA | 500ns | Independent Type | 1A | -55℃~+125℃ | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1974
(1974+0+0)In Stock
View marketplace suppliers’ inventory
| STTH512B-TR | STMicroelectronics | 2.2V@5A 95ns 5A 1.2kV DPAK Fast Recovery / High Efficiency Diodes ROHS | C2969785 | DPAK | Tape & Reel (TR) | 2.2V@5A | 5uA@1200V | 95ns | - | 5A | - | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1971
(1958+13+0)In Stock | E1G | Yangzhou Yangjie Elec Tech | 1.3V@1A 35ns Independent Type 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C388531 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1970
(0+1970+0)In Stock | RS3JCG | Shikues | 1.3V@3A 250ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C434037 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1970
(1630+340+0)In Stock | RS1JWG_R1_00001 | PANJIT International | 1.3V@1A 250ns Independent Type 1A 600V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2917197 | SMA-W | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1965
(1961+4+0)In Stock
View marketplace suppliers’ inventory
| MURS140-13-F | Diodes Incorporated | 1.25V@1A 50ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C177053 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | - | 1A | -55℃~+175℃ | 400V |