Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2180
(0+2180+0)In Stock | RS2MB | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C915959 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2180
(0+0+2180)In Stock | US3JB | Shandong Jingdao Microelectronics | 1.68V@3A 75ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C437802 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 75ns | - | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2176
(0+2171+5)In Stock | RS3M | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@3A 500ns Independent Type 3A 1kV SMBG Fast Recovery / High Efficiency Diodes ROHS | C2923956 | SMBG | Tape & Reel (TR) | 1.3V@3A | 10uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2173
(0+77+2096)In Stock | ES2J-SMB | GOODWORK | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2848677 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2163
(0+2163+0)In Stock | ES2GF | Shikues | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183443 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2160
(0+0+2160)In Stock | ES2DG | Shikues | 950mV@2A 35ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C719162 | SMA | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2160
(0+2160+0)In Stock | ES3DB | Wild Goose | SMB Fast Recovery / High Efficiency Diodes ROHS | C22434980 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
2154
(0+1898+256)In Stock | US1G | Guangdong Hottech | 1.3V@1A 50ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C224200 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2154
(0+0+2154)In Stock
Not recommended for new designs
| SFD560S | DIYI Elec Tech | 1.7V@5A 35ns Independent Type 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5159287 | TO-252 | Tape & Reel (TR) | 1.7V@5A | 10uA | 35ns | Independent Type | 5A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2152
(0+353+1799)In Stock | RS3AF | Shikues | 1.3V@3A 150ns Independent Type 3A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183415 | SMAF | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
2152
(0+2147+5)In Stock | FR2M_R1_00101 | PANJIT International | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C109326 | SMB | Tape & Reel (TR) | 1.3V@2A | 1uA@1kV | 500ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2150
(0+0+2150)In Stock | E1D | Slkor(SLKORMICRO Elec.) | 1.7V@1A 35ns 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5122549 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 50uA@200V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
2146
(0+0+2146)In Stock | US2M | FOSAN | 2A SMA Fast Recovery / High Efficiency Diodes ROHS | C3014022 | SMA | Tape & Reel (TR) | - | - | - | - | 2A | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2145
(0+2141+4)In Stock
View marketplace suppliers’ inventory
| MURS140-13-F | Diodes Incorporated | 1.25V@1A 50ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C177053 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | - | 1A | -55℃~+175℃ | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2140
(0+0+2140)In Stock | FR107WS | FUXINSEMI | 1.3V@1A 500ns Independent Type 1A 1kV SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C18723417 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@4V | 500ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 1 Mult: 1 |
2135
(0+758+1377)In Stock
View marketplace suppliers’ inventory
| MUR1560G | onsemi | 1.5V@15A 60ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C61702 | TO-220-2 | Tube-packed | 1.5V@15A | 10uA@600V | 60ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2130
(0+0+2130)In Stock | MUR160SB | amsem | 1.3V@1A 50ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18336927 | SMB | Tape & Reel (TR) | 1.3V@1A | - | 50ns | Independent Type | 1A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
2121
(0+1781+340)In Stock
View marketplace suppliers’ inventory
| RS1JWG_R1_00001 | PANJIT International | 1.3V@1A 250ns Independent Type 1A 600V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2917197 | SMA-W | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2120
(0+2120+0)In Stock
Not recommended for new designs
| RS2G-B | AnBon | 1.3V@2A 150ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C541683 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2120
(0+0+2120)In Stock
Not recommended for new designs
| FR3M | DIYI Elec Tech | 1.7V 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5159282 | SMB | Tape & Reel (TR) | 1.7V | 5uA | 500ns | - | 3A | -55℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2117
(0+2090+27)In Stock | US1DF | Shandong Jingdao Microelectronics | 1V@1A 50ns Independent Type 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C169411 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
2114
(0+2114+0)In Stock | MURB2060CT | Yangzhou Yangjie Elec Tech | 1.6V@10A 35ns 1 pair of common cathodes 20A 600V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C961876 | TO-263 | Tube-packed | 1.6V@10A | 10uA@600V | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2110
(0+0+2110)In Stock
View marketplace suppliers’ inventory
| STTH8R03DJF-TR | STMicroelectronics | PowerFLAT-8(5x6) Fast Recovery / High Efficiency Diodes ROHS | C2969914 | PowerFLAT-8(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
2105
(0+2057+48)In Stock | US1M | JSMSEMI | 1.65V@1A 75ns Independent Type 1A 1kV DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C2857182 | DO-214AC | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2098
(0+0+2098)In Stock | U1D | Yangzhou Yangjie Elec Tech | 920mV@1A 25ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C961896 | SOD-123 | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V |