Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
1965
(1961+4+0)In Stock
View marketplace suppliers’ inventory
| MURS140-13-F | Diodes Incorporated | 1.25V@1A 50ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C177053 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | 1A | -55℃~+175℃ | 400V | - | ||
| Min: 1 Mult: 1 |
1965
(1965+0+0)In Stock
View marketplace suppliers’ inventory
| MUR1540G | onsemi | 1.25V@15A 60ns Independent Type 15A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C146807 | TO-220AC-2 | Tube-packed | 1.25V@15A | 10uA@400V | 60ns | 15A | -65℃~+175℃@(Tj) | 400V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1964
(274+1690+0)In Stock | RS2MB | JUXING | 1.3V@2A 500ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C3011119 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 20 Mult: 20 |
1960
(0+1960+0)In Stock | HER203 | JUXING | 50ns 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5365468 | DO-15 | Box-packed | - | 5uA | 50ns | - | - | 200V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1960
(0+1960+0)In Stock | US3JB | Shandong Jingdao Microelectronics | 1.68V@3A 75ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C437802 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 75ns | 3A | -55℃~+150℃@(Tj) | 600V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1960
(0+1960+0)In Stock | FR207 | ST(Semtech) | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7464227 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1959
(0+1959+0)In Stock | SF1006DS | Slkor(SLKORMICRO Elec.) | 1.7V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5122555 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 1uA@600V | 35ns | 10A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1956
(0+1956+0)In Stock | RS1M | Changzhou Starsea Elec | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C84065 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -65℃~+150℃@(Tj) | 1kV | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1955
(1947+8+0)In Stock | US2M-SMB | GOODWORK | 1.7V@6A 70ns Independent Type 2A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2848674 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@6A | 2uA@400V | 70ns | 2A | -65℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1954
(1950+4+0)In Stock | US1M | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C574035 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1950
(0+1950+0)In Stock | ER304 | SUNMATE Elec | 1.1V@3A 35ns 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338463 | DO-27 | Tape & Reel (TR) | 1.1V@3A | 5uA@400V | 35ns | 3A | - | 400V | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1950
(0+1950+0)In Stock | US1M-W | ZHIDE | SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2683688 | SMA-W | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1950
(0+1950+0)In Stock | BYT79-600,127 | WeEn Semiconductors | 1.17V@15A 50ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C225064 | TO-220AC-2 | Tube-packed | 1.17V@15A | 5uA@600V | 50ns | 15A | - | 600V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1950
(1950+0+0)In Stock | ES2DF | JUXING | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5365379 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1950
(0+1950+0)In Stock | US1MW-L | Shandong Jingdao Microelectronics | 1.65V@1A 75ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7528205 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1948
(0+1948+0)In Stock | SF1004DS | Slkor(SLKORMICRO Elec.) | 1.3V@10A 35ns Independent Type 10A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5122554 | TO-252 | Tape & Reel (TR) | 1.3V@10A | 1uA@400V | 35ns | 10A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1940
(0+1940+0)In Stock
Not recommended for new designs
| RS5M | YFW | 1.3V@5A Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C3039982 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA | - | 5A | - | 1kV | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1932
(1132+800+0)In Stock | RS1MF | Guangdong Hottech | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2886437 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | 1A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1932
(0+1932+0)In Stock | SR1R | EIC Semicon | 3V@500mA 200ns 500mA 2kV SMA Fast Recovery / High Efficiency Diodes ROHS | C3014326 | SMA | Tape & Reel (TR) | 3V@500mA | 5uA@2000V | 200ns | 500mA | -40℃~+150℃ | 2kV | - | ||
| Min: 5 Mult: 5 |
1927
(11+1916+0)In Stock
View marketplace suppliers’ inventory
| ER202_AY_10001 | PANJIT International | 950mV@2A 35ns Independent Type 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C136476 | DO-15 | Tape & Reel (TR) | 950mV@2A | 1uA@200V | 35ns | 2A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1921
(1921+0+0)In Stock | US1M-DM | ST(Semtech) | 1.7V@1A 75ns 1A 1kV DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C2994702 | DO-214AC | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1917
(1916+1+0)In Stock | ES2J | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.7V@2A 35ns Independent Type 2A 600V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923939 | SMAG | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1908
(1908+0+0)In Stock | ES2GF | Shikues | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183443 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
1899
(1899+0+0)In Stock | ES2J_R1_00001 | PANJIT International | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C304226 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 1uA@600V | 35ns | 2A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1895
(1895+0+0)In Stock | DSF1G | AnBon | 1.25V@1A 35ns Independent Type 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C541659 | SOD-123 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | -55℃~+150℃@(Tj) | 400V | Independent Type |