Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
1908
(1908+0+0)In Stock | ES2GF | Shikues | 1.25V@2A 35ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183443 | SMAF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
1899
(1899+0+0)In Stock | ES2J_R1_00001 | PANJIT International | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C304226 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 1uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1895
(1895+0+0)In Stock | DSF1G | AnBon | 1.25V@1A 35ns Independent Type 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C541659 | SOD-123 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1892
(1892+0+0)In Stock
View marketplace suppliers’ inventory
| RS3A-13-F | Diodes Incorporated | 1.3V@3A 150ns 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C264105 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
1890
(1150+740+0)In Stock | MUR1560FAC | YFW | 1V 50ns Independent Type 15A 600V TO-220F-AC Fast Recovery / High Efficiency Diodes ROHS | C3039987 | TO-220F-AC | Tube-packed | 1V | 30nA | 50ns | Independent Type | 15A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1886
(0+1886+0)In Stock | ES5G | MSKSEMI | 1.25V@5A 35ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C5449111 | SMC | Tape & Reel (TR) | 1.25V@5A | 5uA@400V | 35ns | Independent Type | 5A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1886
(1886+0+0)In Stock | ES2G | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.25V@2A 35ns Independent Type 2A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C2924101 | SMBG | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1883
(1878+5+0)In Stock | GR3M | Yangzhou Yangjie Elec Tech | 1.3V@3A 500ns Independent Type 3A 1kV SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698654 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
1880
(1880+0+0)In Stock | UF2010 | SUNMATE Elec | 1.7V@2A 75ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C424524 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | - | 2A | -65℃~+125℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1879
(0+1879+0)In Stock | RS1006D1 | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 150ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C2910054 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 1uA@600V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1876
(0+1876+0)In Stock | ES5E | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 5A 300V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293703 | SMCG | Tape & Reel (TR) | - | - | 35ns | - | 5A | - | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1870
(1830+40+0)In Stock
View marketplace suppliers’ inventory
| STTH5R06B-TR | STMicroelectronics | 2.9V@5A 40ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C377945 | DPAK | Tape & Reel (TR) | 2.9V@5A | 20uA@600V | 40ns | - | 5A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1870
(0+1870+0)In Stock
View marketplace suppliers’ inventory
| NRVUS120VT3G | onsemi | 875mV@1A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C604316 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1869
(0+1869+0)In Stock
View marketplace suppliers’ inventory
| ES1J_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C282288 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 1uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1867
(1684+183+0)In Stock | SF2003CT | NH | 950mV@10A 35ns 20A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7427732 | TO-220AB | Tube-packed | 950mV@10A | - | 35ns | - | 20A | - | 300V | ||
| Min: 1 Mult: 1 |
1863
(559+1304+0)In Stock
View marketplace suppliers’ inventory
| MUR1560G | onsemi | 1.5V@15A 60ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C61702 | TO-220-2 | Tube-packed | 1.5V@15A | 10uA@600V | 60ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1862
(1862+0+0)In Stock | ES1G | hongjiacheng | 1.3V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199138 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 2uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1860
(0+1860+0)In Stock | ES2KB | LangJie | 1.7V@2A 35ns Independent Type 2A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C7450505 | SMB | Tape & Reel (TR) | 1.7V@2A | - | 35ns | Independent Type | 2A | - | 800V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1860
(0+1860+0)In Stock | US2M-TP | MCC(Micro Commercial Components) | 1.7V@2A 100ns 2A 1kV DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C138791 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 100ns | - | 2A | -50℃~+150℃@(Ta) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1860
(1860+0+0)In Stock | US1B | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5293944 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1856
(1856+0+0)In Stock | ES3BF | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437835 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@100V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1855
(0+1855+0)In Stock | US2D | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C20605443 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1850
(1850+0+0)In Stock | SF108 | XUMAO | 35ns 10A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C22448108 | DO-27 | Tape & Reel (TR) | - | 5uA@600V | 35ns | - | 10A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1850
(0+1850+0)In Stock | RS1JF-AT | Agertech | 1.3V@1A 500ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2921019 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1850
(0+1850+0)In Stock | MUR160SB | amsem | 1.3V@1A 50ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18336927 | SMB | Tape & Reel (TR) | 1.3V@1A | - | 50ns | Independent Type | 1A | - | 600V |