Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
1840
(30+1810+0)In Stock | US3M | YFW | 1.65V@3A Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C3039981 | SMC | Tape & Reel (TR) | 1.65V@3A | 5uA | Independent Type | 3A | 1kV | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1834
(1253+581+0)In Stock | RS3M | TWGMC | 1.3V@3A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C4154486 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA | Independent Type | 3A | 1kV | 500ns | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
1834
(884+950+0)In Stock | MUR2060DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7436503 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
1832
(0+1832+0)In Stock | UFM16PL-TP | MCC(Micro Commercial Components) | 75ns 1A 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2975563 | SOD-123FL | Tape & Reel (TR) | - | 10uA@800V | - | 1A | 800V | 75ns | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1825
(9+1816+0)In Stock | ES2J-SMB | GOODWORK | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2848677 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | Independent Type | 2A | 600V | 35ns | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1824
(1824+0+0)In Stock | US5D-TP | MCC(Micro Commercial Components) | 1V@5A 50ns 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C725447 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@200V | - | 5A | 200V | 50ns | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1817
(1780+37+0)In Stock | F7 | DIYI Elec Tech | 1.3V@1A 500ns 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C130753 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | - | 1A | 1kV | 500ns | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1816
(1716+100+0)In Stock | RS1G | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C437733 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | Independent Type | 1A | 400V | 150ns | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
1814
(34+1780+0)In Stock | R3000F | MDD(Microdiode Semiconductor) | 5V@200mA 500ns 200mA 3kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C142475 | DO-41 | Tape & Reel (TR) | 5V@200mA | 5uA@3kV | - | 200mA | 3kV | 500ns | -65℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1810
(1810+0+0)In Stock | ES3JC | hongjiacheng | 1.7V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C18199165 | SMC | Tape & Reel (TR) | 1.7V@3A | 2uA@600V | Independent Type | 3A | 600V | 35ns | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1805
(0+1805+0)In Stock | US1KL | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293948 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
1805
(1805+0+0)In Stock
View marketplace suppliers’ inventory
| ES2G_R1_00001 | PANJIT International | 1.25V@2A 35ns 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2932344 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 1uA@400V | - | 2A | 400V | 35ns | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1800
(0+1800+0)In Stock | US1G_R1_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C5374663 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1800
(0+1800+0)In Stock | RS1JF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 250ns Independent Type 1A 600V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923888 | DO-214AD | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | Independent Type | 1A | 600V | 250ns | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1799
(0+1799+0)In Stock | ES1DF | JUXING | 1V@1A 35ns 1A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5365384 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@200V | - | 1A | 200V | 35ns | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1798
(0+1798+0)In Stock
View marketplace suppliers’ inventory
| RS2MA-13-F | Diodes Incorporated | 1.3V@1.5A 500ns 1.5A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C156336 | SMA | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | - | 1.5A | 1kV | 500ns | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1793
(1313+480+0)In Stock | ES2G(SMB) | TWGMC | 1.25V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154902 | SMB | Tape & Reel (TR) | 1.25V@2A | 5uA | Independent Type | 2A | 400V | 35ns | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
1791
(1450+341+0)In Stock | SFF1606 | JUXING | 1.7V@8A 35ns 1 pair of common cathodes 16A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011070 | ITO-220AB | Tube-packed | 1.7V@8A | 10uA@600V | 1 pair of common cathodes | 16A | 600V | 35ns | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5500
|
1788
(2+1786+0)In Stock | UF4004-E3/54 | Vishay Intertech | 1V@1A 50ns 1A 400V DO-204AL Fast Recovery / High Efficiency Diodes ROHS | C5137033 | DO-204AL | Tape & Reel (TR) | 1V@1A | 10uA@400V | - | 1A | 400V | 50ns | -55℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
1783
(1783+0+0)In Stock | US1M-E3/5AT | Vishay Intertech | DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C968552 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1780
(0+1780+0)In Stock | RS2A | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C437735 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@50V | Independent Type | 2A | 50V | 150ns | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1772
(1772+0+0)In Stock | RS5JB | Shandong Jingdao Microelectronics | 1.3V@5A 250ns Independent Type 5A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C437755 | SMB | Tape & Reel (TR) | 1.3V@5A | 10uA@600V | Independent Type | 5A | 600V | 250ns | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1762
(1714+48+0)In Stock | F1J | Yangzhou Yangjie Elec Tech | 1.3V@1A 150ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C698652 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | Independent Type | 1A | 600V | 150ns | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1761
(1753+8+0)In Stock | ES5JC | MDD(Microdiode Semiconductor) | 1.68V@5A 35ns Independent Type 5A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C173547 | DO-214AB(SMC) | Tape & Reel (TR) | 1.68V@5A | 5uA@600V | Independent Type | 5A | 600V | 35ns | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
1761
(32+1729+0)In Stock | SF26 TB | YFW | 1.25V@2A 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906379 | DO-15 | Tape & Reel (TR) | 1.25V@2A | 10uA@400V | Independent Type | 2A | 400V | 35ns | -55℃~+150℃@(Tj) |