Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
19668
(0+8224+11444)In Stock | ES3JB | MDD(Microdiode Semiconductor) | 1.68V@3A 35ns Independent Type 3A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C64977 | DO-214AA(SMB) | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
19533
(0+13783+5750)In Stock
View marketplace suppliers’ inventory
| US1NWF-7 | Diodes Incorporated | 1.7V@500mA 80ns 1A 1.2kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C5148544 | SOD-123F | Tape & Reel (TR) | 1.7V@500mA | 5uA@1200V | 80ns | - | 1A | -55℃~+150℃ | 1.2kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
19300
(0+14301+4999)In Stock | U1M | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C908431 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10 |
19194
(0+11147+8047)In Stock | FR307 | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2469 | DO-201AD | Box-packed | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 10000
|
18938
(0+18935+3)In Stock | US1MDF-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMD Fast Recovery / High Efficiency Diodes ROHS | C155239 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 |
18874
(0+18874+0)In Stock | RHRP1560 | onsemi | 2.1V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C124447 | TO-220-2 | Tube-packed | 2.1V@15A | 100uA@600V | 40ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
18828
(0+8778+10050)In Stock | E1J | LangJie | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7450549 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | - | 35ns | Independent Type | 1A | - | 600V | |||
Min: 20 Mult: 20
Full Reel: 10000
|
18784
(0+18344+440)In Stock | ES1JF | HXY MOSFET | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5199092 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -65℃~+150℃ | 600V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
18703
(0+10404+8299)In Stock | US1GF | GOODWORK | 1.3V@1A 75ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2922171 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 400V | |||
Min: 50 Mult: 50
Full Reel: 5000
|
18698
(0+15148+3550)In Stock | RS1J | hongjiacheng | 1.3V@1.0A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199118 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃ | 600V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
18601
(0+4204+14397)In Stock | BYV26C | LGE | 2.5V@1A 30ns 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2903924 | DO-214AC(SMA) | Tape & Reel (TR) | 2.5V@1A | 5uA@600V | 30ns | - | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
18540
(0+0+18540)In Stock | ES2J(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154903 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
18294
(0+13713+4581)In Stock | US2D | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C15875 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
18250
(0+1100+17150)In Stock | FR107W | SUNMATE Elec | 1.3V@1A 500ns 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C5338470 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | - | 1kV | |||
Min: 50 Mult: 50
Full Reel: 5000
|
18243
(0+18243+0)In Stock | ES2C | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C437845 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | |||
Min: 50 Mult: 50
Full Reel: 5000
|
18156
(0+18156+0)In Stock | US1K | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199129 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃ | 800V | |||
Min: 20 Mult: 20
Full Reel: 2000
|
17930
(0+0+17930)In Stock | US2J | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154432 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2000
|
17680
(0+26+17654)In Stock | US1M | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908433 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 2000
|
17606
(0+4607+12999)In Stock | US2G | GOODWORK | 1.3V@2A 50ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2943738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | |||
Min: 50 Mult: 50
Full Reel: 5000
|
17577
(0+17486+91)In Stock | RS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64943 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
17494
(0+0+17494)In Stock | US2MB | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C353173 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 1800
|
17260
(0+10070+7190)In Stock
View marketplace suppliers’ inventory
| ES1D_R1_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C2919022 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 2000
|
17256
(0+58+17198)In Stock | US1J | TWGMC | 1.65V@1A 75ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727085 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 2000
|
17157
(0+3357+13800)In Stock | US2M | TWGMC | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C4154434 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 5000
|
16979
(0+11079+5900)In Stock | US1A | hongjiacheng | 1V@1A 50ns Independent Type 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199125 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@50V | 50ns | Independent Type | 1A | -55℃~+150℃ | 50V |