Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 800
|
1185
(0+0+1185)In Stock | MURB1040CT | Suzhou Good-Ark Elec | 1.4V@5A 35ns 1 pair of common cathodes 5A 400V TO-263-2 Fast Recovery / High Efficiency Diodes ROHS | C174010 | TO-263-2 | Tape & Reel (TR) | 1.4V@5A | 10uA@400V | 35ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1182
(0+0+1182)In Stock | US2D(SMB) | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154920 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1176
(0+5+1171)In Stock | MUR120 | Yangzhou Yangjie Elec Tech | 875mV@1mA 25ns Independent Type 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C961850 | DO-41 | Box-packed | 875mV@1mA | 5uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1176
(0+1176+0)In Stock | RS1GF | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437717 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
1173
(0+1173+0)In Stock | FR307 | Changzhou Starsea Elec | 1.3V@3A 500ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C140432 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1170
(0+0+1170)In Stock | RS3M | NH | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7427804 | SMB | Tape & Reel (TR) | 1.3V@3A | - | 500ns | - | 3A | - | 1kV | ||
| Min: 5 Mult: 5 |
1165
(0+1150+15)In Stock | HER505G | Yangzhou Yangjie Elec Tech | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961833 | DO-27 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1161
(0+1142+19)In Stock | HER508 | Changzhou Starsea Elec | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C180351 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1158
(0+0+1158)In Stock
View marketplace suppliers’ inventory
| RS1J-13-F | Diodes Incorporated | 1.3V@1A 250ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C155316 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1158
(0+0+1158)In Stock | DES1J | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5161808 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1153
(0+1143+10)In Stock | US3MBF | Shikues | 1.6V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183437 | SMBF | Tape & Reel (TR) | 1.6V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1150
(0+0+1150)In Stock | RS2JF | JUXING | 1.3V 250ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5138318 | SMAF | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 2A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1150
(0+0+1150)In Stock | US1MF | Shikues | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C111579 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
1150
(0+5+1145)In Stock | MUR2040 | LangJie | 1.3V@20A 35ns 1 pair of common cathodes 20A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7450558 | TO-220AB | Tube-packed | 1.3V@20A | - | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1150
(0+1150+0)In Stock | RS1KF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019336 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
1150
(0+0+1150)In Stock | HER308 | LGE | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C27975266 | DO-201AD | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1143
(0+4+1139)In Stock | SF58G | MDD(Microdiode Semiconductor) | 1.7V@5A 35ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C54544 | DO-201AD | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
1141
(0+0+1141)In Stock | FR156 | Suzhou Good-Ark Elec | 1.3V@1.5A 500ns 1.5A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179528 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@600V | 500ns | - | 1.5A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
1140
(0+0+1140)In Stock | US1M | JUXING | 1.65V 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3033285 | DO-214AC(SMA) | Tape & Reel (TR) | 1.65V | 5uA | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1135
(0+934+201)In Stock | ES3G | LGE | 1.3V@3A 35ns 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2903826 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1114
(0+1114+0)In Stock | ES3JB | Slkor(SLKORMICRO Elec.) | 1.68V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2936067 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1110
(0+0+1110)In Stock | ES3K | JUXING | 1.7V@3A 35ns 3A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C5365502 | SMC | Tape & Reel (TR) | 1.7V@3A | 5uA@800V | 35ns | - | 3A | -55℃~+150℃ | 800V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1108
(0+0+1108)In Stock
View marketplace suppliers’ inventory
| ES3D-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C156331 | SMC | Tape & Reel (TR) | 900mV@3A | 10uA@200V | 25ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
1102
(0+1102+0)In Stock | ER303 | PANJIT International | 1.25V@3A 35ns Independent Type 3A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C304223 | DO-201AD | Box-packed | 1.25V@3A | 1uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1102
(0+1102+0)In Stock | ES5CB | Shandong Jingdao Microelectronics | 1V@5A 35ns Independent Type 5A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C437858 | SMB | Tape & Reel (TR) | 1V@5A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V |