Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
15217
(0+14098+1119)In Stock | US1M | BORN | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C266559 | SMA | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15188
(0+15179+9)In Stock | US3MC | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C123954 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
15112
(0+2320+12792)In Stock | ES2D | Slkor(SLKORMICRO Elec.) | 950mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C513458 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
15093
(0+15093+0)In Stock | MURS160 | hongjiacheng | 1.25V@1.0A 50ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199146 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1.0A | 5uA@600V | 50ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15070
(0+14920+150)In Stock | RS1J | MDD(Microdiode Semiconductor) | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C472690 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14976
(0+494+14482)In Stock | RS3M | MSKSEMI | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5140026 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@1kV | 500ns | Independent Type | 3A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14972
(0+11923+3049)In Stock | FM107 | LGE | 1.15V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C402243 | SOD-123FL | Tape & Reel (TR) | 1.15V@1A | 10uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14789
(0+2338+12451)In Stock | US5MC | JUXING | 1.65V 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C3033295 | SMC | Tape & Reel (TR) | 1.65V | 5uA | 75ns | Independent Type | 5A | -55℃~+150℃ | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14749
(0+5989+8760)In Stock | RS1M | YFW | 1.3V 500ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C1884577 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V | 5uA | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14669
(0+5149+9520)In Stock | ES1JLWS | Shandong Jingdao Microelectronics | 1.68V@500mA 35ns Independent Type 500mA 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2826554 | SOD-323 | Tape & Reel (TR) | 1.68V@500mA | 5uA@600V | 35ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50 |
14442
(0+9292+5150)In Stock | FR104 | LangJie | 1.3V@1A 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7450410 | DO-41 | Box-packed | 1.3V@1A | - | - | - | 1A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
14378
(0+10795+3583)In Stock | ES1G | Shandong Jingdao Microelectronics | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C123904 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14356
(0+14061+295)In Stock | RS3M-SMB | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908428 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14293
(0+13513+780)In Stock | US2DB | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C437795 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
14195
(0+6362+7833)In Stock
View marketplace suppliers’ inventory
| MURS360BT3G | onsemi | 1.25V@3A 75ns 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C150048 | SMB | Tape & Reel (TR) | 1.25V@3A | 3uA@600V | 75ns | - | 3A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 7500
|
13953
(0+5666+8287)In Stock | HFM108 | LRC | 1.85V@1A 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C188184 | DO-214AC(SMA) | Tape & Reel (TR) | 1.85V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13781
(0+9421+4360)In Stock | ES1JA | FUXINSEMI | 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5178970 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5mA | 35ns | - | 1A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 14000
|
13554
(0+0+13554)In Stock
View marketplace suppliers’ inventory
| RS3MFSH | Taiwan Semiconductor | SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5345791 | SOD-128 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
13520
(0+13520+0)In Stock | RS1A | Foshan Blue Rocket Elec | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C2900670 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13454
(0+3504+9950)In Stock | E1J | LangJie | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7450549 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | - | 35ns | Independent Type | 1A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13087
(0+12627+460)In Stock | RS1MA | FUXINSEMI | 1.3V@1A 500ns 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2844163 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12986
(0+515+12471)In Stock | ES1JW | YFW | 1.65V 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C1884563 | SOD-123FL | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12917
(0+12917+0)In Stock | US1MW | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18199123 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 2uA@1000V | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
12798
(0+0+12798)In Stock | US1J | TWGMC | 1.65V@1A 75ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727085 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12763
(0+12763+0)In Stock | ES1A | Shandong Jingdao Microelectronics | 1V@1A 35ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C437839 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V |