Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1800
|
959
(0+959+0)In Stock
View marketplace suppliers’ inventory
| RS1MWG_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2897585 | SMA-W | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3200
|
958
(492+66+400)In Stock
View marketplace suppliers’ inventory
| MURS160-E3/5BT | Vishay Intertech | 1.25V@1A 75ns 2A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C5358679 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
958
(529+429+0)In Stock | ES2D | YFW | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C1884576 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
957
(957+0+0)In Stock
View marketplace suppliers’ inventory
| STTH16R04CG-TR | STMicroelectronics | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C672141 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
956
(937+19+0)In Stock | ES1K | Yangzhou Yangjie Elec Tech | 1.85V@1A 35ns Independent Type 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961784 | SMA(DO-214AC) | Tape & Reel (TR) | 1.85V@1A | 5uA@800V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5 |
955
(0+955+0)In Stock | SF1604AC | NH | 1.3V@16A 35ns 16A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7427730 | TO-220AC | Tube-packed | 1.3V@16A | - | 35ns | - | 16A | - | 400V | ||
| Min: 5 Mult: 5 |
955
(0+955+0)In Stock | SF59G | XUMAO | 2.2V@5A 35ns 5A 800V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C22448107 | DO-27 | Tape & Reel (TR) | 2.2V@5A | 5uA@800V | 35ns | - | 5A | - | 800V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
952
(952+0+0)In Stock | F2MF | LGE | 1.3V@2A 500ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C330228 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
950
(0+950+0)In Stock | F1M | NH | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7427790 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | - | 500ns | - | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
950
(0+950+0)In Stock | U1J | GOODWORK | 1.7V@1A 75ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5807894 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
950
(0+950+0)In Stock | ES2JW(E2H) | MSKSEMI | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C20538961 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
950
(0+950+0)In Stock | RS2MG | NH | 1.3V@2A 500ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C7427803 | SMB | Tape & Reel (TR) | 1.3V@2A | - | 500ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
950
(0+950+0)In Stock | DFR2M F2M | JUXING | 1.3V@2A 500ns 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5365500 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@1KV | 500ns | - | 2A | -55℃~+150℃ | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
950
(0+950+0)In Stock | ES1J 42MIL | Shandong Jingdao Microelectronics | SMA Fast Recovery / High Efficiency Diodes ROHS | C779373 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
950
(0+950+0)In Stock | ES2J | Foshan Blue Rocket Elec | 1.68V@2A 35ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C7429778 | SMA | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
949
(418+531+0)In Stock | FR307 | Suzhou Good-Ark Elec | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C280369 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
948
(932+16+0)In Stock | FFM107 | Changzhou Starsea Elec | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2992082 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
946
(945+1+0)In Stock | ES3JA | LGE | 1.7V@3A 35ns Independent Type 3A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C332305 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@3A | 10uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
944
(688+256+0)In Stock | US1G | Guangdong Hottech | 1.3V@1A 50ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C224200 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
944
(44+900+0)In Stock | ES3CC | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 5A 150V SMC Fast Recovery / High Efficiency Diodes ROHS | C437863 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 5 Mult: 5 |
942
(923+19+0)In Stock | HER508 | Changzhou Starsea Elec | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C180351 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
940
(0+940+0)In Stock | MURF1620CTA | OSEN | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C34373770 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
940
(0+940+0)In Stock | HER508 | NH | 1.7V@5A 70ns 5A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427762 | DO-27 | Box-packed | 1.7V@5A | - | 70ns | - | 5A | - | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 750
|
939
(528+411+0)In Stock | ES2GHE3_A/H | Vishay Intertech | 1.1V@2A 35ns 2A 300V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C3008893 | SMB(DO-214AA) | Tape & Reel (TR) | 1.1V@2A | 10uA@50V | 35ns | - | 2A | -55℃~+150℃ | 300V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
939
(919+20+0)In Stock | E2GF | Yangzhou Yangjie Elec Tech | 1.3V@2A 35ns Independent Type 2A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C698715 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V |