Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
859
(859+0+0)In Stock
View marketplace suppliers’ inventory
| VS-HFA08TB60S-M3 | Vishay Intertech | 1.4V@8A 37ns Independent Type 8A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C506536 | D2PAK | Tube-packed | 1.4V@8A | 300nA@600V | 37ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
858
(843+0+15)In Stock | VS-3EMH06-M3/5AT | Vishay Intertech | 1.7V@3A 25ns 3A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C3014157 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@3A | 3uA@600V | 25ns | - | 3A | -55℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
857
(857+0+0)In Stock | STTH10LCD06CFP | STMicroelectronics | TO-220FP-AB Fast Recovery / High Efficiency Diodes ROHS | C2971705 | TO-220FP-AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
855
(854+1+0)In Stock
View marketplace suppliers’ inventory
| RHRG75120 | onsemi | 3.2V@75A 100ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C11773 | TO-247-2 | Tube-packed | 3.2V@75A | 250uA@1.2kV | 100ns | Independent Type | 75A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
850
(0+850+0)In Stock | ES2M | Slkor(SLKORMICRO Elec.) | SMA Fast Recovery / High Efficiency Diodes ROHS | C22392352 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
849
(778+71+0)In Stock | ES1H | onsemi | 1.7V@1A 35ns 1A 500V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C184281 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@500V | 35ns | - | 1A | - | 500V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
846
(786+60+0)In Stock | US2DB | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C64961 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
845
(0+845+0)In Stock | MURS160 | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161757 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
845
(0+845+0)In Stock | GR2K | Yangzhou Yangjie Elec Tech | 1.3V@2A 500ns Independent Type 2A 800V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C700446 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 |
844
(844+0+0)In Stock
View marketplace suppliers’ inventory
| DSEI12-12A | Littelfuse/IXYS | 2.58V@12A 150ns Independent Type 12A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2763946 | TO-220AC | Tube-packed | 2.58V@12A | 250uA@1.2kV | 150ns | Independent Type | 12A | -40℃~+150℃ | 1.2kV | ||
| Min: 20 Mult: 20 |
840
(0+840+0)In Stock | HER204 | SUNMATE Elec | 1.1V@2A 50ns 2A 300V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C5338396 | DO-15 | Tape & Reel (TR) | 1.1V@2A | 10uA@300V | 50ns | - | 2A | - | 300V | ||
| Min: 1 Mult: 1 |
837
(777+60+0)In Stock | RHRP3060 | onsemi | 2.1V@30A 45ns Independent Type 30A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11772 | TO-220AC | Tube-packed | 2.1V@30A | 250uA@600V | 45ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
836
(0+836+0)In Stock | US2MA | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161797 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
|
836
(0+836+0)In Stock | VS-6ESU06HM3/86A | Vishay Intertech | 1.3V@6A 58ns 6A 600V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C5447081 | TO-277A | Tape & Reel (TR) | 1.3V@6A | 5uA@600V | 58ns | - | 6A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
835
(0+835+0)In Stock | BYV415K-600PQ | WeEn Semiconductors | 1.4V@15A 25ns 1 pair of common cathodes 15A 600V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C602483 | TO-3P | Tube-packed | 1.4V@15A | 10uA@600V | 25ns | 1 pair of common cathodes | 15A | - | 600V | ||
| Min: 1 Mult: 1 |
830
(800+30+0)In Stock | MUR2020DT | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7436504 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
830
(0+830+0)In Stock | ER2J_R1_00001 | PANJIT International | 1.7V@2A 35ns Independent Type 2A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C282284 | DO-214AA(SMB) | Tape & Reel (TR) | 1.7V@2A | 1uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
828
(0+828+0)In Stock | ES2D | EIC Semicon | 900mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2978792 | SMB | Tape & Reel (TR) | 900mV@2A | 5uA@200V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
827
(827+0+0)In Stock
Not recommended for new designs
| SF27 | GW | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331700 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
825
(0+825+0)In Stock | US5M | YFW | 1.65V@5A 75ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C2898418 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@1kV | 75ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
822
(822+0+0)In Stock | RS3JC | LGE | 1.3V@3A 250ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C330388 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
821
(0+821+0)In Stock | US1D | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161793 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
820
(0+820+0)In Stock | ES1D | FUXINSEMI | 950mV@1A 35ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C4355048 | DO-214AC(SMA) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
814
(813+1+0)In Stock
View marketplace suppliers’ inventory
| STTH8S06D | STMicroelectronics | 3.4V@8A 12ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222211 | TO-220AC-2 | Tube-packed | 3.4V@8A | 20uA@600V | 12ns | Independent Type | 8A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
810
(0+810+0)In Stock | DHE1D | FUXINSEMI | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915616 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - |