Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
814
(813+1+0)In Stock
View marketplace suppliers’ inventory
| STTH8S06D | STMicroelectronics | 3.4V@8A 12ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C222211 | TO-220AC-2 | Tube-packed | 3.4V@8A | 20uA@600V | 12ns | Independent Type | 8A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
810
(0+810+0)In Stock | DHE1D | FUXINSEMI | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915616 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
810
(0+810+0)In Stock | S5MC | LangJie | 1.1V@5A Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C7450542 | SMC | Tape & Reel (TR) | 1.1V@5A | - | - | Independent Type | 5A | - | 1kV | ||
| Min: 5 Mult: 5 |
806
(804+2+0)In Stock | MUR540 | Yangzhou Yangjie Elec Tech | 1.15V@5A 25ns Independent Type 5A 400V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961865 | TO-220-2 | Tube-packed | 1.15V@5A | 5uA@400V | 25ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
806
(800+6+0)In Stock | SF26 | EIC Semicon | 1.7V@2A 35ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2978833 | DO-15 | Box-packed | 1.7V@2A | 5uA@400V | 35ns | - | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
805
(805+0+0)In Stock | SF64G-TB | YFW | 950mV 35ns 6A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5185695 | DO-27 | Tape & Reel (TR) | 950mV | 10uA | 35ns | - | 6A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
805
(803+2+0)In Stock | US2D | YFW | 950mV@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2898566 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
804
(804+0+0)In Stock | MUR560D | Yangzhou Yangjie Elec Tech | 1.45V@5A 35ns Independent Type 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C961867 | TO-252 | Tape & Reel (TR) | 1.45V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
802
(802+0+0)In Stock | RS1D | TWGMC | 1.3V@1A 150ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727092 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
800
(0+800+0)In Stock | US2GB | MSKSEMI | 1.3V@2A 50ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C5343326 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
800
(800+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1602CG-TR | STMicroelectronics | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2970530 | D2PAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
800
(0+800+0)In Stock | ES1G | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161810 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
800
(0+800+0)In Stock | MUR1040BCT | Chongqing Pingwei Tech | TO-263-2L Fast Recovery / High Efficiency Diodes ROHS | C5455439 | TO-263-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
799
(499+300+0)In Stock | SF504DS | JUXING | 1.25V@5A 35ns 5A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011037 | TO-252 | Tape & Reel (TR) | 1.25V@5A | 1uA@400V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
797
(0+797+0)In Stock | ES1D-W | ZHIDE | SMA-W Fast Recovery / High Efficiency Diodes ROHS | C5161816 | SMA-W | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
793
(793+0+0)In Stock | ES2BB | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437848 | SMB | Tape & Reel (TR) | 1V@2A | 5uA@100V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
793
(780+13+0)In Stock | ES1C(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356814 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 800
|
792
(792+0+0)In Stock
View marketplace suppliers’ inventory
| ER3GA_R1_00001 | PANJIT International | 1.25V@3A 35ns Independent Type 3A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C391489 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@3A | 1uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
791
(789+2+0)In Stock
View marketplace suppliers’ inventory
| RF081M2STR | ROHM Semicon | 810mV@800mA 14ns Independent Type 800mA 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C559327 | SOD-123 | Tape & Reel (TR) | 810mV@800mA | 10nA@200V | 14ns | Independent Type | 800mA | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
787
(667+120+0)In Stock | DUS1M | ZHIDE | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2683682 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 850
|
783
(0+783+0)In Stock
View marketplace suppliers’ inventory
| ES3B-E3/57T | Vishay Intertech | 900mV@3A 20ns Independent Type 3A 100V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C466974 | DO-214AB(SMC) | Tape & Reel (TR) | 900mV@3A | 10uA@100V | 20ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
782
(291+491+0)In Stock | ES5J | LGE | 1.7V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C3010105 | SMC | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
781
(781+0+0)In Stock | US2BF | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437775 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
781
(531+250+0)In Stock | SF1002DS | YFW | 950mV 35ns Independent Type 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2898372 | TO-252 | Tape & Reel (TR) | 950mV | 1uA | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
781
(781+0+0)In Stock
View marketplace suppliers’ inventory
| MUR860G | onsemi | 1.5V@8A 60ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C50428 | TO-220-2 | Tube-packed | 1.5V@8A | 10uA@600V | 60ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V |