Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50 |
11533
(9755+1778+0)In Stock | FR107 | FUXINSEMI | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C842808 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11467
(11331+136+0)In Stock | ES3DC | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C169521 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
11228
(3437+7791+0)In Stock | RS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64943 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11223
(11223+0+0)In Stock | ES5JBF | hongjiacheng | 1.7V@5.0A 35ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C18199154 | SMBF | Tape & Reel (TR) | 1.7V@5.0A | 2uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11218
(11218+0+0)In Stock | GR3D | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 150ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944241 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@200V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11180
(11173+7+0)In Stock | ES1J | Yangzhou Yangjie Elec Tech | 1.7V@1A 35ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698722 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
11103
(11103+0+0)In Stock | ES2C | Shandong Jingdao Microelectronics | 1V@2A 35ns Independent Type 2A 150V SMA Fast Recovery / High Efficiency Diodes ROHS | C437845 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@150V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 150V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11036
(5916+5120+0)In Stock | HS1M | FUXINSEMI | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@4V | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
11032
(834+10198+0)In Stock | US1G | TWGMC | 1.3V@1A 50ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727084 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10878
(8438+2440+0)In Stock | 1F7 | Suzhou Good-Ark Elec | 1.3V@1A 500ns 1A 1kV R-1 Fast Recovery / High Efficiency Diodes ROHS | C179502 | R-1 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10860
(0+10860+0)In Stock | US3DCG | Shikues | 1V@3A 50ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687524 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10827
(1507+9320+0)In Stock | US3M | TWGMC | 1.65V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C4154476 | SMB | Tape & Reel (TR) | 1.65V@3A | 5uA | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10712
(6813+3899+0)In Stock | ES1DW | hongjiacheng | 1V@1A 35ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18199155 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 2uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10700
(7710+2990+0)In Stock | MURS360BT3G-F | FUXINSEMI | 1.28V@4A 50ns Independent Type 4A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18723430 | SMB | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10671
(3501+7170+0)In Stock | RS3MB | MDD(Microdiode Semiconductor) | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C64950 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10655
(8826+1829+0)In Stock | RS1M | LGE | 1.3V@1A 500ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330226 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 7500
|
10557
(7200+3357+0)In Stock | GS1MUH | DIYI Elec Tech | 1V@1A 2us Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2995509 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@1kV | 2us | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
10550
(0+10550+0)In Stock | ES1J | KUU | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7603187 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10522
(10522+0+0)In Stock | ES1G | JUXING | 1.25V@1A 35ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011106 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 5uA | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
10444
(10441+3+0)In Stock | US1MDF-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMD Fast Recovery / High Efficiency Diodes ROHS | C155239 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
10376
(6045+4331+0)In Stock | RHRP860 | onsemi | 2.1V@8A 35ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11751 | ITO-220AC | Tube-packed | 2.1V@8A | 100uA@600V | 35ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10375
(3175+7200+0)In Stock | FR107W | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C2977580 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
10360
(1680+8680+0)In Stock | 2CL71M TB | YFW | DO-205 Fast Recovery / High Efficiency Diodes ROHS | C5444244 | DO-205 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10293
(4744+5549+0)In Stock | FR107 | HXY MOSFET | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C5337186 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃ | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10200
(1000+9200+0)In Stock | E1J | LangJie | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7450549 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | - | 35ns | Independent Type | 1A | - | 600V |