Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
588
(588+0+0)In Stock | MUR860F-BP | MCC(Micro Commercial Components) | 1.5V@8A 50ns Independent Type 8A 800V ITO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C779022 | ITO-220AC-2 | Tube-packed | 1.5V@8A | 5uA@800V | 50ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
588
(574+14+0)In Stock | ES1GLF | Shandong Jingdao Microelectronics | 1.3V@1A 35ns 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C108811 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
588
(3+585+0)In Stock
Not recommended for new designs
| SFF1060CT | DIYI Elec Tech | 1.7V@5A 35ns 1 pair of common cathodes 10A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5159275 | ITO-220AB | Tube-packed | 1.7V@5A | 10uA | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
581
(0+581+0)In Stock | US1D | TWGMC | 1V@1A 50ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727083 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
580
(0+580+0)In Stock | MUR1660DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7436507 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
578
(500+78+0)In Stock | MUR1560-HXY | HXY MOSFET | 1.5V@15A 60ns Independent Type 15A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C19723868 | TO-220AC | Tube-packed | 1.5V@15A | - | 60ns | Independent Type | 15A | - | 600V | ||
| Min: 1 Mult: 1 |
577
(23+554+0)In Stock | ER302_AY_00001 | PANJIT International | 1.25V@3A 35ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2844874 | DO-201AD | Box-packed | 1.25V@3A | 1uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
575
(0+575+0)In Stock
Not recommended for new designs
| MURF1040GCT(H) | DIYI Elec Tech | 1.3V@10A 50ns 1 pair of common cathodes 10A 400V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C2995510 | TO-220AB-3 | Tube-packed | 1.3V@10A | 8uA@400V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
575
(495+80+0)In Stock | ES1B-R1-00101 | PANJIT International | 950mV@1A 35ns Independent Type 1A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C3002279 | SMA | Tape & Reel (TR) | 950mV@1A | 1uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
573
(573+0+0)In Stock | SF1006DS | YFW | 1.65V 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2898474 | TO-252 | Tape & Reel (TR) | 1.65V | 1uA | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
570
(0+570+0)In Stock | RS3JB | Shandong Jingdao Microelectronics | 1.3V@3A 250ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C382854 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
570
(570+0+0)In Stock | MUR820 | LGE | 1.05V@8A 35ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247910 | TO-220AC | Tube-packed | 1.05V@8A | 10uA@200V | 35ns | Independent Type | 8A | -55℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
569
(569+0+0)In Stock | ES2DF | Jiangsu Changjing Electronics Technology Co., Ltd. | 950mV@2A 35ns Independent Type 2A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923931 | DO-214AD | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
566
(566+0+0)In Stock | ES3DC | LGE | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C330390 | SMC | Tape & Reel (TR) | 950mV@3A | 10uA@300V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
566
(562+4+0)In Stock | SF58 | LGE | 1.7V@5A 35ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2903790 | DO-27 | Box-packed | 1.7V@5A | 5uA@600V | 35ns | Independent Type | 5A | -65℃~+125℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 850
|
565
(565+0+0)In Stock
View marketplace suppliers’ inventory
| MURS360-E3/57T | Vishay Intertech | 1.28V@4A 75ns Independent Type 3A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C145425 | DO-214AB(SMC) | Tape & Reel (TR) | 1.28V@4A | 10uA@600V | 75ns | Independent Type | 3A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
560
(0+560+0)In Stock | SF106 | XUMAO | 1.3V@10A 35ns 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C22447852 | DO-27 | Tape & Reel (TR) | 1.3V@10A | 5uA@400V | 35ns | - | 10A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
557
(557+0+0)In Stock | RS3A | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C64947 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
555
(0+555+0)In Stock | MURW75H65 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C5377903 | TO-247-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
553
(0+553+0)In Stock | E1DF | Yangzhou Yangjie Elec Tech | 1V@1A 35ns Independent Type 1A 200V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C698712 | SMAF(DO-214AD) | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
553
(196+357+0)In Stock | ES2D | LGE | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C330477 | SMB | Tape & Reel (TR) | 950mV@2A | 10uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
550
(0+550+0)In Stock | US1DW | Slkor(SLKORMICRO Elec.) | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5330392 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
550
(50+500+0)In Stock | E1D | GOODWORK | 950mV@1A 35ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C6067511 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
550
(547+3+0)In Stock | MURS320B | Yangzhou Yangjie Elec Tech | 920mV@3A 35ns Independent Type 3A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961887 | SMB(DO-214AA) | Tape & Reel (TR) | 920mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
549
(0+549+0)In Stock | MURF6060P | NH | 1.6V@60A 50ns 60A 600V TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C7427765 | TO-247AC | Tube-packed | 1.6V@60A | - | 50ns | - | 60A | - | 600V |