Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Rectified Current
|
Reverse Leakage Current
|
Forward Voltage (Vf@If)
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Rectified Current
|
Reverse Leakage Current
|
Forward Voltage (Vf@If)
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NRVHP820MFDT3G | onsemi | 2 independent 4A 920mV@8A 200V DFN-8(5x6) Diodes - General Purpose ROHS | C893775 | DFN-8(5x6) | Tape & Reel (TR) | 2 independent | 4A | 500nA@200V | 920mV@8A | 200V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | 1N457TR | onsemi | 200mA 1V@20mA 70V DO-35 Diodes - General Purpose ROHS | C896640 | DO-35 | Tape & Reel (TR) | - | 200mA | 25nA@60V | 1V@20mA | 70V | ||
| Min: 1 Mult: 1 | 0 | ISL9R1560G2-F085 | onsemi | Independent Type 15A 600V 1.8V@15A TO-247-2 Diodes - General Purpose ROHS | C898260 | TO-247-2 | Tube-packed | Independent Type | 15A | 100uA@600V | 1.8V@15A | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVS3DB | onsemi | Independent Type 3A 1.15V@3A 200V DO-214AA(SMB) Diodes - General Purpose ROHS | C893746 | DO-214AA(SMB) | Tape & Reel (TR) | Independent Type | 3A | 10uA@200V | 1.15V@3A | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NRVHP8H200MFDT3G | onsemi | 2 independent 4A 980mV@8A 200V DFN-8(5x6) Diodes - General Purpose ROHS | C893777 | DFN-8(5x6) | Tape & Reel (TR) | 2 independent | 4A | 500nA@200V | 980mV@8A | 200V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| BAY72TR | onsemi | 200mA 1V@100mA 125V DO-35 Diodes - General Purpose ROHS | C896662 | DO-35 | Tape & Reel (TR) | - | 200mA | 100nA@100V | 1V@100mA | 125V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NSVM1MA152WAT1G | onsemi | SC-59-3 Diodes - General Purpose ROHS | C889830 | SC-59-3 | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NSVM1MA152WKT1G | onsemi | SC-59-3 Diodes - General Purpose ROHS | C889831 | SC-59-3 | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 1N458A | onsemi | 500mA 1V@100mA 150V DO-35 Diodes - General Purpose ROHS | C895221 | DO-35 | Bag-packed | - | 500mA | 25nA@125V | 1V@100mA | 150V | ||
| Min: 1 Mult: 1
Full Reel: 6500
| 0 | S4PM-M3/87A | Vishay Intertech | 1kV 1.1V@4A TO-277A Diodes - General Purpose ROHS | C3009059 | TO-277A | Tape & Reel (TR) | - | - | - | 1.1V@4A | 1kV | ||
| Min: 1 Mult: 1 | 0 | MMD830-0805 | MACOM | 25V 0805 Diodes - General Purpose ROHS | C6305949 | 0805 | Tray | - | - | - | - | 25V | ||
| Min: 1 Mult: 1 | 0 | 1N3909R | Solid State System | DO-5 Diodes - General Purpose ROHS | C6369134 | DO-5 | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 1N3901R | Solid State System | DO-5 Diodes - General Purpose ROHS | C5877065 | DO-5 | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | 1A7A | LRC | 1A Independent Type 1kV 1.1V@1A R-1 Diodes - General Purpose ROHS | C417304 | R-1 | Tape & Reel (TR) | Independent Type | 1A | 5uA@1kV | 1.1V@1A | 1kV | ||
| Min: 10 Mult: 10 | 0 | 1N5408 | Changzhou Starsea Elec | 3A 1.1V@3A 1kV DO-201AD Diodes - General Purpose ROHS | C85572 | DO-201AD | Bag-packed | - | 3A | 5uA@1kV | 1.1V@3A | 1kV | ||
| Min: 50 Mult: 50 | 0 | 1N4004_R2_10001 | PANJIT International | 1A 1V@1A 400V DO-41 Diodes - General Purpose ROHS | C391322 | DO-41 | Box-packed | - | 1A | - | 1V@1A | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| 1N6484-E3/96 | Vishay Intertech | 1A 1kV 1.1V@1A DO-213AB Diodes - General Purpose ROHS | C499499 | DO-213AB | Tape & Reel (TR) | - | 1A | 10uA@1kV | 1.1V@1A | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | PDR5K-13 | Diodes Incorporated | 5A Independent Type 910mV@5A 800V Power-DI-5 Diodes - General Purpose ROHS | C531159 | Power-DI-5 | Tape & Reel (TR) | Independent Type | 5A | 10uA@800V | 910mV@5A | 800V | ||
| Min: 1 Mult: 1 | 0 | LQA40T150C | POWER INTEGRATIONS | TO-220AB Diodes - General Purpose ROHS | C568312 | TO-220AB | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LQA10T200C | POWER INTEGRATIONS | TO-220AB Diodes - General Purpose ROHS | C568314 | TO-220AB | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LQA20N200C | POWER INTEGRATIONS | TO-252 Diodes - General Purpose ROHS | C568317 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LQA30T200C | POWER INTEGRATIONS | TO-220AB Diodes - General Purpose ROHS | C568318 | TO-220AB | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | LQA30B200C | POWER INTEGRATIONS | TO-263AB Diodes - General Purpose ROHS | C568319 | TO-263AB | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LQA40T200C | POWER INTEGRATIONS | TO-220AB Diodes - General Purpose ROHS | C568320 | TO-220AB | Tube-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BAW 156 E6327 | Infineon Technologies | 1 pair common anode 200mA 1.25V@150mA 80V SOT-23 Diodes - General Purpose ROHS | C533683 | SOT-23 | Tape & Reel (TR) | 1 pair common anode | 200mA | 5nA@75V | 1.25V@150mA | 80V |