Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance Ratio
|
Voltage - DC Reverse (Vr) (Max)
|
Diode Configuration
|
Operating Temperature
|
Diode Capacitance
|
Series Resistance (Rs)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance Ratio
|
Voltage - DC Reverse (Vr) (Max)
|
Diode Configuration
|
Operating Temperature
|
Diode Capacitance
|
Series Resistance (Rs)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MGV-125-23 | MACOM | 10@C2/C20 22V Independent Type 1.32pF@4V,1MHz Diodes - Variable Capacitance ROHS | C3272223 | - | Tray | 10@C2/C20 | 22V | Independent Type | - | 1.32pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1 | 0 | MA46416-134 | MACOM | 4.9@C2/C12 Independent Type 18V 1.98pF@4V,1MHz Diodes - Variable Capacitance ROHS | C3272229 | - | Tray | 4.9@C2/C12 | 18V | Independent Type | -65℃~+175℃ | 1.98pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1 | 0 | MA46473-134 | MACOM | 7.4@C2/C20 22V Independent Type 1.2pF@4V,1MHz Diodes - Variable Capacitance ROHS | C3272230 | - | Tray | 7.4@C2/C20 | 22V | Independent Type | -65℃~+175℃ | 1.2pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 1SV325(TPH3.F) | TOSHIBA | SOD-523 Diodes - Variable Capacitance ROHS | C4153757 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BB 439 E6327 | Infineon Technologies | 6.9@C3V/C25V Independent Type 28V 300mΩ 5.1pF@25V,1MHz SOD-323 Diodes - Variable Capacitance ROHS | C533689 | SOD-323 | Tape & Reel (TR) | 6.9@C3V/C25V | 28V | Independent Type | -55℃~+125℃@(Ta) | 5.1pF@25V,1MHz | 300mΩ | 20nA@28V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BB 640 E6327 | Infineon Technologies | 16.6@C2V/C25V Independent Type 30V 1.15Ω 3.05pF@28V,1MHz SOD-323 Diodes - Variable Capacitance ROHS | C533692 | SOD-323 | Tape & Reel (TR) | 16.6@C2V/C25V | 30V | Independent Type | -55℃~+150℃@(Ta) | 3.05pF@28V,1MHz | 1.15Ω | 10nA@30V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BB 857-02V H7902 | Infineon Technologies | 12.7@C1V/C28V Independent Type 30V 1.5Ω 0.52pF@28V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C533696 | SC-79 | Tape & Reel (TR) | 12.7@C1V/C28V | 30V | Independent Type | -55℃~+150℃@(Ta) | 0.52pF@28V,1MHz | 1.5Ω | 10nA@30V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BBY 53-02V H6327 | Infineon Technologies | 2.2@C1V/C3V Independent Type 6V 470mΩ 2.4pF@3V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C533698 | SC-79 | Tape & Reel (TR) | 2.2@C1V/C3V | 6V | Independent Type | -55℃~+125℃@(Ta) | 2.4pF@3V,1MHz | 470mΩ | 10nA@4V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV2203-040LF | Skyworks Solutions | 22V Independent Type 0402 Diodes - Variable Capacitance ROHS | C6705345 | 0402 | Tape & Reel (TR) | - | 22V | Independent Type | -55℃~+175℃@(Tj) | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BB170X | NXP Semicon | 15@C1V/C28V Independent Type 30V 2.75pF@28V,1MHz SOD-323 Diodes - Variable Capacitance ROHS | C2688886 | SOD-323 | Tape & Reel (TR) | 15@C1V/C28V | 30V | Independent Type | -55℃~+125℃@(Tj) | 2.75pF@28V,1MHz | - | 10nA@30V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 1SV229TPH3F | TOSHIBA | 2.5@C2/C10 Independent Type 15V 6.5pF@10V,1MHz SC-76(SOD-323) Diodes - Variable Capacitance ROHS | C3272932 | SC-76(SOD-323) | Tape & Reel (TR) | 2.5@C2/C10 | 15V | Independent Type | - | 6.5pF@10V,1MHz | - | - | |||
Min: 1 Mult: 1 | 0 | MA46474-95 | MACOM | 7.4@C2/C20 22V Independent Type 1.5pF@4V,1MHz Plugin Diodes - Variable Capacitance ROHS | C3272969 | Plugin | Tray | 7.4@C2/C20 | 22V | Independent Type | -65℃~+175℃ | 1.5pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BBY 53-03W E6327 | Infineon Technologies | 2.2@C1V/C3V Independent Type 6V 470mΩ 3.1pF@3V,1MHz SOD-323 Diodes - Variable Capacitance ROHS | C533699 | SOD-323 | Tape & Reel (TR) | 2.2@C1V/C3V | 6V | Independent Type | -55℃~+125℃@(Ta) | 3.1pF@3V,1MHz | 470mΩ | 10nA@4V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BBY 56-02V H6327 | Infineon Technologies | 3.3@C1V/C4V Independent Type 10V 250mΩ 12.1pF@4V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C533702 | SC-79 | Tape & Reel (TR) | 3.3@C1V/C4V | 10V | Independent Type | -55℃~+150℃@(Ta) | 12.1pF@4V,1MHz | 250mΩ | 5nA@6V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BBY 57-02V H6327 | Infineon Technologies | 3.7@C1V/C4V Independent Type 10V 350mΩ 4.7pF@4V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C533703 | SC-79 | Tape & Reel (TR) | 3.7@C1V/C4V | 10V | Independent Type | -55℃~+125℃@(Ta) | 4.7pF@4V,1MHz | 350mΩ | 10nA@8V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV1249-040LF | Skyworks Solutions | 12.1@C0.3/C4.7 Independent Type 15V 2.8pF@4.7V,50MHz SOD-882 Diodes - Variable Capacitance ROHS | C17242161 | SOD-882 | Tape & Reel (TR) | 12.1@C0.3/C4.7 | 15V | Independent Type | -55℃~+125℃@(Tj) | 2.8pF@4.7V,50MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMV1213-004LF | Skyworks Solutions | 5@C1/C4 12V 1 pair of common cathodes 5.5pF@4V,50MHz SOT-23 Diodes - Variable Capacitance ROHS | C17291230 | SOT-23 | Tape & Reel (TR) | 5@C1/C4 | 12V | 1 pair of common cathodes | -55℃~+125℃@(Tj) | 5.5pF@4V,50MHz | - | - | |||
Min: 1 Mult: 1 | 0 | MA46H201-1056 | MACOM | 4.1@C2/C20 22V Independent Type 1.1pF@4V,1MHz SMD Diodes - Variable Capacitance ROHS | C17235919 | SMD | Bag-packed | 4.1@C2/C20 | 22V | Independent Type | -65℃~+150℃@(Tj) | 1.1pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV1231-040LF | Skyworks Solutions | 2.8@C1/C6 Independent Type 15V 0.61pF@6V,50MHz SOD-882 Diodes - Variable Capacitance ROHS | C17453055 | SOD-882 | Tape & Reel (TR) | 2.8@C1/C6 | 15V | Independent Type | -55℃~+125℃@(Tj) | 0.61pF@6V,50MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SV310TPH3F | TOSHIBA | 2.1@C1/C4 Independent Type 10V 5.45pF@4V,1MHz SC-76(SOD-323) Diodes - Variable Capacitance ROHS | C17444398 | SC-76(SOD-323) | Tape & Reel (TR) | 2.1@C1/C4 | 10V | Independent Type | - | 5.45pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BBY6605WE6327 | Infineon Technologies | 5.41@C1/C4.5 12V 1 pair of common cathodes 13.5pF@4.5V,1MHz SOT-323 Diodes - Variable Capacitance ROHS | C17436654 | SOT-323 | Bag-packed | 5.41@C1/C4.5 | 12V | 1 pair of common cathodes | -55℃~+150℃@(Tj) | 13.5pF@4.5V,1MHz | - | - | |||
Min: 1 Mult: 1 | 0 | MA46585-1209 | MACOM | 6.5@C2/C12 Independent Type 18V 0.5pF@4V,1MHz Diodes - Variable Capacitance ROHS | C17492428 | - | Tray | 6.5@C2/C12 | 18V | Independent Type | -65℃~+150℃ | 0.5pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MAVR-000407-0287FT | MACOM | 9@C2/C20 22V 1 pair of common cathodes 36.3pF@4V,1MHz SOT-23 Diodes - Variable Capacitance ROHS | C17495440 | SOT-23 | Tape & Reel (TR) | 9@C2/C20 | 22V | 1 pair of common cathodes | -55℃~+125℃ | 36.3pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1 | 0 | MA46H070-1056 | MACOM | 5.5@C0/C20 Independent Type 20V 0.7pF@4V,1MHz SMD Diodes - Variable Capacitance ROHS | C17629248 | SMD | Bag-packed | 5.5@C0/C20 | 20V | Independent Type | -65℃~+150℃@(Tj) | 0.7pF@4V,1MHz | - | - | |||
Min: 1 Mult: 1 | 0 | BB804SF1E6327 | Infineon Technologies | 1.71@C2/C8 18V 1 pair of common cathodes 47.5pF@2V,1MHz SOT-23 Diodes - Variable Capacitance ROHS | C17649494 | SOT-23 | Bag-packed | 1.71@C2/C8 | 18V | 1 pair of common cathodes | -55℃~+125℃ | 47.5pF@2V,1MHz | - | - |