Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance Ratio
|
Diode Configuration
|
Voltage - DC Reverse (Vr) (Max)
|
Operating Temperature
|
Series Resistance (Rs)
|
Diode Capacitance
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance Ratio
|
Diode Configuration
|
Voltage - DC Reverse (Vr) (Max)
|
Operating Temperature
|
Series Resistance (Rs)
|
Diode Capacitance
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BBY 58-02V H6327 | Infineon Technologies | 3.05@C1V/C4V Independent Type 10V 300mΩ 4.7pF@6V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C533704 | SC-79 | Tape & Reel (TR) | 3.05@C1V/C4V | Independent Type | 10V | -55℃~+125℃@(Ta) | 300mΩ | 4.7pF@6V,1MHz | 10nA@8V | |||
Min: 5 Mult: 5
Full Reel: 10000
| 0 | BBY40,235 | NXP Semicon | 6.5@C3/C25 Independent Type 30V 6pF@25V,1MHz SOT-23 Diodes - Variable Capacitance ROHS | C5196216 | SOT-23 | Tape & Reel (TR) | 6.5@C3/C25 | Independent Type | 30V | -55℃~+125℃@(Tj) | - | 6pF@25V,1MHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BB208-02,115 | NXP Semicon | 5.2@C1/C7.5 Independent Type 10V 5.4pF@7.5V,1MHz SOD-523 Diodes - Variable Capacitance ROHS | C5196232 | SOD-523 | Tape & Reel (TR) | 5.2@C1/C7.5 | Independent Type | 10V | -55℃~+125℃@(Tj) | - | 5.4pF@7.5V,1MHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMV2201-040LF | Skyworks Solutions | 22V Independent Type 0402 Diodes - Variable Capacitance ROHS | C5199942 | 0402 | Tape & Reel (TR) | - | Independent Type | 22V | -55℃~+175℃@(Tj) | - | - | - | |||
Min: 1 Mult: 1 | 0 | MA44781 | MACOM | 60V 0.5pF@6V,1MHz SMD Diodes - Variable Capacitance ROHS | C4468145 | SMD | Bag-packed | - | - | 60V | -55℃~+125℃ | - | 0.5pF@6V,1MHz | - | |||
Min: 1 Mult: 1 | 0 | MA45471 | MACOM | 75V 3.5pF@0V,1MHz SMD-2P Diodes - Variable Capacitance ROHS | C4450091 | SMD-2P | Tray | - | - | 75V | -55℃~+125℃ | - | 3.5pF@0V,1MHz | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | 1SV314(TPL3,F) | TOSHIBA | 2.5@C0.5/C2.5 Independent Type 10V 3.4pF@2.5V,1MHz SC-79(SOD-523) Diodes - Variable Capacitance ROHS | C6370304 | SC-79(SOD-523) | Tape & Reel (TR) | 2.5@C0.5/C2.5 | Independent Type | 10V | - | - | 3.4pF@2.5V,1MHz | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | MA27V2200L | PANASONIC | 2.62@C1/C4 Independent Type 6V 7.6pF@4V,1MHz SMD Diodes - Variable Capacitance ROHS | C5794611 | SMD | Tape & Reel (TR) | 2.62@C1/C4 | Independent Type | 6V | - | - | 7.6pF@4V,1MHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BB 535 E7904 | Infineon Technologies | 8.9@C1V/C28V Independent Type 30V 580mΩ 2.3pF@28V,1MHz SOD-323 Diodes - Variable Capacitance ROHS | C533690 | SOD-323 | Tape & Reel (TR) | 8.9@C1V/C28V | Independent Type | 30V | -55℃~+150℃@(Ta) | 580mΩ | 2.3pF@28V,1MHz | 10nA@30V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BB 814 E6327 GR1 | Infineon Technologies | 2.15@C2V/C8V 1 pair of common cathodes 18V 180mΩ 20.8pF@8V,1MHz SOT-23 Diodes - Variable Capacitance ROHS | C533693 | SOT-23 | Tape & Reel (TR) | 2.15@C2V/C8V | 1 pair of common cathodes | 18V | -55℃~+125℃@(Ta) | 180mΩ | 20.8pF@8V,1MHz | 20nA@16V | |||
Min: 1 Mult: 1 | 0 | BB555H7902 | Infineon Technologies | 8.9@C1/C28 Independent Type 30V 2.3pF@28V,1MHz SCD-80-2 Diodes - Variable Capacitance ROHS | C5952295 | SCD-80-2 | Bag-packed | 8.9@C1/C28 | Independent Type | 30V | - | - | 2.3pF@28V,1MHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV1801-079LF | Skyworks Solutions | 22@C1/C28 Independent Type 30V 2.89pF@28V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C6705339 | SC-79 | Tape & Reel (TR) | 22@C1/C28 | Independent Type | 30V | -55℃~+125℃@(Tj) | - | 2.89pF@28V,1MHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV2023-011LF | Skyworks Solutions | 4.2@C4/C20 22V Independent Type SOD-323 Diodes - Variable Capacitance ROHS | C17240000 | SOD-323 | Tape & Reel (TR) | 4.2@C4/C20 | Independent Type | 22V | -55℃~+125℃@(Tj) | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV1251-001LF | Skyworks Solutions | 12.2@C0.3/C4.7 Independent Type 15V 3.8pF@4.7V,50MHz SOT-23 Diodes - Variable Capacitance ROHS | C17236358 | SOT-23 | Tape & Reel (TR) | 12.2@C0.3/C4.7 | Independent Type | 15V | -55℃~+125℃@(Tj) | - | 3.8pF@4.7V,50MHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV1265-040LF | Skyworks Solutions | 19.5@C1V/C26V Independent Type 28V 2.4Ω 0.83pF@26V,1MHz SOD-882 Diodes - Variable Capacitance ROHS | C151469 | SOD-882 | Tape & Reel (TR) | 19.5@C1V/C26V | Independent Type | 28V | -55℃~+125℃@(Ta) | 2.4Ω | 0.83pF@26V,1MHz | 20nA@26V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | ZMV830ATA | Diodes Incorporated | Diodes - Variable Capacitance ROHS | C20577220 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMV1255-079LF | Skyworks Solutions | 12.3@C0.3V/C4.7V 15V Independent Type 1Ω 5.8pF@4.7V,50MHz SC-79 Diodes - Variable Capacitance ROHS | C150890 | SC-79 | Tape & Reel (TR) | 12.3@C0.3V/C4.7V | Independent Type | 15V | -55℃~+125℃@(Ta) | 1Ω | 5.8pF@4.7V,50MHz | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV2202-040LF | Skyworks Solutions | Independent Type 22V 3Ω 0.43pF@20V 0402 Diodes - Variable Capacitance ROHS | C150852 | 0402 | Tape & Reel (TR) | - | Independent Type | 22V | -55℃~+175℃@(Tj) | 3Ω | 0.43pF@20V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SMV1275-079LF | Skyworks Solutions | 1.8@C1V/C4V Independent Type 10V 700mΩ 1.81pF@4V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C150900 | SC-79 | Tape & Reel (TR) | 1.8@C1V/C4V | Independent Type | 10V | -55℃~+125℃@(Ta) | 700mΩ | 1.81pF@4V,1MHz | 10nA@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BB 837 E6327 | Infineon Technologies | 12.7@C1V/C28V Independent Type 30V 1.5Ω 0.52pF@28V,1MHz SOD-323 Diodes - Variable Capacitance ROHS | C533694 | SOD-323 | Tape & Reel (TR) | 12.7@C1V/C28V | Independent Type | 30V | -55℃~+150℃@(Ta) | 1.5Ω | 0.52pF@28V,1MHz | 20nA@30V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BBY 65-02V H6327 | Infineon Technologies | 10.9@C0.3V/C4.7V 15V Independent Type 600mΩ 2.7pF@4.7V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C533705 | SC-79 | Tape & Reel (TR) | 10.9@C0.3V/C4.7V | Independent Type | 15V | -55℃~+150℃@(Ta) | 600mΩ | 2.7pF@4.7V,1MHz | 10nA@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BBY 66-02V H6327 | Infineon Technologies | 5.41@C1V/C4.5V Independent Type 12V 250mΩ 12.7pF@4.5V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C533706 | SC-79 | Tape & Reel (TR) | 5.41@C1V/C4.5V | Independent Type | 12V | -55℃~+150℃@(Ta) | 250mΩ | 12.7pF@4.5V,1MHz | 20nA@10V | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HVD359KRF-E | RENESAS | Diodes - Variable Capacitance ROHS | C3272009 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | MGV125-08 | MACOM | 10@C2/C20 22V Independent Type 0.3pF@4V,1MHz Diodes - Variable Capacitance ROHS | C3272212 | - | Tray | 10@C2/C20 | Independent Type | 22V | - | - | 0.3pF@4V,1MHz | - | |||
Min: 1 Mult: 1 | 0 | MA46480-134 | MACOM | 11@C2/C20 22V Independent Type 3.7pF@4V,1MHz Diodes - Variable Capacitance ROHS | C3272218 | - | Tray | 11@C2/C20 | Independent Type | 22V | -65℃~+175℃ | - | 3.7pF@4V,1MHz | - |