Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage - DC Reverse (Vr) (Max)
|
Diode Configuration
|
Operating Temperature
|
Diode Capacitance
|
Capacitance Ratio
|
Series Resistance (Rs)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage - DC Reverse (Vr) (Max)
|
Diode Configuration
|
Operating Temperature
|
Diode Capacitance
|
Capacitance Ratio
|
Series Resistance (Rs)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KVX2132-23-0 | Microchip Tech | 22V Independent Type 4.2pF@0V,1MHz SOT-23-3 Diodes - Variable Capacitance ROHS | C3272777 | SOT-23-3 | Bag-packed | 22V | Independent Type | -55℃~+125℃ | 4.2pF@0V,1MHz | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KVX3901A-23-0 | Microchip Tech | Independent Type 27V 32pF@3V,1MHz SOT-23 Diodes - Variable Capacitance ROHS | C3272792 | SOT-23 | Bag-packed | 27V | Independent Type | -55℃~+125℃ | 32pF@3V,1MHz | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BB201,215 | NXP Semicon | 3.8@C1/C7.5 15V 1 pair of common cathodes 25.5pF@8V,1MHz TO-236-3 Diodes - Variable Capacitance ROHS | C2959867 | TO-236-3 | Tape & Reel (TR) | 15V | 1 pair of common cathodes | -55℃~+125℃@(Tj) | 25.5pF@8V,1MHz | 3.8@C1/C7.5 | - | - | ||
| Min: 20 Mult: 20 | 0 | FV1043 | ST(Semtech) | DO-35 Diodes - Variable Capacitance ROHS | C3041354 | DO-35 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BB555H7902 | Infineon Technologies | 8.9@C1/C28 Independent Type 30V 2.3pF@28V,1MHz SCD-80-2 Diodes - Variable Capacitance ROHS | C5952295 | SCD-80-2 | Bag-packed | 30V | Independent Type | - | 2.3pF@28V,1MHz | 8.9@C1/C28 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BB174X | NXP Semicon | 9@C1V/C28V Independent Type 30V 600mΩ 2.22pF@28V,1MHz SOD-523 Diodes - Variable Capacitance ROHS | C2802647 | SOD-523 | Tape & Reel (TR) | 30V | Independent Type | - | 2.22pF@28V,1MHz | 9@C1V/C28V | 600mΩ | 10nA@30V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV1801-079LF | Skyworks Solutions | 22@C1/C28 Independent Type 30V 2.89pF@28V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C6705339 | SC-79 | Tape & Reel (TR) | 30V | Independent Type | -55℃~+125℃@(Tj) | 2.89pF@28V,1MHz | 22@C1/C28 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV2201-040LF | Skyworks Solutions | 22V Independent Type 0402 Diodes - Variable Capacitance ROHS | C5199942 | 0402 | Tape & Reel (TR) | 22V | Independent Type | -55℃~+175℃@(Tj) | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
| 0 | BBY40,235 | NXP Semicon | 6.5@C3/C25 Independent Type 30V 6pF@25V,1MHz SOT-23 Diodes - Variable Capacitance ROHS | C5196216 | SOT-23 | Tape & Reel (TR) | 30V | Independent Type | -55℃~+125℃@(Tj) | 6pF@25V,1MHz | 6.5@C3/C25 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BB208-02,115 | NXP Semicon | 5.2@C1/C7.5 Independent Type 10V 5.4pF@7.5V,1MHz SOD-523 Diodes - Variable Capacitance ROHS | C5196232 | SOD-523 | Tape & Reel (TR) | 10V | Independent Type | -55℃~+125℃@(Tj) | 5.4pF@7.5V,1MHz | 5.2@C1/C7.5 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | BBY6502VH6327XTSA1 | Infineon Technologies | 10.9@C0.3/C4.7 Independent Type 15V 2.8pF@4.7V,1MHz SC-79 Diodes - Variable Capacitance ROHS | C5311591 | SC-79 | Tape & Reel (TR) | 15V | Independent Type | -55℃~+150℃@(Tj) | 2.8pF@4.7V,1MHz | 10.9@C0.3/C4.7 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MAVR-000080-0287FT | MACOM | 8.9@C1/C8 12V Independent Type 5.5pF@8V,1MHz SOT-23 Diodes - Variable Capacitance ROHS | C3272752 | SOT-23 | Tape & Reel (TR) | 12V | Independent Type | -65℃~+125℃ | 5.5pF@8V,1MHz | 8.9@C1/C8 | - | - | ||
| Min: 1 Mult: 1 | 0 | MAVR-001240-12790T | MACOM | SC-79 Diodes - Variable Capacitance ROHS | C20344465 | SC-79 | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MA46580-1209 | MACOM | 6.5@C2/C12 Independent Type 18V 0.5pF@4V,1MHz Diodes - Variable Capacitance ROHS | C3272288 | - | Tray | 18V | Independent Type | -65℃~+150℃ | 0.5pF@4V,1MHz | 6.5@C2/C12 | - | - | ||
| Min: 1 Mult: 1 | 0 | MA46H073-1056 | MACOM | 7.5@C0/C20 Independent Type 20V 5.5pF@4V,1MHz SMD Diodes - Variable Capacitance ROHS | C3271875 | SMD | Tray | 20V | Independent Type | -65℃~+150℃ | 5.5pF@4V,1MHz | 7.5@C0/C20 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MAVR-045440-0287AT | MACOM | 4.5@C0/C30 Independent Type 30V 11pF@4V,1MHz SOT-23 Diodes - Variable Capacitance ROHS | C3272763 | SOT-23 | Tape & Reel (TR) | 30V | Independent Type | -55℃~+125℃ | 11pF@4V,1MHz | 4.5@C0/C30 | - | - | ||
| Min: 1 Mult: 1 | 0 | MA46H503-1056 | MACOM | 8.1@C2/C12 Independent Type 18V 5.5pF@4V,1MHz SMD Diodes - Variable Capacitance ROHS | C3271974 | SMD | Tray | 18V | Independent Type | -65℃~+150℃ | 5.5pF@4V,1MHz | 8.1@C2/C12 | - | - | ||
| Min: 1 Mult: 1 | 0 | MA46477-134 | MACOM | 8.7@C2/C20 22V Independent Type 2.2pF@4V,1MHz Diodes - Variable Capacitance ROHS | C3272224 | - | Tray | 22V | Independent Type | -65℃~+175℃ | 2.2pF@4V,1MHz | 8.7@C2/C20 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMV1265-040LF | Skyworks Solutions | 19.5@C1V/C26V Independent Type 28V 2.4Ω 0.83pF@26V,1MHz SOD-882 Diodes - Variable Capacitance ROHS | C151469 | SOD-882 | Tape & Reel (TR) | 28V | Independent Type | -55℃~+125℃@(Ta) | 0.83pF@26V,1MHz | 19.5@C1V/C26V | 2.4Ω | 20nA@26V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SV239TPH3F | TOSHIBA | 2.4@C2/C10 Independent Type 15V 2pF@10V,1MHz SC-76(SOD-323) Diodes - Variable Capacitance ROHS | C17256983 | SC-76(SOD-323) | Tape & Reel (TR) | 15V | Independent Type | - | 2pF@10V,1MHz | 2.4@C2/C10 | - | - | ||
| Min: 1 Mult: 1 | 0 | MA46H203-1056 | MACOM | 10@C2/C20 22V Independent Type 5.5pF@4V,1MHz SMD Diodes - Variable Capacitance ROHS | C17576211 | SMD | Bag-packed | 22V | Independent Type | -65℃~+150℃@(Tj) | 5.5pF@4V,1MHz | 10@C2/C20 | - | - | ||
Min: 20 Mult: 20 | Not available now | 1S2638PF | ST(Semtech) | DO-35 Diodes - Variable Capacitance ROHS | C19271498 | DO-35 | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now
View marketplace suppliers’ inventory
| BB131,115 | NXP Semicon | 16@C0.5/C28 Independent Type 30V 1.055pF@28V,1MHz SOD-323 Diodes - Variable Capacitance ROHS | C5196217 | SOD-323 | Tape & Reel (TR) | 30V | Independent Type | -55℃~+125℃@(Tj) | 1.055pF@28V,1MHz | 16@C0.5/C28 | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now
View marketplace suppliers’ inventory
| BB156,115 | NXP Semicon | SOD-323 Diodes - Variable Capacitance ROHS | C5196242 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| Not available now | JDV2S10FS(TPL3) | TOSHIBA | 2.55@C0.5/C2.5 Independent Type 10V 3.4pF@2.5V,1MHz SMD Diodes - Variable Capacitance ROHS | C6645035 | SMD | Tape & Reel (TR) | 10V | Independent Type | - | 3.4pF@2.5V,1MHz | 2.55@C0.5/C2.5 | - | - |