Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
| 0 | P6SMB350A | Meritek | 1.24A 600W 482V 332.5V 299.3V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3718652 | DO-214AA(SMB) | Tape & Reel (TR) | 1.24A | 600W | 482V | 332.5V | 299.3V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ250A | Meritek | 7.41A 3kW 405V 279V 250V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3718730 | DO-214AB(SMC) | Tape & Reel (TR) | 7.41A | 3kW | 405V | 279V | 250V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ220CA | Meritek | 8.43A 3kW 356V 246V 220V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3718857 | DO-214AB(SMC) | Tape & Reel (TR) | 8.43A | 3kW | 356V | 246V | 220V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | P4SMA75CA | Meritek | 3.88A 103V 400W 71.25V 64.1V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3718951 | DO-214AC(SMA) | Tape & Reel (TR) | 3.88A | 400W | 103V | 71.25V | 64.1V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | P6SMB11CA | Meritek | DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3719104 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | P6SMB100A | Meritek | 4.38A 600W 137V 95V 85.5V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3719170 | DO-214AA(SMB) | Tape & Reel (TR) | 4.38A | 600W | 137V | 95V | 85.5V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ54C | Meritek | 15.58A 96.3V 1.5kW 60V 54V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708124 | DO-214AB(SMC) | Tape & Reel (TR) | 15.58A | 1.5kW | 96.3V | 60V | 54V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ19C | Meritek | 44.1A 34V 1.5kW 21.13V 19V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708192 | DO-214AB(SMC) | Tape & Reel (TR) | 44.1A | 1.5kW | 34V | 21.13V | 19V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ15 | Meritek | 22.3A 600W 26.9V 16.7V 15V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708274 | DO-214AA(SMB) | Tape & Reel (TR) | 22.3A | 600W | 26.9V | 16.7V | 15V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ60CA | Meritek | 15.5A 96.8V 1.5kW 66.7V 60V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720605 | DO-214AB(SMC) | Tape & Reel (TR) | 15.5A | 1.5kW | 96.8V | 66.7V | 60V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | SMAJ120A | Meritek | 2.07A 400W 193V 133V 120V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720714 | DO-214AC(SMA) | Tape & Reel (TR) | 2.07A | 400W | 193V | 133V | 120V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | SMAJ20CA | Meritek | DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720739 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ7.5A | Meritek | 46.51A 600W 12.9V 8.33V 7.5V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720749 | DO-214AA(SMB) | Tape & Reel (TR) | 46.51A | 600W | 12.9V | 8.33V | 7.5V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | 5.0SMDJ16A | Meritek | 193A 26V 5kW 17.8V 16V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3720775 | DO-214AB(SMC) | Tape & Reel (TR) | 193A | 5kW | 26V | 17.8V | 16V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ19 | Meritek | 17.64A 600W 34V 21.1V 19V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3699231 | DO-214AA(SMB) | Tape & Reel (TR) | 17.64A | 600W | 34V | 21.1V | 19V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ19CA | Meritek | 97.47A 30.8V 3kW 21.1V 19V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708464 | DO-214AB(SMC) | Tape & Reel (TR) | 97.47A | 3kW | 30.8V | 21.1V | 19V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ5.0 | Meritek | 156.25A 9.6V 1.5kW 6.4V 5V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708926 | DO-214AB(SMC) | Tape & Reel (TR) | 156.25A | 1.5kW | 9.6V | 6.4V | 5V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ19C | Meritek | 88.21A 34V 3kW 21.1V 19V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3706228 | DO-214AB(SMC) | Tape & Reel (TR) | 88.21A | 3kW | 34V | 21.1V | 19V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1800
| 0 | SMAJ51C | Meritek | 4.39A 400W 91.1V 56.7V 51V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3706733 | DO-214AC(SMA) | Tape & Reel (TR) | 4.39A | 400W | 91.1V | 56.7V | 51V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ60 | Meritek | 5.61A 600W 107V 66.7V 60V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3706776 | DO-214AA(SMB) | Tape & Reel (TR) | 5.61A | 600W | 107V | 66.7V | 60V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | P6SMB300CA | Meritek | DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3718906 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | P6SMB30A | Meritek | 14.49A 600W 41.4V 28.5V 25.6V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3718914 | DO-214AA(SMB) | Tape & Reel (TR) | 14.49A | 600W | 41.4V | 28.5V | 25.6V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | P6SMB16A | Meritek | 26.67A 22.5V 600W 15.2V 13.6V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3718996 | DO-214AA(SMB) | Tape & Reel (TR) | 26.67A | 600W | 22.5V | 15.2V | 13.6V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ250CA | Meritek | 7.41A 3kW 405V 279V 250V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3719017 | DO-214AB(SMC) | Tape & Reel (TR) | 7.41A | 3kW | 405V | 279V | 250V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMCJ180A | Meritek | 5.14A 291.6V 1.5kW 200V 180V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3719048 | DO-214AB(SMC) | Tape & Reel (TR) | 5.14A | 1.5kW | 291.6V | 200V | 180V | TVS |