Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CAK6-066C PBFREE | Central Semicon | 125V 70V Unidirectional 66V Plugin Electrostatic and Surge Protection (TVS/ESD) ROHS | C6876337 | Plugin | Box-packed | 125V | 70V | Unidirectional | 66V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | CAK3-076C PBFREE | Central Semicon | 140V 85V Unidirectional 76V Plugin Electrostatic and Surge Protection (TVS/ESD) ROHS | C5610696 | Plugin | - | 140V | 85V | Unidirectional | 76V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | CAK3-380C PBFREE | Central Semicon | 520V 401V 380V Plugin Electrostatic and Surge Protection (TVS/ESD) ROHS | C6528035 | Plugin | Box-packed | 520V | 401V | - | 380V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | CAK6-076C PBFREE | Central Semicon | 135V 83V 76V Plugin Electrostatic and Surge Protection (TVS/ESD) ROHS | C6478973 | Plugin | Bag-packed | 135V | 83V | - | 76V | TVS | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | P6KE15A TR PBFREE | Central Semicon | 28A 600W 21.2V 14.3V Unidirectional 12.8V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1976258 | DO-15 | Tape & Reel (TR) | 21.2V | 14.3V | Unidirectional | 12.8V | TVS | 28A | - | 600W | |||
Min: 1 Mult: 1 | 0 | 3SMC16A BK PBFREE | Central Semicon | 115.4A 3kW 26V 17.8V Unidirectional 16V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667271 | SMC | Bag-packed | 26V | 17.8V | Unidirectional | 16V | TVS | 115.4A | - | 3kW | |||
Min: 1 Mult: 1 | 0 | 3SMC20A BK PBFREE | Central Semicon | 92.6A 3kW 32.4V 22.2V Unidirectional 20V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667398 | SMC | Bag-packed | 32.4V | 22.2V | Unidirectional | 20V | TVS | 92.6A | - | 3kW | |||
Min: 1 Mult: 1 | 0 | 1SMC36A BK PBFREE | Central Semicon | 25.8A 1.5kW 58.1V 40V 36V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667022 | SMC | Bag-packed | 58.1V | 40V | - | 36V | TVS | 25.8A | - | 1.5kW | |||
Min: 1 Mult: 1 | 0 | 3SMC60A BK PBFREE | Central Semicon | 31A 3kW 96.8V 66.7V Unidirectional 60V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667268 | SMC | Bag-packed | 96.8V | 66.7V | Unidirectional | 60V | TVS | 31A | - | 3kW | |||
Min: 1 Mult: 1 | 0 | 3SMC30A BK PBFREE | Central Semicon | 62A 3kW 48.4V 33.3V Unidirectional 30V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667270 | SMC | Bag-packed | 48.4V | 33.3V | Unidirectional | 30V | TVS | 62A | - | 3kW | |||
Min: 1 Mult: 1 | 0 | 3SMC10A BK PBFREE | Central Semicon | 176.4A 3kW 17V 11.1V 10V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667273 | SMC | Bag-packed | 17V | 11.1V | - | 10V | TVS | 176.4A | - | 3kW | |||
Min: 1 Mult: 1 | 0 | 3SMC90A BK PBFREE | Central Semicon | 20.6A 3kW 146V 100V 90V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667389 | SMC | Bag-packed | 146V | 100V | - | 90V | TVS | 20.6A | - | 3kW | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | P6KE24A TR PBFREE | Central Semicon | 33.2V 22.8V 20.5V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5823822 | DO-15 | Tape & Reel (TR) | 33.2V | 22.8V | - | 20.5V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | 1SMC45A BK PBFREE | Central Semicon | 72.7V 50V 45V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C6657663 | SMC | Bag-packed | 72.7V | 50V | - | 45V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | 3SMC51A BK PBFREE | Central Semicon | 82.4V 56.7V 51V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C5507325 | SMC | Bag-packed | 82.4V | 56.7V | - | 51V | TVS | - | - | - | |||
Min: 1 Mult: 1 | 0 | 3SMC43A BK PBFREE | Central Semicon | 43.2A 3kW 69.4V 47.8V Unidirectional 43V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667269 | SMC | Bag-packed | 69.4V | 47.8V | Unidirectional | 43V | TVS | 43.2A | - | 3kW | |||
Min: 1 Mult: 1 | 0 | 3SMC33A BK PBFREE | Central Semicon | 56.2A 3kW 53.3V 36.7V 33V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667272 | SMC | Bag-packed | 53.3V | 36.7V | - | 33V | TVS | 56.2A | - | 3kW | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | 1.5CE13A TR PBFREE | Central Semicon | 82A 1.5kW 18.2V 12.4V Unidirectional 11.1V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975807 | DO-201 | Tape & Reel (TR) | 18.2V | 12.4V | Unidirectional | 11.1V | TVS | 82A | - | 1.5kW | |||
Min: 1 Mult: 1 | 0 | 1SMC150A BK PBFREE | Central Semicon | 6.2A 1.5kW 243V 167V 150V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667021 | SMC | Bag-packed | 243V | 167V | - | 150V | TVS | 6.2A | - | 1.5kW | |||
Min: 1 Mult: 1 | 0 | 1.5CE24A BK PBFREE | Central Semicon | 45A 1.5kW 33.2V 22.8V 20.5V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667126 | DO-201 | Bag-packed | 33.2V | 22.8V | - | 20.5V | TVS | 45A | - | 1.5kW | |||
Min: 1 Mult: 1 | 0 | 3SMC33CA BK PBFREE | Central Semicon | 56.2A 3kW 53.3V 36.7V 33V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667390 | SMC | Bag-packed | 53.3V | 36.7V | - | 33V | TVS | 56.2A | - | 3kW | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | 1.5CE91A TR PBFREE | Central Semicon | 12A 1.5kW 125V 86.5V 77.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1983199 | DO-201 | Tape & Reel (TR) | 125V | 86.5V | - | 77.8V | TVS | 12A | - | 1.5kW | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | P6KE13CA TR PBFREE | Central Semicon | 33A 600W 18.2V 12.4V Bi-Directional 11.1V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1981032 | DO-15 | Tape & Reel (TR) | 18.2V | 12.4V | Bi-Directional | 11.1V | TVS | 33A | - | 600W | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | P6KE200A TR PBFREE | Central Semicon | 2.2A 600W 274V 190V 171V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975217 | DO-15 | Tape & Reel (TR) | 274V | 190V | - | 171V | TVS | 2.2A | - | 600W | |||
Min: 1 Mult: 1 | 0 | 1.5CE18A BK PBFREE | Central Semicon | 59.5A 1.5kW 25.2V 17.1V Unidirectional 15.3V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667141 | DO-201 | Bag-packed | 25.2V | 17.1V | Unidirectional | 15.3V | TVS | 59.5A | - | 1.5kW |