Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
259
(0+259+0)In Stock | FR607 | SUNMATE Elec | 1.3V@6A 500ns 6A 1kV R-6 Fast Recovery / High Efficiency Diodes ROHS | C5338393 | R-6 | Tape & Reel (TR) | 1.3V@6A | 10uA@1kV | 500ns | 6A | 1kV | - | - | ||
| Min: 1 Mult: 1 |
259
(259+0+0)In Stock | MURF2040 | Wild Goose | TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C22369130 | TO-220F-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
259
(0+259+0)In Stock | MUR3060PTS | JUXING | TO-247S Fast Recovery / High Efficiency Diodes ROHS | C22397654 | TO-247S | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
258
(0+258+0)In Stock
View marketplace suppliers’ inventory
| RS1J-13-F | Diodes Incorporated | 1.3V@1A 250ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C155316 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | 1A | 600V | - | -65℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
255
(0+255+0)In Stock | ES2J | NH | 1.7V@2A 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C7428247 | SMB | Tape & Reel (TR) | 1.7V@2A | - | 35ns | 2A | 600V | - | - | ||
| Min: 10 Mult: 10 |
255
(250+5+0)In Stock | HER508-B | GOODWORK | 1.85V@5A 70ns Independent Type 5A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908707 | DO-27 | Box-packed | 1.85V@5A | 5uA@1000V | 70ns | 5A | 1kV | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
254
(254+0+0)In Stock | SF508DY | Shandong Jingdao Microelectronics | 2.3V@5A 35ns Independent Type 5A 800V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2875690 | TO-252 | Tape & Reel (TR) | 2.3V@5A | 1uA@800V | 35ns | 5A | 800V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
252
(252+0+0)In Stock
View marketplace suppliers’ inventory
| RF05VAM2STR | ROHM Semicon | 850mV@500mA 11ns Independent Type 500mA 200V SMD Fast Recovery / High Efficiency Diodes ROHS | C509964 | SMD | Tape & Reel (TR) | 850mV@500mA | 10nA@200V | 11ns | 500mA | 200V | Independent Type | - | ||
| Min: 5 Mult: 5 |
251
(42+209+0)In Stock | SF66 | YFW | 1.25V 35ns Independent Type 6A 400V DO-201AD(DO-27) Fast Recovery / High Efficiency Diodes ROHS | C2898633 | DO-201AD(DO-27) | Box-packed | 1.25V | 10uA | 35ns | 6A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
250
(0+250+0)In Stock | SF56G | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7544966 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
250
(0+250+0)In Stock | ES3G | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161836 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
250
(0+250+0)In Stock | RS5MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161791 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
250
(0+250+0)In Stock | FR102W | Shikues | 1.3V@1A 150ns Independent Type 1A 100V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183416 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | 1A | 100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
250
(0+250+0)In Stock | SF860C | Shandong Jingdao Microelectronics | 1.6V@8A 35ns 8A 600V TO-220ACW Fast Recovery / High Efficiency Diodes ROHS | C18216643 | TO-220ACW | Tube-packed | 1.6V@8A | 10uA@600V | 35ns | 8A | 600V | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
250
(250+0+0)In Stock | MURF2040CT | Wild Goose | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C22369094 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
249
(223+26+0)In Stock | ES1J | Shandong Jingdao Microelectronics | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C115404 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | 1A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
249
(0+249+0)In Stock | ES2G | HXY MOSFET | 1.25V Independent Type 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C41419583 | SMB | Tape & Reel (TR) | 1.25V | - | - | - | 400V | Independent Type | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
249
(0+249+0)In Stock | RS3J(SMBG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG Fast Recovery / High Efficiency Diodes ROHS | C5356775 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
248
(0+248+0)In Stock | FR107 | HXY MOSFET | 1.3V Independent Type 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C41421182 | SMA | Tape & Reel (TR) | 1.3V | - | - | - | 1kV | Independent Type | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
248
(248+0+0)In Stock | ES2JF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.7V@2A 35ns Independent Type 2A 600V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923933 | DO-214AD | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | 2A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
248
(0+248+0)In Stock | ES1J | HXY MOSFET | 1.7V Independent Type 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C41421181 | SOD-123FL | Tape & Reel (TR) | 1.7V | - | - | - | 600V | Independent Type | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
248
(0+248+0)In Stock | ES2G | HXY MOSFET | 1.25V Independent Type 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C41421179 | SMA | Tape & Reel (TR) | 1.25V | - | - | - | 400V | Independent Type | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
248
(0+248+0)In Stock | ES2D | HXY MOSFET | 950mV Independent Type 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C41419594 | SMA | Tape & Reel (TR) | 950mV | - | - | - | 200V | Independent Type | - | ||
| Min: 5 Mult: 5 |
248
(33+215+0)In Stock | SF36G | Yangzhou Yangjie Elec Tech | 1.3V@3A 35ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698764 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 35ns | 3A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
245
(0+245+0)In Stock | MURS160B | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161759 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - |