Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
87
(0+87+0)In Stock | SFPF1506F | NH | 1.6V@15A 35ns 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7427754 | ITO-220AC | Tube-packed | 1.6V@15A | 35ns | 15A | 600V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
87
(0+87+0)In Stock | ES2JQ | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C7462794 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
87
(87+0+0)In Stock
View marketplace suppliers’ inventory
| VS-HFA08TB60-M3 | Vishay Intertech | 1.7V@16A 37ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468157 | TO-220AC-2 | Tube-packed | 1.7V@16A | 37ns | 8A | 600V | 300nA@600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
87
(51+36+0)In Stock | RL207 | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698636 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
86
(26+60+0)In Stock | US2MF | Shikues | 1.7V@2A 75ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C719165 | SMAF | Tape & Reel (TR) | 1.7V@2A | 75ns | 2A | 1kV | 5uA@1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
86
(2+84+0)In Stock | ER1004CT_TO_00001 | PANJIT International | 1.3V@10A 35ns 1 pair of common cathodes 10A 400V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C282277 | TO-220 | Tube-packed | 1.3V@10A | 35ns | 10A | 400V | 1uA@400V | 1 pair of common cathodes | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
86
(86+0+0)In Stock
View marketplace suppliers’ inventory
| STTH2R06 | STMicroelectronics | 1.7V@2A 50ns 2A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2970892 | DO-41 | Tape & Reel (TR) | 1.7V@2A | 50ns | 2A | 600V | 2uA@600V | - | -40℃~+175℃ | ||
| Min: 1 Mult: 1 |
86
(86+0+0)In Stock | MUR1620CTR | Minos | 980mV@8A 35ns 1 pair common anode 16A 200V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5121603 | TO-220F | Tube-packed | 980mV@8A | 35ns | 16A | 200V | 10uA@200V | 1 pair common anode | - | ||
| Min: 1 Mult: 1 |
85
(80+5+0)In Stock
View marketplace suppliers’ inventory
| STTH30R06CW | STMicroelectronics | 2.9V@15A 50ns 1 pair of common cathodes 15A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C315662 | TO-247-3 | Tube-packed | 2.9V@15A | 50ns | 15A | 600V | 60uA@600V | 1 pair of common cathodes | - | ||
| Min: 1 Mult: 1 |
84
(0+84+0)In Stock | BYC30X-600PSQ | WeEn Semiconductors | TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C3345213 | TO-220F-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
84
(7+77+0)In Stock | MUR820F | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@8A 35ns Independent Type 8A 200V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944292 | ITO-220AC | Tube-packed | 950mV@8A | 35ns | 8A | 200V | 10uA@200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
84
(84+0+0)In Stock
Not recommended for new designs
| RS1D | Chongqing Pingwei Tech | 1.3V@1A 150ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C360426 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 150ns | 1A | 200V | 5uA@200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
83
(80+3+0)In Stock | HER608G | Yangzhou Yangjie Elec Tech | R-6 Fast Recovery / High Efficiency Diodes ROHS | C961835 | R-6 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
83
(0+83+0)In Stock | ES1GQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7462775 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
83
(0+83+0)In Stock | SFF2004(85) | JUXING | 1.08V@10A 35ns 20A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7543619 | ITO-220AB | Tube-packed | 1.08V@10A | 35ns | 20A | 400V | - | - | - | ||
| Min: 1 Mult: 1 |
83
(83+0+0)In Stock
View marketplace suppliers’ inventory
| RURG3060 | onsemi | 1.5V@30A 60ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C389623 | TO-247-2 | Tube-packed | 1.5V@30A | 60ns | 30A | 600V | 250uA@600V | Independent Type | -65℃~+175℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
83
(70+13+0)In Stock | GR2MA | Yangzhou Yangjie Elec Tech | 1.3V@2A 500ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961812 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 500ns | 2A | 1kV | 5uA@1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
82
(0+82+0)In Stock | MUR540 | GOODWORK | 1.25V@5A 35ns Independent Type 5A 400V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C6067499 | TO-252 | Tape & Reel (TR) | 1.25V@5A | 35ns | 5A | 400V | 5uA@400V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
82
(0+82+0)In Stock | MURF20H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C5355169 | TO-220F-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
82
(17+65+0)In Stock | EST1GF_R1_00001 | PANJIT International | 1.25V@1A 25ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C268528 | SMAF | Tape & Reel (TR) | 1.25V@1A | 25ns | 1A | 400V | 1uA@400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
82
(0+82+0)In Stock | SF26 | YFW | 1.25V 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906605 | DO-15 | Box-packed | 1.25V | 35ns | 2A | 400V | 10uA | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
81
(81+0+0)In Stock
View marketplace suppliers’ inventory
| STTH60L06W | STMicroelectronics | 1.55V@60A 105ns 60A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C5268246 | DO-247 | Tube-packed | 1.55V@60A | 105ns | 60A | 600V | 50uA@600V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
81
(81+0+0)In Stock
View marketplace suppliers’ inventory
| ES3B | onsemi | 950mV@3A 20ns 3A 100V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C241733 | DO-214AB(SMC) | Tape & Reel (TR) | 950mV@3A | 20ns | 3A | 100V | 1uA@100V | - | -50℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
80
(23+57+0)In Stock | FR104 | Suzhou Good-Ark Elec | 1.3V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C179524 | DO-41 | Box-packed | 1.3V@1A | 150ns | 1A | 400V | 5uA@400V | - | -55℃~+125℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
80
(0+80+0)In Stock | UG2J | Yangzhou Yangjie Elec Tech | 1.7V@2A 35ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961907 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 35ns | 2A | 600V | 5uA@600V | Independent Type | -55℃~+150℃@(Tj) |