Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 | 0 | FR207G | Yangzhou Yangjie Elec Tech | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698669 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 2.5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
5
(0+5+0)In Stock | SF54G | Yangzhou Yangjie Elec Tech | 950mV@5A 35ns Independent Type 5A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698768 | DO-27 | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | RS4MBF | Jiangsu Changjing Electronics Technology Co., Ltd. | 500ns 4A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C5293879 | SMBF | Tape & Reel (TR) | - | - | 500ns | - | 4A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | U1DF | Yangzhou Yangjie Elec Tech | 920mV@1A 25ns Independent Type 1A 200V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961897 | SMAF(DO-214AD) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
4
(0+4+0)In Stock | US2DA | onsemi | 1V@1.5A 1.5A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896159 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@200V | - | - | 1.5A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| STTH2002CT | STMicroelectronics | 1.25V@20A 22ns 1 pair of common cathodes 15A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C10625 | TO-220 | Tube-packed | 1.25V@20A | 10uA@200V | 22ns | 1 pair of common cathodes | 15A | - | 200V | ||
| Min: 5 Mult: 5 | 0 | HER303 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C3076 | DO-201AD | Box-packed | 1V@3A | 5uA@200V | 50ns | - | 3A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1M | YONGYUTAI | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2892663 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 800
|
4
(0+4+0)In Stock | FFB20UP20DN-F085 | onsemi | 1.15V@10A 15ns 1 pair of common cathodes 10A 200V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C605071 | TO-263 | Tape & Reel (TR) | 1.15V@10A | 10uA@200V | 15ns | 1 pair of common cathodes | 10A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock | JANTX1N5806 | Microchip Tech | 875mV@1A 25ns 1A 150V Plugin Fast Recovery / High Efficiency Diodes ROHS | C2832489 | Plugin | Tube-packed | 875mV@1A | 1uA@150V | 25ns | - | 1A | -65℃~+175℃ | 150V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
4
(0+4+0)In Stock | RF2001NS3D | ROHM Semicon | 1.2V@10A 17ns 1 pair of common cathodes 20A 300V TO-263S Fast Recovery / High Efficiency Diodes ROHS | C559655 | TO-263S | Tape & Reel (TR) | 1.2V@10A | 30nA@300V | 17ns | 1 pair of common cathodes | 20A | - | 300V | ||
Min: 5 Mult: 5 | Not available now | SF34 | Chongqing Pingwei Tech | 950mV@3A 35ns Independent Type 3A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C360385 | DO-27 | Box-packed | 950mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 20 Mult: 20
Full Reel: 3000
| Not available now | RS07M | Chongqing Pingwei Tech | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C360466 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1 |
4
(3+1+0)In Stock | MUR1060F | Chongqing Pingwei Tech | ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C432702 | ITO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
| 0
View marketplace suppliers’ inventory
| RS1K | onsemi | 1.3V@1A 500ns Independent Type 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896152 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | UG2DA | Yangzhou Yangjie Elec Tech | 920mV@2A 25ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961902 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1200
|
4
(0+4+0)In Stock | SF54G-TP | MCC(Micro Commercial Components) | 35ns 5A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C914365 | DO-201AD | Tape & Reel (TR) | - | - | 35ns | - | 5A | -65℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
4
(0+4+0)In Stock | VS-MUR1620CTPBF | Vishay Intertech | 950mV@8A 35ns 1 pair of common cathodes 8A 200V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C144856 | TO-220AB-3 | Tube-packed | 950mV@8A | 5uA@200V | 35ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
4
(4+0+0)In Stock | FSM12PL-TP | MCC(Micro Commercial Components) | 1.3V@1A 150ns 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C779140 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 1uA@100V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
4
(4+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1512W | STMicroelectronics | 2.1V@15A 53ns Independent Type 15A 1.2kV DO-247 Fast Recovery / High Efficiency Diodes ROHS | C262970 | DO-247 | Tube-packed | 2.1V@15A | 15uA@1.2kV | 53ns | Independent Type | 15A | - | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | RF081MM2STFTR | ROHM Semicon | 820mV@1A 14ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C559343 | SOD-123 | Tape & Reel (TR) | 820mV@1A | 10nA@200V | 14ns | Independent Type | 1A | - | 200V | ||
| Min: 5 Mult: 5 | 0 | MUR840 | RUILON(Shenzhen Ruilongyuan Elec) | 1.25V@8A 35ns Independent Type 8A 400V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944305 | TO-220AC | Tube-packed | 1.25V@8A | 5uA@400V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | SF208G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C492934 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| ES07B-GS08 | Vishay Intertech | 980mV@1A 25ns Independent Type 500mA 100V DO-219AB Fast Recovery / High Efficiency Diodes ROHS | C2979780 | DO-219AB | Tape & Reel (TR) | 980mV@1A | 10uA@100V | 25ns | Independent Type | 500mA | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER5J-TP | MCC(Micro Commercial Components) | 1.7V@5A 35ns 5A 600V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C668920 | DO-214AB(SMC) | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V |