Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | SDURF1020CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 950mV@5A 32ns 1 pair of common cathodes 5A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260367 | ITO-220AB-3 | Tube-packed | 950mV@5A | 50nA@200V | 32ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | QH05TZ600 | POWER INTEGRATIONS | 3.1V@5A 10ns 5A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568354 | TO-220AC | Tube-packed | 3.1V@5A | 250uA@600V | 10ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| PNE200100CPEZ | Nexperia | 880mV@5A 12ns 1 pair of common cathodes 5A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C547303 | TO-277 | Tape & Reel (TR) | 880mV@5A | 1uA@200V | 12ns | 1 pair of common cathodes | 5A | - | 200V | ||
| Min: 20 Mult: 20 | 0 | SF16 | MDD(Microdiode Semiconductor) | 1.25V@1A 35ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C65035 | DO-41 | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2
(0+2+0)In Stock | UF4003 | onsemi | 1V@1A 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896085 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@200V | - | - | 1A | -65℃~+150℃ | 200V | ||
Min: 5 Mult: 5
Full Reel: 3000
| Not available now | ES2M | MDD(Microdiode Semiconductor) | 1.7V@2A 100ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C16114 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 100ns | - | 2A | -50℃~+150℃@(Tj) | 1kV | |||
| Min: 10 Mult: 10 | 0 | HER305 | MDD(Microdiode Semiconductor) | 1.3V@3A 50ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C20652 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | - | 3A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
2
(2+0+0)In Stock | APT15D100KG | Microchip Tech | 1.9V@15A 260ns Independent Type 15A 1kV TO-220-3 Fast Recovery / High Efficiency Diodes ROHS | C2997905 | TO-220-3 | Tube-packed | 1.9V@15A | 250uA@1kV | 260ns | Independent Type | 15A | -55℃~+175℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock
View marketplace suppliers’ inventory
| STTH10002TV2 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C5268238 | ISOTOP | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(0+2+0)In Stock | ES1PDHM3/84A | Vishay Intertech | 920mV@1A 25ns 1A 200V DO-220AA Fast Recovery / High Efficiency Diodes ROHS | C5148530 | DO-220AA | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1JA | ElecSuper | 1.7V 35ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5249659 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 2uA | 35ns | Independent Type | 1A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2
(2+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1003SBY-TR | STMicroelectronics | 1.3V@10A 35ns 10A 300V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970292 | DPAK | Tape & Reel (TR) | 1.3V@10A | 10uA@300V | 35ns | - | 10A | -40℃~+175℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 1200
|
2
(0+0+2)In Stock
View marketplace suppliers’ inventory
| 1N5400RLG | onsemi | 1V@3A 3A 50V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C900099 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@50V | - | - | 3A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | MUR560 | Yangzhou Yangjie Elec Tech | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C700448 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 7500
| Not available now | R2MF | Chongqing Pingwei Tech | 1.3V@2A 500ns 2A 1kV SMF Fast Recovery / High Efficiency Diodes ROHS | C360479 | SMF | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | |||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS1MLW RVG | Taiwan Semiconductor | 1.3V@1A 250ns 1A 1kV SOD-123W Fast Recovery / High Efficiency Diodes ROHS | C483948 | SOD-123W | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 250ns | - | 1A | -55℃~+175℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | U1GF | Yangzhou Yangjie Elec Tech | 1.25V@1A 25ns Independent Type 1A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961899 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 25ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
Min: 20 Mult: 20
Full Reel: 3000
| Not available now | ES2D-B | FMS(Formosa Microsemi) | 950mV@2A 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C143190 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | |||
Min: 50 Mult: 50
Full Reel: 2000
| Not available now | ES1D-A | FMS(Formosa Microsemi) | 950mV@1A 35ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C143187 | DO-214AC(SMA) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | RS1JB-13-F | Diodes Incorporated | 1.3V@1A 250ns 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C151321 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 | 0 | SF58G | Yangzhou Yangjie Elec Tech | 1.7V@5A 35ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698771 | DO-27 | Tape & Reel (TR) | 1.7V@5A | 5uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 | 0 | SF56-B | GOODWORK | 1.3V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908712 | DO-27 | Box-packed | 1.3V@5A | 5uA@400V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2
(2+0+0)In Stock | ESH1PD-M3/84A | Vishay Intertech | 900mV@1A 25ns Independent Type 1A 200V DO-220AA Fast Recovery / High Efficiency Diodes ROHS | C467539 | DO-220AA | Tape & Reel (TR) | 900mV@1A | 1uA@200V | 25ns | Independent Type | 1A | -55℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 | 0 | MUR440 | Yangzhou Yangjie Elec Tech | 1.28V@4A 50ns Independent Type 4A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2961152 | DO-27 | Box-packed | 1.28V@4A | 2.5uA@800V | 50ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 850
|
2
(0+2+0)In Stock | ES3D-A | Taiwan Semiconductor | 950mV@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C486169 | SMC | Tape & Reel (TR) | 950mV@3A | 10uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V |