Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 6000
| 0
View other supplier's inventory on LCSC
| STTH802SFY | STMicroelectronics | 35ns 8A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C2969943 | TO-277 | Tape & Reel (TR) | 6uA@200V | 35ns | 8A | -40℃~+175℃ | 200V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| STTH1002CBY-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970196 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| STTH5R06BY-TR | STMicroelectronics | 3.2V@5A 35ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2970618 | DPAK | Tape & Reel (TR) | 30uA@600V | 35ns | 5A | - | 600V | 3.2V@5A | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View other supplier's inventory on LCSC
| STTH2R06UFY | STMicroelectronics | 1.9V@2A 85ns 2A 600V DO-221AA Fast Recovery / High Efficiency Diodes ROHS | C2970870 | DO-221AA | Tape & Reel (TR) | 2uA@600V | 85ns | 2A | -40℃~+175℃ | 600V | 1.9V@2A | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| STTH4R02SY | STMicroelectronics | 1.05V@4A 30ns 4A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2971231 | SMC | Tape & Reel (TR) | 3uA@200V | 30ns | 4A | -40℃~+175℃ | 200V | 1.05V@4A | - | ||
| Min: 1 Mult: 1 | 0 | SFR12S20T | Hangzhou Silan Microelectronics | 1V@6A 35ns 1 pair of common cathodes 6A 200V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C2897639 | TO-220-3L | Tube-packed | 5uA@200V | 35ns | 6A | -40℃~+175℃@(Tj) | 200V | 1V@6A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES5J(SMC) | TWGMC | 1.68V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154952 | SMC | Tape & Reel (TR) | 5uA | 35ns | 5A | -55℃~+150℃@(Tj) | 600V | 1.68V@5A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS3G(SMC) | TWGMC | 1.3V@3A 150ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154956 | SMC | Tape & Reel (TR) | 5uA | 150ns | 3A | -55℃~+150℃@(Tj) | 400V | 1.3V@3A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES2E(SMB) | TWGMC | 1.25V@2A 35ns Independent Type 2A 300V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154901 | SMB | Tape & Reel (TR) | 5uA | 35ns | 2A | -55℃~+150℃@(Tj) | 300V | 1.25V@2A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3B(SMC) | TWGMC | 950mV@3A 35ns Independent Type 3A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154946 | SMC | Tape & Reel (TR) | 10uA | 35ns | 3A | -55℃~+150℃@(Tj) | 100V | 950mV@3A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3A(SMB) | TWGMC | 1V@3A 35ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C4154904 | SMB | Tape & Reel (TR) | 5uA | 35ns | 3A | -55℃~+150℃@(Tj) | 1kV | 1V@3A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3C(SMB) | TWGMC | 1V@3A 35ns Independent Type 3A 150V SMB Fast Recovery / High Efficiency Diodes ROHS | C4154906 | SMB | Tape & Reel (TR) | 5uA | 35ns | 3A | -55℃~+150℃@(Tj) | 150V | 1V@3A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3E(SMC) | TWGMC | 1.25V@3A 35ns Independent Type 3A 300V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154949 | SMC | Tape & Reel (TR) | 10uA | 35ns | 3A | -55℃~+150℃@(Tj) | 300V | 1.25V@3A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | ES3J(SMC) | TWGMC | 1.68V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C4154951 | SMC | Tape & Reel (TR) | 5uA | 35ns | 3A | -55℃~+150℃@(Tj) | 600V | 1.68V@3A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | MUR20010CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C7316122 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUR20060CT | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C7316128 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DURF1040CTR | Littelfuse | 1.3V@5A 45ns 1 pair common anode 5A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6226530 | ITO-220AB | Tube-packed | 30uA@400V | 45ns | 5A | -55℃~+150℃ | 400V | 1.3V@5A | 1 pair common anode | ||
| Min: 1 Mult: 1 | 0 | MUR20060CTR | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C6330471 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DUR2030CT | Littelfuse | 1.3V@10A 45ns 1 pair of common cathodes 10A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6602515 | TO-220AB | Tube-packed | 30uA@300V | 45ns | 10A | -55℃~+150℃ | 300V | 1.3V@10A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | DURF1060CT | Littelfuse | 1.55V@5A 50ns 1 pair of common cathodes 5A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6602519 | ITO-220AB | Tube-packed | 5uA@600V | 50ns | 5A | -55℃~+150℃ | 600V | 1.55V@5A | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | SFR08F120T2 | Hangzhou Silan Microelectronics | 3.5V@8A 60ns Independent Type 8A 1.2kV TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C2887254 | TO-220-2L | Tube-packed | 10uA@1.2kV | 60ns | 8A | -40℃~+150℃@(Tj) | 1.2kV | 3.5V@8A | Independent Type | ||
| Min: 1 Mult: 1 | 0 | BYV30W-600PT2Q | WeEn Semiconductors | 1.18V@30A 42ns Independent Type 30A 600V TO-247-2L Fast Recovery / High Efficiency Diodes ROHS | C2693345 | TO-247-2L | Tube-packed | 2uA@600V | 42ns | 30A | - | 600V | 1.18V@30A | Independent Type | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | ES3JB | JUXING | 1.65V 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C3033289 | SMB | Tape & Reel (TR) | 5uA | 35ns | 3A | -55℃~+150℃ | 600V | 1.65V | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RS2B | MDD(Microdiode Semiconductor) | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C2993647 | SMA | Tape & Reel (TR) | 5uA@100V | 150ns | 2A | -55℃~+150℃@(Tj) | 100V | 1.3V@2A | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SF1001ED | MDD(Microdiode Semiconductor) | 950mV@10A 35ns Independent Type 10A 100V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2993785 | TO-252 | Tape & Reel (TR) | 1uA@100V | 35ns | 10A | -55℃~+150℃@(Tj) | 100V | 950mV@10A | Independent Type |