Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 15F60HF-220HF2L | Jilin Sino-Microelectronics | 1.4V@15A 68.8ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272467 | TO-220-2 | Tube-packed | 1.4V@15A | 50uA@600V | 68.8ns | Independent Type | 15A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | 75F120W-247-2L | Jilin Sino-Microelectronics | 2.2V@75A 279ns Independent Type 75A 1.2kV TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C272470 | TO-247-2 | Tube-packed | 2.2V@75A | 200uA@1.2kV | 279ns | Independent Type | 75A | -50℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | 10F60HF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 44.8ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272472 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 44.8ns | Independent Type | 10A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MURTA40020 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C20907256 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2N | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781126 | F2N | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150A06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair common anode 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781135 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair common anode | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150C06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair in series 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781136 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair in series | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2N | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781139 | F2N | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200A06F2N | Yangzhou Yangjie Elec Tech | 1.15V@200A 50ns 1 pair common anode 200A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781141 | F2N | Box-packed | 1.15V@200A | 500uA@600V | 50ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200C12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781147 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K06F2 | Yangzhou Yangjie Elec Tech | 1.15V@200A 50ns 1 pair of common cathodes 200A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781154 | F2 | Box-packed | 1.15V@200A | 500uA@600V | 50ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781158 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF400K06F3 | Yangzhou Yangjie Elec Tech | 1.3V@200A 50ns 1 pair of common cathodes 200A 600V F3 Fast Recovery / High Efficiency Diodes ROHS | C781176 | F3 | Box-packed | 1.3V@200A | 1mA@600V | 50ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200K12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair of common cathodes 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781159 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair of common cathodes | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF100C12F2 | Yangzhou Yangjie Elec Tech | 1.58V@100A 55ns 1 pair in series 100A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781125 | F2 | Box-packed | 1.58V@100A | 1mA@1.2kV | 55ns | 1 pair in series | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF100K12F5 | Yangzhou Yangjie Elec Tech | 1.65V@100A 35ns 1 pair of common cathodes 100A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781131 | F5 | Box-packed | 1.65V@100A | 200uA@600V | 35ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200A12F2N | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F2N Fast Recovery / High Efficiency Diodes ROHS | C781143 | F2N | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200K04F3 | Yangzhou Yangjie Elec Tech | 1.1V@100A 38ns 1 pair of common cathodes 100A 400V F3 Fast Recovery / High Efficiency Diodes ROHS | C781151 | F3 | Box-packed | 1.1V@100A | 500uA@400V | 38ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MF400U12F2 | Yangzhou Yangjie Elec Tech | 1.9V@400A 76ns Independent Type 400A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781177 | F2 | Box-packed | 1.9V@400A | 1mA@1.2kV | 76ns | Independent Type | 400A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF150K06F2 | Yangzhou Yangjie Elec Tech | 1.45V@150A 50ns 1 pair of common cathodes 150A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781138 | F2 | Box-packed | 1.45V@150A | 1mA@600V | 50ns | 1 pair of common cathodes | 150A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300A06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair common anode 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781161 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair common anode | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF300U06F2 | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns Independent Type 300A 600V F2 Fast Recovery / High Efficiency Diodes ROHS | C781171 | F2 | Box-packed | 1.15V@300A | 500uA@600V | 55ns | Independent Type | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 | 0 | 1N5407G | onsemi | 1V@3A 3A 800V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C898325 | DO-201AD | Bag-packed | 1V@3A | 10uA@800V | - | - | 3A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 | 0 | FR204GP-TP | MCC(Micro Commercial Components) | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C914322 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FFH60UP40S | onsemi | TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C898149 | TO-247-2 | Tube-packed | - | - | - | - | - | - | - |