Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-ETH3006-M3 | Vishay Intertech | 2V@30A 26ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468151 | TO-220AC-2 | Tube-packed | 2V@30A | 20nA@600V | 26ns | Independent Type | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | VS-ETU1506FP-M3 | Vishay Intertech | 1.35V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C468153 | TO-220-2 | Tube-packed | 1.35V@15A | 10nA@600V | 40ns | Independent Type | 15A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR860F | Suzhou Good-Ark Elec | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C280380 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS3KBF | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128727 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@800V | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 50 Mult: 50 | 0 | FR103 | Changzhou Starsea Elec | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C28452 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 850
| 0 | MURS320-E3/57T | Vishay Intertech | 890mV@3A 35ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C144944 | DO-214AB(SMC) | Tape & Reel (TR) | 890mV@3A | 5uA@200V | 35ns | - | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | QDT8A06S_S2_00001 | PANJIT International | 2.4V@8A 28ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C398881 | TO-252-2 | Tape & Reel (TR) | 2.4V@8A | 1uA@100V | 28ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | QR806F_TO_00001 | PANJIT International | 1.33V@8A 70ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C398882 | ITO-220AC | Tube-packed | 1.33V@8A | 3uA@600V | 70ns | Independent Type | 8A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US1GL | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.4V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C492893 | SOD-123FL | Tape & Reel (TR) | 1.4V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| STTH20002TV1 | STMicroelectronics | 1.2V@200A 41ns 2 independent 120A 200V ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C435953 | ISOTOP | Tube-packed | 1.2V@200A | 100uA@200V | 41ns | 2 independent | 120A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RS1MSWFQ-7 | Diodes Incorporated | 1.1V@1A 240ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C460926 | SOD-123F | Tape & Reel (TR) | 1.1V@1A | 200nA@1kV | 240ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | VS-EPH6007L-N3 | Vishay Intertech | 1.8V@60A 65ns Independent Type 60A 650V TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511503 | TO-247AD-2 | Tube-packed | 1.8V@60A | 20nA@650V | 65ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 650V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | ES1D-E3/5AT | Vishay Intertech | 920mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C511594 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| DSEP2X61-12A | Littelfuse/IXYS | 2.84V@120A 40ns 2 independent 60A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C440800 | SOT-227 | Tube-packed | 2.84V@120A | 1mA@1.2kV | 40ns | 2 independent | 60A | -40℃~+150℃ | 1.2kV | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MURH860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C232413 | TO-220 | Tube-packed | 2.8V@4A | 10uA@600V | 35ns | 1 pair of common cathodes | 4A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MURB1620CTG | onsemi | D2PAK Fast Recovery / High Efficiency Diodes ROHS | C236138 | D2PAK | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| MURS140T3G | onsemi | 1.25V@1A 75ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C21243 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYW29ED-200,118 | WeEn Semiconductors | 1.1V@20A 20ns Independent Type 8A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256460 | TO-252-2 | Tape & Reel (TR) | 1.1V@20A | 2uA@200V | 20ns | Independent Type | 8A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3K | High Diode | SMBG Fast Recovery / High Efficiency Diodes ROHS | C524842 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS2G | High Diode | 1.3V@2A 150ns Independent Type 2A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C524843 | SMBG | Tape & Reel (TR) | 1.3V@2A | 2.5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | RF1005TF6SC9 | ROHM Semicon | 1.7V@10A 40ns 10A 600V TO-220NFM-2 Fast Recovery / High Efficiency Diodes ROHS | C510359 | TO-220NFM-2 | Tube-packed | 1.7V@10A | 10uA@600V | 40ns | - | 10A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US2DF | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437776 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3GC | Shandong Jingdao Microelectronics | 1.3V@3A 50ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C437815 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | DSEP15-06B | Littelfuse/IXYS | 2.54V@15A 25ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C497164 | TO-220-2 | Tube-packed | 2.54V@15A | 100uA@600V | 25ns | Independent Type | 15A | -55℃~+175℃ | 600V | ||
Other Suppliers
| Lightning Deals Learn more 500+:
$0.4649
Ended with
00:00:00 | Min: 500 Mult: 1
SPQ: 50
|
5000
0%
Other Suppliers on LCSC, estimated lead time
9-11
business days
View other supplier's inventory on LCSC
| DSEP15-06B | Littelfuse/IXYS | 2.54V@15A 25ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C497164 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 | 0 | DSI45-16A | Littelfuse/IXYS | 1.26V@45A Independent Type 45A 1.6kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C497170 | TO-247 | Tube-packed | 1.26V@45A | 40uA@1.6kV | - | Independent Type | 45A | -40℃~+175℃ | 1.6kV | ||
Other Suppliers
| Lightning Deals Learn more 150+:
$1.6766
Ended with
00:00:00 | Min: 150 Mult: 1
SPQ: 30
|
7200
0%
Other Suppliers on LCSC, estimated lead time
19-21
business days
View other supplier's inventory on LCSC
| DSI45-16A | Littelfuse/IXYS | 1.26V@45A Independent Type 45A 1.6kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C497170 | TO-247 | Tube-packed | - | - | - | - | - | - | - |