Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SURS8260T3G-VF01 | onsemi | 1.45V@2A 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C889909 | SMB | Tape & Reel (TR) | 1.45V@2A | 5uA@600V | 2A | -65℃~+175℃ | 600V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View other supplier's inventory on LCSC
| MURA210T3G | onsemi | 940mV@2A 30ns 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C146738 | SMA | Tape & Reel (TR) | 940mV@2A | 2uA@100V | 2A | -65℃~+175℃@(Tj) | 100V | 30ns | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | MURS105T3G | onsemi | 875mV@1A 35ns 2A 50V SMB Fast Recovery / High Efficiency Diodes ROHS | C146785 | SMB | Tape & Reel (TR) | 875mV@1A | 2uA@50V | 2A | -65℃~+175℃@(Tj) | 50V | 35ns | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | ES2GBF | Shikues | 1.25V@2A 35ns Independent Type 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183449 | SMBF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 2A | -55℃~+150℃@(Tj) | 400V | 35ns | Independent Type | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MURH860CTG | onsemi | 2.8V@4A 35ns 1 pair of common cathodes 4A 600V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C232413 | TO-220 | Tube-packed | 2.8V@4A | 10uA@600V | 4A | -65℃~+175℃@(Tj) | 600V | 35ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | 10F60UHF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 21ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272462 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 10A | -50℃~+150℃@(Tj) | 600V | 21ns | Independent Type | ||
| Min: 1 Mult: 1 | 0 | 15F120C-220C2L | Jilin Sino-Microelectronics | 3.2V@15A 40ns Independent Type 15A 1.2kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C272468 | TO-220-2 | Tube-packed | 3.2V@15A | 5uA@1.2kV | 15A | -50℃~+150℃@(Tj) | 1.2kV | 40ns | Independent Type | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| MURS140T3G | onsemi | 1.25V@1A 75ns 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C21243 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 2A | -65℃~+175℃@(Tj) | 400V | 75ns | - | ||
| Min: 5 Mult: 5 | 0 | BYV29-500,127 | WeEn Semiconductors | 1.2V@20A 50ns Independent Type 9A 500V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C256429 | TO-220AC | Tube-packed | 1.2V@20A | 2uA@500V | 9A | - | 500V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BYW29ED-200,118 | WeEn Semiconductors | 1.1V@20A 20ns Independent Type 8A 200V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256460 | TO-252-2 | Tape & Reel (TR) | 1.1V@20A | 2uA@200V | 8A | - | 200V | 20ns | Independent Type | ||
| Min: 5 Mult: 5 | 0 | FR307-AP | MCC(Micro Commercial Components) | 1.3V@3A 500ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C131022 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | - | 3A | - | 1kV | 500ns | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| RHRP860-F085 | onsemi | 2.1V@8A 35ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C398046 | TO-220AC-2 | Tube-packed | 2.1V@8A | 100uA@600V | 8A | -65℃~+175℃@(Tj) | 600V | 35ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | QDT8A06S_S2_00001 | PANJIT International | 2.4V@8A 28ns Independent Type 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C398881 | TO-252-2 | Tape & Reel (TR) | 2.4V@8A | 1uA@100V | 8A | -55℃~+175℃@(Tj) | 600V | 28ns | Independent Type | ||
| Min: 1 Mult: 1 | 0 | QR806F_TO_00001 | PANJIT International | 1.33V@8A 70ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C398882 | ITO-220AC | Tube-packed | 1.33V@8A | 3uA@600V | 8A | -55℃~+175℃@(Tj) | 600V | 70ns | Independent Type | ||
| Min: 1 Mult: 1 | 0 | UF1606CT | PANJIT International | 1.7V@8A 100ns 1 pair of common cathodes 8A 600V TO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C305236 | TO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 8A | -65℃~+150℃@(Tj) | 600V | 100ns | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 | 0 | MURT40010 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21037240 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3K | High Diode | SMBG Fast Recovery / High Efficiency Diodes ROHS | C524842 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| DSEP8-06A | Littelfuse/IXYS | 2.32V@20A 30ns Independent Type 10A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C461302 | TO-220AC-2 | Tube-packed | 2.32V@20A | 60uA@600V | 10A | -55℃~+175℃ | 600V | 30ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVHPRS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893727 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 800mA | -55℃~+150℃@(Tj) | 600V | 250ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| NRVHPRS1KFA | onsemi | 1.3V@800mA 500ns Independent Type 800mA 800V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C893728 | SOD-123FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@800V | 800mA | -55℃~+150℃@(Tj) | 800V | 500ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1DFA | onsemi | 950mV@1A 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889710 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 1A | -55℃~+150℃ | 200V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | S2M-F080 | onsemi | DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C894242 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | US1DFA | onsemi | 950mV@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C894755 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 1A | -55℃~+150℃@(Tj) | 200V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4001 | onsemi | 1V@1A 50ns Independent Type 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896083 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@50V | 1A | -65℃~+150℃@(Tj) | 50V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896137 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | 1.5A | -55℃~+150℃ | 50V | - | - |