Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | SURA8205T3G-VF01 | onsemi | 940mV@2A 2A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896055 | SMA(DO-214AC) | Tape & Reel (TR) | 940mV@2A | 2uA@50V | 2A | -65℃~+175℃ | 50V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896137 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | 1.5A | -55℃~+150℃ | 50V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | 1.5A | -55℃~+150℃ | 800V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | RGF1D | onsemi | 1.3V@1A 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896144 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 1A | -65℃~+175℃ | 200V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 1A | -65℃~+175℃@(Tj) | 400V | 23ns | - | ||
| Min: 1 Mult: 1 | 0 | RHRP15120-F102 | onsemi | TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C898824 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4003 | MDD(Microdiode Semiconductor) | 1V@1A 50ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2994361 | DO-41 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 1A | -50℃~+150℃@(Tj) | 200V | 50ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5403 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 300V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994367 | DO-201AD | Tape & Reel (TR) | 1V@3A | 5uA@300V | 3A | -65℃~+150℃@(Tj) | 300V | 50ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | UF5405 | MDD(Microdiode Semiconductor) | 1.7V@3A 75ns 3A 500V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2994368 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 5uA@500V | 3A | -65℃~+150℃@(Tj) | 500V | 75ns | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US1A | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994387 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@50V | 1A | -55℃~+150℃@(Tj) | 50V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US1AF | MDD(Microdiode Semiconductor) | 1V@1A 50ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994388 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@50V | 1A | -55℃~+150℃@(Tj) | 50V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2DBF | MDD(Microdiode Semiconductor) | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994403 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 2A | -55℃~+150℃@(Tj) | 200V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2EW | MDD(Microdiode Semiconductor) | 1.3V@2A 50ns Independent Type 2A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2994406 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@300V | 2A | -55℃~+150℃@(Tj) | 300V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US2JF | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2994411 | SMAF | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 2A | -55℃~+150℃@(Tj) | 600V | 75ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2K | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 2A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C2994413 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@800V | 2A | -55℃~+150℃@(Tj) | 800V | 75ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US2KBF | MDD(Microdiode Semiconductor) | 1.6V@2A 75ns Independent Type 2A 800V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994415 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@800V | 2A | -55℃~+150℃@(Tj) | 800V | 75ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3ABF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994421 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 3A | -55℃~+150℃@(Tj) | 50V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3AC | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 50V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2994422 | SMC(DO-214AB) | Tape & Reel (TR) | 1V@3A | 5uA@50V | 3A | -55℃~+150℃@(Tj) | 50V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3DBF | MDD(Microdiode Semiconductor) | 1V@3A 50ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994428 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 3A | -50℃~+150℃@(Tj) | 200V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US3GBF | MDD(Microdiode Semiconductor) | 1.3V@3A 50ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994431 | SMBF | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 3A | -50℃~+150℃@(Tj) | 400V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US3KB | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 800V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994435 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@800V | 3A | -55℃~+150℃@(Tj) | 800V | 75ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5GB | MDD(Microdiode Semiconductor) | 1.4V@5A 50ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2994450 | SMB | Tape & Reel (TR) | 1.4V@5A | 5uA@400V | 5A | -55℃~+150℃@(Tj) | 400V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5GBF | MDD(Microdiode Semiconductor) | 1.3V@5A 50ns Independent Type 5A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994451 | SMBF | Tape & Reel (TR) | 1.3V@5A | 5uA@400V | 5A | -55℃~+150℃@(Tj) | 400V | 50ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | US5KC | MDD(Microdiode Semiconductor) | 1.65V@5A 75ns Independent Type 5A 800V SMC Fast Recovery / High Efficiency Diodes ROHS | C2994458 | SMC | Tape & Reel (TR) | 1.65V@5A | 5uA@800V | 5A | -55℃~+150℃@(Tj) | 800V | 75ns | Independent Type | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | US5MBF | MDD(Microdiode Semiconductor) | 1.6V@5A 75ns Independent Type 5A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2994460 | SMBF | Tape & Reel (TR) | 1.6V@5A | 5uA@1kV | 5A | -55℃~+150℃@(Tj) | 1kV | 75ns | Independent Type |