Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MF300K06F2N | Yangzhou Yangjie Elec Tech | 1.15V@300A 55ns 1 pair of common cathodes 300A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781168 | F2N | Box-packed | 1.15V@300A | 500uA@600V | 55ns | 1 pair of common cathodes | 300A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 1200
| 0 | 1N5416GP-TP | MCC(Micro Commercial Components) | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C725281 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1BW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700463 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ES1DW | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C700464 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1BFA | onsemi | 950mV@1A 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889709 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@100V | - | - | 1A | -55℃~+150℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NRVUS1DFA | onsemi | 950mV@1A 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C889710 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 5uA@200V | - | - | 1A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| RS1JFA | onsemi | 1.3V@800mA 250ns Independent Type 800mA 600V SOD-123FA Fast Recovery / High Efficiency Diodes ROHS | C894218 | SOD-123FA | Tape & Reel (TR) | 1.3V@800mA | 5uA@600V | 250ns | Independent Type | 800mA | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UF4001 | onsemi | 1V@1A 50ns Independent Type 1A 50V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896083 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@50V | 50ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | EGF1C | onsemi | 1V@1A 1A 150V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896131 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@150V | - | - | 1A | -65℃~+175℃ | 150V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2AA | onsemi | 1V@1.5A 1.5A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896137 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@50V | - | - | 1.5A | -55℃~+150℃ | 50V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View other supplier's inventory on LCSC
| NRVUS2DA | onsemi | 1V@1.5A 1.5A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896139 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1.5A | 5uA@200V | - | - | 1.5A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0 | NRVUS2KA | onsemi | 1.7V@1.5A 1.5A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896141 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@800V | - | - | 1.5A | -55℃~+150℃ | 800V | ||
| Min: 1 Mult: 1
Full Reel: 7500
| 0
View other supplier's inventory on LCSC
| RGF1B | onsemi | 1.3V@1A 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896143 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | - | - | 1A | -65℃~+175℃ | 100V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896815 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | NRVHP140SFT3G | onsemi | 1.2V@2A 23ns 1A 400V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C896822 | SOD-123 | Tape & Reel (TR) | 1.2V@2A | 500nA@400V | 23ns | - | 1A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | GR3G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961814 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR1060 | Yangzhou Yangjie Elec Tech | 1.5V@10A 50ns Independent Type 10A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C961846 | TO-220-2 | Box-packed | 1.5V@10A | 10uA@600V | 50ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR2X100A02 | GeneSiC Semiconductor | Fast Recovery / High Efficiency Diodes ROHS | C21462764 | - | Bag-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD320W1T4G | onsemi | DPAK Fast Recovery / High Efficiency Diodes ROHS | C905009 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NRVUD340T4G-VF01 | onsemi | 1.15V@3A 50ns Independent Type 3A 400V DPAK Fast Recovery / High Efficiency Diodes ROHS | C905011 | DPAK | Tape & Reel (TR) | 1.15V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | ER3DB-TP | MCC(Micro Commercial Components) | 950mV@3A 35ns 3A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668914 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | FS1J-LTP | MCC(Micro Commercial Components) | 1.3V@1A 250ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C668935 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MF200A12F5 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair common anode 200A 1.2kV F5 Fast Recovery / High Efficiency Diodes ROHS | C781144 | F5 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair common anode | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 | 0 | MF200C12F2 | Yangzhou Yangjie Elec Tech | 2.3V@200A 57ns 1 pair in series 200A 1.2kV F2 Fast Recovery / High Efficiency Diodes ROHS | C781146 | F2 | Box-packed | 2.3V@200A | 1mA@1.2kV | 57ns | 1 pair in series | 200A | -40℃~+150℃@(Tj) | 1.2kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | HS5G | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C698697 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - |