Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
4095
(4095+0+0)In Stock | FR107 | Yangzhou Yangjie Elec Tech | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698664 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 2.5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4092
(4092+0+0)In Stock | ES1J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@1A 35ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2944267 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
4091
(4083+8+0)In Stock | HER108 | MDD(Microdiode Semiconductor) | 1.7V@1A 70ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C503813 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 70ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4091
(4091+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1R06A | STMicroelectronics | 1.7V@1A 30ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C13337 | SMA | Tape & Reel (TR) | 1.7V@1A | 10uA@600V | 30ns | - | 1A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4084
(4083+1+0)In Stock | E1J | LGE | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2940141 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4082
(4082+0+0)In Stock
View marketplace suppliers’ inventory
| RS1GB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C150440 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4075
(1037+3038+0)In Stock | US3MB | FOSAN | 3A SMB Fast Recovery / High Efficiency Diodes ROHS | C3014030 | SMB | Tape & Reel (TR) | - | - | - | - | 3A | - | - | ||
| Min: 20 Mult: 20 |
4066
(4051+15+0)In Stock | FR107 | ST(Semtech) | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2998457 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4065
(3110+935+20)In Stock
View marketplace suppliers’ inventory
| ES1002FL_R1_00001 | PANJIT International | 950mV@1A 35ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C282287 | SOD-123FL | Tape & Reel (TR) | 950mV@1A | 500nA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4061
(4060+1+0)In Stock | DHE1J U1J | MDD(Microdiode Semiconductor) | 1.7V@2A 75ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C64907 | SOD-123FL | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
4060
(0+4060+0)In Stock | FR505 | YFW | 1.28V@5A 250ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898495 | DO-27 | Box-packed | 1.28V@5A | 10uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4054
(4054+0+0)In Stock | US3MBF | YFW | 1.65V@3A 75ns Independent Type 3A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C2898424 | SMBF | Tape & Reel (TR) | 1.65V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4052
(4052+0+0)In Stock | RS1M | Foshan Blue Rocket Elec | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2900672 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4050
(4050+0+0)In Stock | US3KBF | Shandong Jingdao Microelectronics | SMBF Fast Recovery / High Efficiency Diodes ROHS | C382861 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4044
(0+4044+0)In Stock | SF1005DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2875692 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4029
(4029+0+0)In Stock | RS1M | High Diode | 1.3V@1A 500ns Independent Type 1A 1kV SMAG Fast Recovery / High Efficiency Diodes ROHS | C466494 | SMAG | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4028
(11+4017+0)In Stock | RS1G | LGE | 1.3V@1A 150ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330224 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4028
(4028+0+0)In Stock
View marketplace suppliers’ inventory
| ES2DA-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C154882 | SMA | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
4015
(3016+999+0)In Stock | US1JA | FUXINSEMI | 1.7V@1A 75ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5178968 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
4013
(3513+500+0)In Stock | SF1006DS | JUXING | 1.7V@10A 35ns 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3011036 | TO-252 | Tape & Reel (TR) | 1.7V@10A | 1uA@600V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
4010
(4010+0+0)In Stock | UF4005 | Yangzhou Yangjie Elec Tech | 1.7V@1A 75ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C388526 | DO-41 | Box-packed | 1.7V@1A | 2.5uA@600V | 75ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4002
(4002+0+0)In Stock | MUR2100ERLG | onsemi | 2.2V@2A 100ns Independent Type 2A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C242294 | DO-41 | Tape & Reel (TR) | 2.2V@2A | 10uA@1kV | 100ns | Independent Type | 2A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
4000
(2800+1200+0)In Stock | E1G | LangJie | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C7545013 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
3985
(3974+11+0)In Stock | 1N4937 | LGE | 1.3V@1A 200ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2903784 | DO-41 | Box-packed | 1.3V@1A | 5uA@600V | 200ns | Independent Type | 1A | -55℃~+175℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3980
(3000+980+0)In Stock | ES2J(SMAF) | LGE | 1.7V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C22388754 | SMAF | Tape & Reel (TR) | 1.7V@2A | 10uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V |