Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
3716
(3411+305+0)In Stock | ES3J | LGE | 1.7V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C330391 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
3713
(2774+939+0)In Stock | US2MB | FOSAN | 2A SMB Fast Recovery / High Efficiency Diodes ROHS | C3014028 | SMB | Tape & Reel (TR) | - | - | - | - | 2A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3706
(2996+710+0)In Stock | ER3JC | DIYI Elec Tech | 1.7V 35ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C5159262 | SMC | Tape & Reel (TR) | 1.7V | 3uA | 35ns | - | 3A | -55℃~+150℃ | 600V | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
3702
(0+3702+0)In Stock | US1M | DOWO | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5374039 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3700
(0+3700+0)In Stock | ES1006FL | FUXINSEMI | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C19631989 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3700
(0+3700+0)In Stock | US1M | FUXINSEMI | SMA Fast Recovery / High Efficiency Diodes ROHS | C20426292 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
3700
(3700+0+0)In Stock | RS1MF | Wild Goose | SMAF Fast Recovery / High Efficiency Diodes ROHS | C22368802 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3699
(0+3699+0)In Stock | US1MF | FOSAN | 1.7V@1A 75ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3014026 | SMAF | Tape & Reel (TR) | 1.7V@1A | - | 75ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
3696
(16+3680+0)In Stock | SS1J | EIC Semicon | DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2988769 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3690
(0+3690+0)In Stock | FR206GP-TP | MCC(Micro Commercial Components) | 1.3V@2A 500ns 2A 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7463934 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@800V | 500ns | - | 2A | -55℃~+150℃ | 800V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
3682
(3682+0+0)In Stock | US1MF | YFW | 1.65V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898348 | SMAF | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
3670
(3670+0+0)In Stock
View marketplace suppliers’ inventory
| UF1005-T | Diodes Incorporated | 1.7V@1A 75ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C526773 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3664
(2114+1550+0)In Stock | RS1J | JUXING | 1.3V 250ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3033281 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 1A | -55℃~+125℃ | 600V | ||
| Min: 1 Mult: 1 |
3664
(3664+0+0)In Stock | SFR25U20EPN | Hangzhou Silan Microelectronics | 910mV@12.5A 25ns 1 pair of common cathodes 12.5A 200V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C2897641 | TO-3P | Tube-packed | 910mV@12.5A | 5uA@200V | 25ns | 1 pair of common cathodes | 12.5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
3650
(0+3650+0)In Stock
View marketplace suppliers’ inventory
| US1JDFQ-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMD Fast Recovery / High Efficiency Diodes ROHS | C5447157 | SMD | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -55℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 |
3647
(3647+0+0)In Stock | MURB1660CT | Yangzhou Yangjie Elec Tech | 1.45V@8A 25ns 1 pair of common cathodes 16A 600V TO-263 Fast Recovery / High Efficiency Diodes ROHS | C961875 | TO-263 | Tube-packed | 1.45V@8A | 10uA@600V | 25ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
3646
(3558+88+0)In Stock | MURS160T3G | onsemi | 1.25V@1A 75ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C16378 | SMB | Tape & Reel (TR) | 1.25V@1A | 5uA@600V | 75ns | - | 2A | -65℃~+175℃@(Tj) | 600V | ||
Marketplace
| Lightning Deals Learn more 5000+:
$0.0722
Ended with
00:00:00 (Expired) | Min: 5000 Mult: 2500
SPQ: 2500
|
100000
0%
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| MURS160T3G | onsemi | 1.25V@1A 75ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C16378 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
3639
(3639+0+0)In Stock
View marketplace suppliers’ inventory
| ES1006FL_R1_00001 | PANJIT International | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C393430 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 500nA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
3624
(0+3624+0)In Stock | RGF1J | onsemi | 1.3V@1A 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C896146 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | - | - | 1A | -65℃~+175℃ | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3616
(1090+2526+0)In Stock
View marketplace suppliers’ inventory
| US3M-13 | Diodes Incorporated | 1.5V@3A 70ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C156305 | SMC | Tape & Reel (TR) | 1.5V@3A | 220nA@1kV | 70ns | - | 3A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
3612
(3612+0+0)In Stock | ES5EBF | Shandong Jingdao Microelectronics | 1.25V@5A 35ns Independent Type 5A 300V SMBF Fast Recovery / High Efficiency Diodes ROHS | C116108 | SMBF | Tape & Reel (TR) | 1.25V@5A | 10uA@300V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
3600
(3600+0+0)In Stock | RS1DG | Shikues | 1.3V@1A 150ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C719161 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
3599
(0+3599+0)In Stock | ES1J | Suzhou Good-Ark Elec | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C174033 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 7500
|
3587
(0+3587+0)In Stock | HFM108 | LRC | 1.85V@1A 75ns Independent Type 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C188184 | DO-214AC(SMA) | Tape & Reel (TR) | 1.85V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
3580
(3560+20+0)In Stock | HFM108 | FUXINSEMI | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563741 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV |