Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2524
(0+2524+0)In Stock
View marketplace suppliers’ inventory
| FRS1ME-7 | Diodes Incorporated | 1.3V@1A 500ns 1A 1kV DO-219AA Fast Recovery / High Efficiency Diodes ROHS | C5245058 | DO-219AA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2519
(2516+3+0)In Stock
View marketplace suppliers’ inventory
| STTH112U | STMicroelectronics | 1.9V@1A 75ns Independent Type 1A 1.2kV SMB Fast Recovery / High Efficiency Diodes ROHS | C56792 | SMB | Tape & Reel (TR) | 1.9V@1A | 5uA@1.2kV | 75ns | Independent Type | 1A | - | 1.2kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2515
(0+2515+0)In Stock | CMR1-02 TR13 PBFREE | Central Semicon | 1.1V@1A 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5240498 | SMB | Tape & Reel (TR) | 1.1V@1A | 5uA@200V | - | - | 1A | -65℃~+150℃ | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2515
(2509+6+0)In Stock | ES3JB | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C169518 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2512
(2512+0+0)In Stock | ES2G | High Diode | 1.25V@2A 35ns Independent Type 2A 400V SMBG Fast Recovery / High Efficiency Diodes ROHS | C524846 | SMBG | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2509
(2489+20+0)In Stock | ES5G-SMC | GOODWORK | 1.25V@5A 35ns Independent Type 5A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C908660 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@5A | 5uA@400V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
2508
(0+2508+0)In Stock | MUR460 | LGE | 1.28V@4A 50ns Independent Type 4A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402276 | DO-27 | Box-packed | 1.28V@4A | 10uA@600V | 50ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2502
(2502+0+0)In Stock | RS1M | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161785 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2500
(0+2500+0)In Stock | ES3J | LangJie | SMC Fast Recovery / High Efficiency Diodes ROHS | C7545005 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2500
(0+2500+0)In Stock | RS3MC | LangJie | 1.3V@3A 500ns Independent Type 3A 1kV DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C7450540 | DO-214AB | Tape & Reel (TR) | 1.3V@3A | - | 500ns | Independent Type | 3A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | SF801DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2935487 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2500
(0+2500+0)In Stock | MURSL860D | Yangzhou Yangjie Elec Tech | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C20602229 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2492
(0+2492+0)In Stock | US3A | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293953 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2491
(2491+0+0)In Stock | MMBD4148CC | Wild Goose | SOT-23 Fast Recovery / High Efficiency Diodes ROHS | C22368879 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2490
(2080+410+0)In Stock | ES1JF | GOODWORK | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C908651 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
2490
(0+2490+0)In Stock
View marketplace suppliers’ inventory
| ER106_AX_10001 | PANJIT International | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5177347 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2490
(0+2490+0)In Stock | SF36G | NH | DO-27(DO-201AD) Fast Recovery / High Efficiency Diodes ROHS | C29780785 | DO-27(DO-201AD) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2490
(0+2490+0)In Stock
Not recommended for new designs
| UFD320 | DIYI Elec Tech | 0.93V@3A 25ns Independent Type 3A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C3033535 | TO-252 | Tape & Reel (TR) | 0.93V@3A | 10uA | 25ns | Independent Type | 3A | -55℃~+150℃ | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2490
(0+2490+0)In Stock | ES3DC | YFW | SMC Fast Recovery / High Efficiency Diodes ROHS | C41382651 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2490
(2490+0+0)In Stock
View marketplace suppliers’ inventory
| STTH310S | STMicroelectronics | 1.7V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C377928 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | Independent Type | 3A | -40℃~+175℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2489
(2489+0+0)In Stock | RS3MC | hongjiacheng | 1.3V@3.0A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C18199120 | SMC | Tape & Reel (TR) | 1.3V@3.0A | 2uA@1000V | 500ns | Independent Type | 3A | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2484
(2469+15+0)In Stock | MURA160T3G | Tokmas | DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C5338048 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2480
(0+2480+0)In Stock | GR3M | EIC Semicon | 1.3V@3A 500ns 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C2978862 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2480
(0+2480+0)In Stock | E1JWS | GOODWORK | 1.75V@0.5A 35ns Independent Type 500mA 600V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C22470931 | SOD-323 | Tape & Reel (TR) | 1.75V@0.5A | 5uA@600V | 35ns | Independent Type | 500mA | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2480
(0+2480+0)In Stock | ES3CCG | Shikues | 1V@3A 35ns Independent Type 3A 150V SMC Fast Recovery / High Efficiency Diodes ROHS | C434013 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@150V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 150V |