Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
1702
(1687+15+0)In Stock | RS2BW | Shikues | 1.3V@2A 150ns Independent Type 2A 100V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183420 | SOD-123F | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1701
(1692+9+0)In Stock | ES3GBF | JUXING | 1.25V@3A 35ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C3011130 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
1700
(0+1700+0)In Stock | RS1J_R1_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C20616463 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1699
(19+1680+0)In Stock | RS3MAF | Foshan Blue Rocket Elec | 1.3V@3A 200ns Independent Type 3A 1kV DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C328591 | DO-214AD | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 200ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1699
(1699+0+0)In Stock | US2MB | MSKSEMI | 1.7V@2A 75ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5343325 | SMB | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 2A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1695
(0+1695+0)In Stock | UMB10S | MDD(Microdiode Semiconductor) | 1.5V@1A 75ns 2 Pair CA + CC 1A 1kV MBS Fast Recovery / High Efficiency Diodes ROHS | C2994377 | MBS | Tape & Reel (TR) | 1.5V@1A | 5uA@1kV | 75ns | 2 Pair CA + CC | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1690
(0+1690+0)In Stock | HS1MB | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961838 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
1690
(241+1449+0)In Stock | FR307 | JUXING | 1.3V 500ns Independent Type 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5138313 | DO-27 | Tape & Reel (TR) | 1.3V | 10uA | 500ns | Independent Type | 3A | -55℃~+125℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1688
(1688+0+0)In Stock | MUR1060D | Yangzhou Yangjie Elec Tech | 1.6V@10A 35ns Independent Type 10A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C961848 | TO-252 | Tape & Reel (TR) | 1.6V@10A | 10uA@600V | 35ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
1682
(1682+0+0)In Stock | US3JB | MDD(Microdiode Semiconductor) | 1.68V@3A 75ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C64966 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
1678
(1673+5+0)In Stock | FR2M_R1_00101 | PANJIT International | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C109326 | SMB | Tape & Reel (TR) | 1.3V@2A | 1uA@1kV | 500ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
1674
(43+1631+0)In Stock | BYV30JT-600PQ | WeEn Semiconductors | 1.35V@30A 37ns Independent Type 30A 600V TO-3PF Fast Recovery / High Efficiency Diodes ROHS | C602574 | TO-3PF | Tube-packed | 1.35V@30A | 10uA@600V | 37ns | Independent Type | 30A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
1674
(220+1454+0)In Stock | SF504DY | Shandong Jingdao Microelectronics | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2935482 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
1670
(1670+0+0)In Stock | SF58G | JUXING | 1.65V@5A 35ns 5A 650V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011159 | DO-27 | Box-packed | 1.65V@5A | 5uA@650V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 650V | ||
| Min: 1 Mult: 1 |
1669
(1669+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1002CFP | STMicroelectronics | 1.1V@5A 20ns 1 pair of common cathodes 8A 200V TO-220FPAB Fast Recovery / High Efficiency Diodes ROHS | C126249 | TO-220FPAB | Tube-packed | 1.1V@5A | 5uA@200V | 20ns | 1 pair of common cathodes | 8A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1665
(1661+4+0)In Stock | MURS420 | ZHIDE | 890mV@4A 25ns 4A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2917836 | SMC | Tape & Reel (TR) | 890mV@4A | 5uA@200V | 25ns | - | 4A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
1660
(0+1660+0)In Stock | ES2DG | Shikues | 950mV@2A 35ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C719162 | SMA | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1660
(1660+0+0)In Stock
View marketplace suppliers’ inventory
| STTH2R06U | STMicroelectronics | 1.7V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C262976 | SMB | Tape & Reel (TR) | 1.7V@2A | 2uA@600V | 35ns | Independent Type | 2A | -40℃~+175℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1655
(1655+0+0)In Stock | ES3DC | Slkor(SLKORMICRO Elec.) | 1.25V@3A 35ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C5155535 | SMC | Tape & Reel (TR) | 1.25V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1655
(1655+0+0)In Stock | ES5G | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C2924043 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1651
(0+1651+0)In Stock
View marketplace suppliers’ inventory
| RS1GFA | onsemi | 1.3V@800mA 250ns 800mA 400V SOD-123FA Fast Recovery / High Efficiency Diodes ROHS | C894217 | SOD-123FA | Tape & Reel (TR) | 1.3V@800mA | 5uA@400V | 250ns | - | 800mA | -55℃~+150℃ | 400V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
1651
(0+1651+0)In Stock | US1J | Slkor(SLKORMICRO Elec.) | 1.7V@1A 100ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5185902 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 100ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1650
(0+1650+0)In Stock | RS3GCG | Shikues | 1.3V@3A 150ns Independent Type 3A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687539 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1649
(0+1649+0)In Stock | ES3D | DOWO | 950mV@3A 35ns Independent Type 3A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C781798 | SMB | Tape & Reel (TR) | 950mV@3A | 5uA@200V | 35ns | Independent Type | 3A | -50℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1640
(1640+0+0)In Stock | RS5JC | Shandong Jingdao Microelectronics | 1.3V@5A 250ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C437768 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@600V | 250ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V |