Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
1530
(725+805+0)In Stock | US2D | GOODWORK | 1V@2A 50ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2985013 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 |
1530
(1530+0+0)In Stock | UF108_AY_10001 | PANJIT International | 1.7V@1A 100ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C391745 | DO-41 | Box-packed | 1.7V@1A | 1uA@800V | 100ns | - | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1525
(0+1525+0)In Stock | SF506DS | YFW | 1.65V 35ns 5A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5763665 | TO-252 | Tape & Reel (TR) | 1.65V | 1uA | 35ns | - | 5A | - | 600V | ||
| Min: 5 Mult: 5 |
1519
(89+1430+0)In Stock | HER608 | SUNMATE Elec | 1.7V@6A 75ns 6A 1kV R-6 Fast Recovery / High Efficiency Diodes ROHS | C5338459 | R-6 | Box-packed | 1.7V@6A | 10uA@1kV | 75ns | - | 6A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1519
(1519+0+0)In Stock | RS2JF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@2A 250ns Independent Type 2A 600V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923917 | DO-214AD | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1518
(1514+4+0)In Stock
View marketplace suppliers’ inventory
| ES2D-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C151030 | SMB | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
1510
(1510+0+0)In Stock | ES1D-AU_R1_000A1 | PANJIT International | 950mV@1A 35ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C360742 | SMA | Tape & Reel (TR) | 950mV@1A | 1uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10 |
1510
(1240+270+0)In Stock | SF36G | DIYI Elec Tech | 1.3V@3A 35ns 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C3033517 | DO-201AD | Box-packed | 1.3V@3A | 5uA | 35ns | - | 3A | -55℃~+150℃ | 600V | ||
| Min: 5 Mult: 5 |
1509
(0+1509+0)In Stock | SF68G MW | YFW | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7436469 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1509
(1509+0+0)In Stock | MUR1640CTG | onsemi | 1.3V@8A 60ns 1 pair of common cathodes 8A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C41159 | TO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 60ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1500
(0+1500+0)In Stock | ES2JF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161823 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1500
(0+1500+0)In Stock | ES2GF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161822 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1500
(0+1500+0)In Stock | US2GF | Slkor(SLKORMICRO Elec.) | 1.3V@2A 50ns Independent Type 2A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041261 | SMAF | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1500
(0+1500+0)In Stock | ES2JF | Slkor(SLKORMICRO Elec.) | 1.68V@2A 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041253 | SMAF | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1500
(0+1500+0)In Stock | ES1JF | ZHIDE | SMAF Fast Recovery / High Efficiency Diodes ROHS | C5161815 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1500
(996+504+0)In Stock | MUR1560 | LangJie | 1.7V@15A 50ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C7450562 | TO-220AC-2 | Tube-packed | 1.7V@15A | - | 50ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1496
(18+1478+0)In Stock
Not recommended for new designs
| ES07J | Chongqing Pingwei Tech | 1.7V@1A 35ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C360470 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1495
(25+1470+0)In Stock | US2G-TP | MCC(Micro Commercial Components) | 1.4V@2A 50ns 2A 400V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C2975464 | DO-214AA | Tape & Reel (TR) | 1.4V@2A | 5uA@400V | 50ns | - | 2A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1494
(1333+161+0)In Stock | ES3G | LGE | 1.3V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2903826 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
1490
(0+1490+0)In Stock | ES1B M2G | Taiwan Semiconductor | 950mV@1A 35ns Independent Type 1A 100V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C3028978 | DO-214AC | Tape & Reel (TR) | 950mV@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
1487
(640+847+0)In Stock
View marketplace suppliers’ inventory
| DSEP29-06A | Littelfuse/IXYS | 1.94V@60A 35ns Independent Type 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C426666 | TO-220-2 | Tube-packed | 1.94V@60A | 250uA@600V | 35ns | Independent Type | 30A | -55℃~+175℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1483
(1483+0+0)In Stock | US3MF | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C353170 | SMAF | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1480
(0+1480+0)In Stock | F7S | NH | 1.3V@1A 500ns 1A 1kV SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C7427792 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | - | 500ns | - | 1A | - | 1kV | ||
| Min: 5 Mult: 5 |
1480
(1105+375+0)In Stock | SF38 | LGE | 1.7V@3A 35ns Independent Type 3A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402283 | DO-27 | Box-packed | 1.7V@3A | 5uA@600V | 35ns | Independent Type | 3A | -65℃~+125℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
1480
(1085+395+0)In Stock | ER306_AY_10001 | PANJIT International | 1.7V@3A 35ns Independent Type 3A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C391487 | DO-201AD | Box-packed | 1.7V@3A | 1uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V |