Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
12705
(10335+2370+0)In Stock | ES2JF | YFW | 1.65V 35ns Independent Type 2A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2898363 | SMAF | Tape & Reel (TR) | 1.65V | 5uA | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12541
(2651+9890+0)In Stock | ES2JBF | GOODWORK | 1.7V@2A 35ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2922174 | SMBF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12356
(7406+4950+0)In Stock | US1K | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199129 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@800V | 75ns | Independent Type | 1A | -55℃~+150℃ | 800V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
12258
(12258+0+0)In Stock | US1J | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199128 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12250
(5024+7226+0)In Stock | F1M | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C908423 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
12095
(0+12095+0)In Stock | F7 | WPMtek(Wei Pan Microelectronics) | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2688206 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
12068
(9019+3049+0)In Stock | HER308 | MDD(Microdiode Semiconductor) | 1.7V@3A 70ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C65032 | DO-201AD | Box-packed | 1.7V@3A | 5uA@1kV | 70ns | - | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
12057
(4867+7190+0)In Stock
View other supplier's inventory on LCSC
| ES1D_R1_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C2919022 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
11899
(11799+100+0)In Stock | ES1JF | HXY MOSFET | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C5199092 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -65℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11880
(11876+4+0)In Stock | ES1D | Yangzhou Yangjie Elec Tech | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C393515 | SMA(DO-214AC) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
11857
(11193+664+0)In Stock | ES2G | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C123905 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11819
(10639+1180+0)In Stock | ES8JC | Shandong Jingdao Microelectronics | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C169513 | SMC | Tape & Reel (TR) | 1.7V@8A | 10uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11719
(11710+9+0)In Stock | US3MC | Shandong Jingdao Microelectronics | 1.68V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C123954 | SMC | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
11506
(6621+4885+0)In Stock | BYG20J | LGE | 1.4V@1.5A 75ns Independent Type 1.5A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C19272962 | SMA | Tape & Reel (TR) | 1.4V@1.5A | 1uA@600V | 75ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11504
(11504+0+0)In Stock | US8GC | Shandong Jingdao Microelectronics | 1.3V@8A 50ns Independent Type 8A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C382858 | SMC | Tape & Reel (TR) | 1.3V@8A | 10uA@400V | 50ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11418
(11208+210+0)In Stock | ES2DF | GOODWORK | 950mV@2A 35ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C2891302 | SMBF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
11294
(44+11250+0)In Stock | ER506_AY_10001 | PANJIT International | 1.7V@5A 35ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C393428 | DO-201AD | Box-packed | 1.7V@5A | 5uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
11279
(7379+3900+0)In Stock | RS1G | hongjiacheng | 1.3V@1.0A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199117 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1.0A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11245
(4423+6822+0)In Stock | US2M | LGE | 1.7V@2A 75ns Independent Type 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2903704 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | 10uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11134
(3385+7749+0)In Stock | RS3M | TWGMC | 1.3V@3A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C4154486 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11124
(8117+3007+0)In Stock | MURS160B | JUXING | 1.25V 35ns Independent Type 1A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5125719 | SMB | Tape & Reel (TR) | 1.25V | 10uA | 35ns | Independent Type | 1A | -55℃~+150℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
11044
(11044+0+0)In Stock | RS1A | Foshan Blue Rocket Elec | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C2900670 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
11039
(10696+343+0)In Stock | RS2M | GOODWORK | 1.3V@2A 500ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908426 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10909
(10909+0+0)In Stock | US2M | Shandong Jingdao Microelectronics | 1.65V@2A 75ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C116134 | SMA | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10878
(8438+2440+0)In Stock | 1F7 | Suzhou Good-Ark Elec | 1.3V@1A 500ns 1A 1kV R-1 Fast Recovery / High Efficiency Diodes ROHS | C179502 | R-1 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+125℃@(Tj) | 1kV |