Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
11490
(0+8500+2990)In Stock | MURS360BT3G-F | FUXINSEMI | 1.28V@4A 50ns Independent Type 4A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18723430 | SMB | Tape & Reel (TR) | 1.28V@4A | 5uA@600V | 50ns | Independent Type | 4A | -55℃~+150℃ | 600V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
11381
(0+9111+2270)In Stock | RS1M | LGE | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330226 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11332
(0+11322+10)In Stock | RS3MB | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C123923 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11218
(0+9018+2200)In Stock | US2MF | GOODWORK | 1.7V@2A 70ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2848673 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 70ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 1kV | |||
Min: 20 Mult: 20
Full Reel: 3000
|
11156
(0+8256+2900)In Stock | ES5GB | LangJie | 1.25V@5A 35ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C7450509 | SMB | Tape & Reel (TR) | 1.25V@5A | - | 35ns | Independent Type | 5A | - | 400V | |||
Min: 20 Mult: 20
Full Reel: 7500
|
11040
(0+6720+4320)In Stock | ES2D | DIYI Elec Tech | 950mV 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C5159274 | SMA | Tape & Reel (TR) | 950mV | 5uA | 35ns | - | 2A | -55℃~+150℃ | 200V | |||
Min: 50 Mult: 50
Full Reel: 10000
|
11035
(0+2141+8894)In Stock | RS1MF | JUXING | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011110 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
11013
(0+5264+5749)In Stock | FR107 | HXY MOSFET | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C5337186 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃ | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10990
(0+0+10990)In Stock | US3DCG | Shikues | 1V@3A 50ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687524 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@200V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | |||
Min: 20 Mult: 20
Full Reel: 5000
|
10968
(0+7438+3530)In Stock | US2G | LGE | 1V@2A 50ns 2A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2903799 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@2A | 10uA@400V | 50ns | - | 2A | -55℃~+150℃@(Tj) | 400V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
10878
(0+8438+2440)In Stock | 1F7 | Suzhou Good-Ark Elec | 1.3V@1A 500ns 1A 1kV R-1 Fast Recovery / High Efficiency Diodes ROHS | C179502 | R-1 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+125℃@(Tj) | 1kV | |||
Min: 5 Mult: 5
Full Reel: 2500
|
10840
(0+4950+5890)In Stock
Not recommended for new designs
| HDF1060N(HEO) | HL(Haolin Elec) | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2688977 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
10750
(0+0+10750)In Stock | ES1J | KUU | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7603187 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
10727
(0+3778+6949)In Stock | F7 | LGE | 1.15V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2940145 | SOD-123FL | Tape & Reel (TR) | 1.15V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
10676
(0+3599+7077)In Stock | E1D | Yangzhou Yangjie Elec Tech | 1V@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C698718 | SOD-123 | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
10641
(0+10641+0)In Stock | STTH112A | FUXINSEMI | 1.9V@1A 75ns Independent Type 1A 1.2kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | Independent Type | 1A | -55℃~+150℃ | 1.2kV | |||
Min: 50 Mult: 50
Full Reel: 3000
|
10636
(0+4439+6197)In Stock | DFR1M | FUXINSEMI | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915613 | SOD-123 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10 |
10560
(0+1880+8680)In Stock | 2CL71M TB | YFW | DO-205 Fast Recovery / High Efficiency Diodes ROHS | C5444244 | DO-205 | Box-packed | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 5000
|
10520
(0+10520+0)In Stock | ES1G | JUXING | 1.25V@1A 35ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011106 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 5uA | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | |||
Min: 1 Mult: 1 |
10512
(0+6111+4401)In Stock | RHRP860 | onsemi | 2.1V@8A 35ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11751 | ITO-220AC | Tube-packed | 2.1V@8A | 100uA@600V | 35ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | |||
Min: 50 Mult: 50
Full Reel: 5000
|
10508
(0+10508+0)In Stock | ES2D | hongjiacheng | 1V@2A 35ns Independent Type 2A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C18199161 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@2A | 2uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃ | 200V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
10452
(0+7712+2740)In Stock | RS2MW | Foshan Blue Rocket Elec | 1.3V@2A 500ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C358487 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | |||
Min: 1 Mult: 1 |
10443
(0+10443+0)In Stock
View marketplace suppliers’ inventory
| STTH812FP | STMicroelectronics | 2.2V@8A 50ns Independent Type 8A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C495249 | TO-220AC | Tube-packed | 2.2V@8A | 8uA@1.2kV | 50ns | Independent Type | 8A | - | 1.2kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10431
(0+0+10431)In Stock | RS3M-SMC | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C908429 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10359
(0+770+9589)In Stock | ES3MC | LangJie | 1.7V@5A 70ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C7450538 | SMC | Tape & Reel (TR) | 1.7V@5A | - | 70ns | Independent Type | 5A | - | 1kV |