Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
11136
(0+8236+2900)In Stock | ES5GB | LangJie | 1.25V@5A 35ns Independent Type 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C7450509 | SMB | Tape & Reel (TR) | 1.25V@5A | 35ns | Independent Type | 5A | 400V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 7500
|
11040
(0+6720+4320)In Stock | ES2D | DIYI Elec Tech | 950mV 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C5159274 | SMA | Tape & Reel (TR) | 950mV | 35ns | - | 2A | 200V | 5uA | -55℃~+150℃ | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
11035
(0+2141+8894)In Stock | RS1MF | JUXING | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C3011110 | SMAF | Tape & Reel (TR) | 1.3V@1A | 500ns | Independent Type | 1A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11011
(0+11011+0)In Stock | ES5JBF | hongjiacheng | 1.7V@5.0A 35ns Independent Type 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C18199154 | SMBF | Tape & Reel (TR) | 1.7V@5.0A | 35ns | Independent Type | 5A | 600V | 2uA@600V | -55℃~+150℃ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10990
(0+0+10990)In Stock | US3DCG | Shikues | 1V@3A 50ns Independent Type 3A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2687524 | SMC | Tape & Reel (TR) | 1V@3A | 50ns | Independent Type | 3A | 200V | 5uA@200V | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50 |
10946
(0+968+9978)In Stock | FR107 | FUXINSEMI | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C842808 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 500ns | Independent Type | 1A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10878
(0+8438+2440)In Stock | 1F7 | Suzhou Good-Ark Elec | 1.3V@1A 500ns 1A 1kV R-1 Fast Recovery / High Efficiency Diodes ROHS | C179502 | R-1 | Tape & Reel (TR) | 1.3V@1A | 500ns | - | 1A | 1kV | 5uA@1kV | -55℃~+125℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10840
(0+4950+5890)In Stock
Not recommended for new designs
| HDF1060N(HEO) | HL(Haolin Elec) | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2688977 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10826
(0+10816+10)In Stock | RS3MB | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C123923 | SMB | Tape & Reel (TR) | 1.3V@3A | 500ns | Independent Type | 3A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10802
(0+6518+4284)In Stock | ES3JB | MDD(Microdiode Semiconductor) | 1.68V@3A 35ns Independent Type 3A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C64977 | DO-214AA(SMB) | Tape & Reel (TR) | 1.68V@3A | 35ns | Independent Type | 3A | 600V | 5uA@600V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10751
(0+10736+15)In Stock | HS1D | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698681 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
10750
(0+0+10750)In Stock | ES1J | KUU | 1.7V@1A 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C7603187 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 35ns | Independent Type | 1A | 600V | 5uA@600V | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10750
(0+7340+3410)In Stock | US2G | LGE | 1V@2A 50ns 2A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C2903799 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@2A | 50ns | - | 2A | 400V | 10uA@400V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10 |
10560
(0+1880+8680)In Stock | 2CL71M TB | YFW | DO-205 Fast Recovery / High Efficiency Diodes ROHS | C5444244 | DO-205 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10520
(0+10520+0)In Stock | ES1G | JUXING | 1.25V@1A 35ns 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C3011106 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 35ns | - | 1A | 400V | 5uA | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10491
(0+9979+512)In Stock | ES1J-LTP | MCC(Micro Commercial Components) | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C86560 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 35ns | - | 1A | 600V | 5uA@600V | -65℃~+175℃@(Ta) | ||
| Min: 1 Mult: 1 |
10457
(0+6106+4351)In Stock | RHRP860 | onsemi | 2.1V@8A 35ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C11751 | ITO-220AC | Tube-packed | 2.1V@8A | 35ns | Independent Type | 8A | 600V | 100uA@600V | -65℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10447
(0+3548+6899)In Stock | F7 | LGE | 1.15V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2940145 | SOD-123FL | Tape & Reel (TR) | 1.15V@1A | 500ns | - | 1A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10414
(0+0+10414)In Stock | RS3M-SMC | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C908429 | SMC(DO-214AB) | Tape & Reel (TR) | 1.3V@3A | 500ns | Independent Type | 3A | 1kV | 5uA@1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
10397
(0+10397+0)In Stock
View marketplace suppliers’ inventory
| STTH812FP | STMicroelectronics | 2.2V@8A 50ns Independent Type 8A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C495249 | TO-220AC | Tube-packed | 2.2V@8A | 50ns | Independent Type | 8A | 1.2kV | 8uA@1.2kV | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10369
(0+10369+0)In Stock | ES1G | Yangzhou Yangjie Elec Tech | 1.3V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698721 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 35ns | Independent Type | 1A | 400V | 5uA@400V | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10359
(0+770+9589)In Stock | ES3MC | LangJie | 1.7V@5A 70ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C7450538 | SMC | Tape & Reel (TR) | 1.7V@5A | 70ns | Independent Type | 5A | 1kV | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10343
(0+4744+5599)In Stock | FR107 | HXY MOSFET | 1.3V@1A 500ns Independent Type 1A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C5337186 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 500ns | Independent Type | 1A | 1kV | 5uA@1kV | -65℃~+150℃ | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10322
(0+7582+2740)In Stock | RS2MW | Foshan Blue Rocket Elec | 1.3V@2A 500ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C358487 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 500ns | Independent Type | 2A | 1kV | 5uA@1kV | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
10234
(0+1993+8241)In Stock | HER107 | LGE | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C402252 | DO-41 | Box-packed | - | - | - | - | - | - | - |