Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
460
(0+460+0)In Stock | RS2J(SMBG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG Fast Recovery / High Efficiency Diodes ROHS | C5356791 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
460
(0+460+0)In Stock | SF28 | NH | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7427737 | DO-15 | Box-packed | 1.7V@2A | 35ns | 2A | 600V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
460
(460+0+0)In Stock | ER2D-LTP | MCC(Micro Commercial Components) | 950mV@2A 35ns 2A 200V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668911 | DO-214AA(SMB) | Tape & Reel (TR) | 950mV@2A | 35ns | 2A | 200V | 5uA@200V | - | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 |
459
(459+0+0)In Stock | SDUR30Q60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.56V@30A 28ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C493152 | TO-220AC-2 | Tube-packed | 1.56V@30A | 28ns | 30A | 600V | 20nA@600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
458
(458+0+0)In Stock | ES1G_R1_00101 | PANJIT International | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2892267 | SMA | Tape & Reel (TR) | 1.25V@1A | 35ns | 1A | 400V | 1uA@400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
458
(0+458+0)In Stock | RS2A | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 2A 50V SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293843 | SMBG | Tape & Reel (TR) | - | 150ns | 2A | 50V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
458
(0+458+0)In Stock | ES3JQ | Yangzhou Yangjie Elec Tech | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C7462751 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 850
|
457
(0+457+0)In Stock | ESH3D-E3/57T | Vishay Intertech | 900mV@3A 40ns 3A 200V DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS | C5358789 | DO-214AB(SMC) | Tape & Reel (TR) | 900mV@3A | 40ns | 3A | 200V | 5uA@200V | - | -55℃~+175℃ | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
457
(457+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1R04U | STMicroelectronics | 1.5V@1A 14ns Independent Type 1A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C283525 | SMB | Tape & Reel (TR) | 1.5V@1A | 14ns | 1A | 400V | 5uA@400V | Independent Type | - | ||
| Min: 5 Mult: 5 |
455
(0+455+0)In Stock | SRA4E-TB | YFW | 1.1V 30ns 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5185722 | DO-27 | Tape & Reel (TR) | 1.1V | 30ns | 10A | 400V | 10uA | - | -55℃~+175℃ | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
453
(435+18+0)In Stock
Not recommended for new designs
| ES1G-A | FMS(Formosa Microsemi) | 1.25V@1A 35ns Independent Type 1A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C143188 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@1A | 35ns | 1A | 400V | 5uA@400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
450
(450+0+0)In Stock | RS1GF | Slkor(SLKORMICRO Elec.) | 1.3V@1A 150ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C3041246 | SMAF | Tape & Reel (TR) | 1.3V@1A | 150ns | 1A | 400V | 5uA@400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
450
(450+0+0)In Stock | MUR2040CT | Wild Goose | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C22369054 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
450
(450+0+0)In Stock | MUR3060CTR | Wild Goose | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C22369118 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
450
(450+0+0)In Stock | MUR2020CT | Wild Goose | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C22369056 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
450
(0+450+0)In Stock | FR102W | Shikues | 1.3V@1A 150ns Independent Type 1A 100V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C183416 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 150ns | 1A | 100V | 5uA@100V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 |
450
(450+0+0)In Stock | MUR3060CT | Wild Goose | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C22369059 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
450
(450+0+0)In Stock | MUR2040CTR | Wild Goose | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C22369111 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
449
(400+49+0)In Stock | ES2D | FOSAN | 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C5441169 | SMA | Tape & Reel (TR) | - | - | 2A | 200V | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
449
(0+449+0)In Stock | RS3MB | Slkor(SLKORMICRO Elec.) | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5122569 | SMB | Tape & Reel (TR) | 1.3V@3A | 500ns | 3A | 1kV | 10uA@1kV | - | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
447
(0+447+0)In Stock | US3D(SMCG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C5356755 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
445
(0+445+0)In Stock | SF1002DS | Slkor(SLKORMICRO Elec.) | 950mV@10A 35ns Independent Type 10A 200V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C5122553 | TO-252 | Tape & Reel (TR) | 950mV@10A | 35ns | 10A | 200V | 1uA@200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
445
(445+0+0)In Stock | SF503DS | Shandong Jingdao Microelectronics | 1.3V@5A 35ns Independent Type 5A 300V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668275 | TO-252-2 | Tape & Reel (TR) | 1.3V@5A | 35ns | 5A | 300V | 1uA@300V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
445
(445+0+0)In Stock | ES2G | YFW | 1.25V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C1884578 | SMB | Tape & Reel (TR) | 1.25V@2A | 35ns | 2A | 400V | 5uA@200V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 |
445
(0+445+0)In Stock | MUR3060PT | OSEN | TO-247S Fast Recovery / High Efficiency Diodes ROHS | C34373773 | TO-247S | Tube-packed | - | - | - | - | - | - | - |