Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
370
(0+0+370)In Stock | 2CL71A | LGE | 25V 80ns Independent Type 500mA 8kV DO-206 Fast Recovery / High Efficiency Diodes ROHS | C5455737 | DO-206 | Box-packed | 25V | 5uA | 80ns | Independent Type | 500mA | -40℃~+120℃ | 8kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
369
(0+0+369)In Stock | US2M | Slkor(SLKORMICRO Elec.) | 1.65V@2A 75ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936062 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
368
(0+0+368)In Stock | VS-E5PH6012L-N3 | Vishay Intertech | 1.9V@60A 130ns Independent Type 60A 1.2kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C511502 | TO-247AD-2 | Tube-packed | 1.9V@60A | 50uA@1.2kV | 130ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 |
367
(0+0+367)In Stock
View marketplace suppliers’ inventory
| STTH5R06B | STMicroelectronics | 2.9V@5A 40ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2971457 | DPAK | Tube-packed | 2.9V@5A | 20uA@600V | 40ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 |
367
(4+25+338)In Stock | MUR2020CT | YFW | 810mV 35ns 20A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5185709 | TO-220AB | Tube-packed | 810mV | 100nA | 35ns | - | 20A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
362
(0+2+360)In Stock | RS2MBF | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C113944 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 500ns | - | 2A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
361
(0+0+361)In Stock | RS3D | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 3A 200V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293859 | SMCG | Tape & Reel (TR) | - | - | 150ns | - | 3A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
360
(0+0+360)In Stock | ES1K | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161812 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
360
(0+0+360)In Stock | ES5B | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 5A 100V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293701 | SMCG | Tape & Reel (TR) | - | - | 35ns | - | 5A | - | 100V | ||
| Min: 20 Mult: 20 |
360
(0+360+0)In Stock
Not recommended for new designs
| FR104GR | Chongqing Pingwei Tech | 1.3V@1A 150ns Independent Type 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C432662 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 750
|
359
(0+359+0)In Stock
View marketplace suppliers’ inventory
| USB260-M3/52T | Vishay Intertech | 1.5V@2A 30ns 2A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C468017 | DO-214AA(SMB) | Tape & Reel (TR) | 1.5V@2A | 5uA@600V | 30ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
358
(0+0+358)In Stock | RS1J | Shandong Jingdao Microelectronics | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C169477 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
356
(0+5+351)In Stock | SF56GN | YFW | 1.25V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2906614 | DO-27 | Box-packed | 1.25V@5A | 10uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
355
(0+0+355)In Stock
View marketplace suppliers’ inventory
| 1N4935G-T | Diodes Incorporated | 1.2V@1A 200ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5245049 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 5uA@200V | 200ns | - | 1A | -65℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
354
(0+0+354)In Stock | MUR6060PL | Yangzhou Yangjie Elec Tech | TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C20602190 | TO-247AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
351
(0+350+1)In Stock | VS-6ESH06-M3/86A | Vishay Intertech | 1.8V@6A 40ns 6A 600V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C5296716 | TO-277A | Tape & Reel (TR) | 1.8V@6A | 5uA@600V | 40ns | - | 6A | -65℃~+175℃ | 600V | ||
| Min: 10 Mult: 10 |
350
(0+339+11)In Stock | SF28 | YFW | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906390 | DO-15 | Box-packed | 1.7V@2A | 10uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
350
(0+0+350)In Stock | US1GW | YFW | 1.25V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2898573 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
350
(0+125+225)In Stock | HER208-B | GOODWORK | 1.85V@2A 70ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908705 | DO-15 | Box-packed | 1.85V@2A | 5uA@1000V | 70ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
350
(0+0+350)In Stock | MUR4100E | NH | 1.7V@4A 70ns 4A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7427764 | DO-27 | Box-packed | 1.7V@4A | - | 70ns | - | 4A | - | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
350
(0+350+0)In Stock | RS1AF | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437715 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
350
(0+350+0)In Stock | ES1J | YFW | 1.65V@1A 35ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2898332 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
350
(0+0+350)In Stock | FFM102-M | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 1A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293706 | SOD-123FL | Tape & Reel (TR) | - | - | 150ns | - | 1A | - | 100V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
349
(0+0+349)In Stock | MURS220 | Jiangsu Changjing Electronics Technology Co., Ltd. | 25ns 2A 200V SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293828 | SMBG | Tape & Reel (TR) | - | - | 25ns | - | 2A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
348
(0+348+0)In Stock | ES2JF | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.7V@2A 35ns Independent Type 2A 600V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C2923933 | DO-214AD | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V |