Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
370
(370+0+0)In Stock | MURS160(SMAG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C5356761 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
369
(0+369+0)In Stock | US2M | Slkor(SLKORMICRO Elec.) | 1.65V@2A 75ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2936062 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
367
(0+367+0)In Stock | ES2MA | ZHIDE | 3.2V@2A 35ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2917828 | SMA | Tape & Reel (TR) | 3.2V@2A | 5uA@1kV | 35ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
367
(299+68+0)In Stock | SFR60F30AEPS | Hangzhou Silan Microelectronics | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C5453931 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
365
(365+0+0)In Stock | MUR3020CT | Wild Goose | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C22369057 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
363
(0+363+0)In Stock | MURD8H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-252-2L Fast Recovery / High Efficiency Diodes ROHS | C5370822 | TO-252-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
362
(0+362+0)In Stock | MUR1660FAC | YFW | TO-220FAC-2 Fast Recovery / High Efficiency Diodes ROHS | C7436461 | TO-220FAC-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
361
(141+220+0)In Stock | ES3DB | LangJie | 950mV@3A 35ns Independent Type 3A 200V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C7450506 | DO-214AA | Tape & Reel (TR) | 950mV@3A | - | 35ns | Independent Type | 3A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
360
(60+300+0)In Stock | ES2AF | Jiangsu Changjing Electronics Technology Co., Ltd. | DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C3019329 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
360
(0+360+0)In Stock | ES1K | ZHIDE | SMA Fast Recovery / High Efficiency Diodes ROHS | C5161812 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
360
(0+360+0)In Stock | MURS360B-MS | MSKSEMI | 1.25V@3A 50ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C19272839 | SMB | Tape & Reel (TR) | 1.25V@3A | 10uA | 50ns | Independent Type | 3A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
359
(359+0+0)In Stock | ER2G-LTP | MCC(Micro Commercial Components) | 1.25V@2A 35ns 2A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C668912 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
358
(358+0+0)In Stock | RS2JBF | Shandong Jingdao Microelectronics | 1.3V@2A 250ns Independent Type 2A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128722 | SMBF | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
356
(337+19+0)In Stock | D92-02 | OSEN | 910mV 22ns 20A 200V TO-3PNB Fast Recovery / High Efficiency Diodes ROHS | C20607947 | TO-3PNB | Tube-packed | 910mV | 2uA | 22ns | - | 20A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
351
(351+0+0)In Stock | ES2G | LGE | 1.3V@2A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C330478 | SMB | Tape & Reel (TR) | 1.3V@2A | 10uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
350
(0+350+0)In Stock | US1GW | YFW | 1.25V@1A 50ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2898573 | SOD-123FL | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
350
(350+0+0)In Stock | RS1AF | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437715 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
349
(0+349+0)In Stock | RS3MB | Slkor(SLKORMICRO Elec.) | 1.3V@3A 500ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5122569 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
348
(338+10+0)In Stock | FR107WS | MDD(Microdiode Semiconductor) | 1.3V@1A 500ns Independent Type 1A 1kV SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C964087 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+125℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
348
(0+348+0)In Stock | US3M | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C2924108 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
346
(0+346+0)In Stock | SF56GN | YFW | 1.25V@5A 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2906614 | DO-27 | Box-packed | 1.25V@5A | 10uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
345
(345+0+0)In Stock | SF503DS | Shandong Jingdao Microelectronics | 1.3V@5A 35ns Independent Type 5A 300V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668275 | TO-252-2 | Tape & Reel (TR) | 1.3V@5A | 1uA@300V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
345
(45+300+0)In Stock | ES2JA | Guangdong Hottech | 2A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5190211 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | 2A | - | 600V | ||
| Min: 1 Mult: 1 |
341
(338+3+0)In Stock
View marketplace suppliers’ inventory
| STTH1002CT | STMicroelectronics | 1.25V@10A 20ns 1 pair of common cathodes 5A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS | C10616 | TO-220 | Tube-packed | 1.25V@10A | 5uA@200V | 20ns | 1 pair of common cathodes | 5A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
341
(0+341+0)In Stock | RS3D | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 3A 200V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293859 | SMCG | Tape & Reel (TR) | - | - | 150ns | - | 3A | - | 200V |