Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
250
(0+0+250)In Stock | ES5G | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161846 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
250
(0+250+0)In Stock
View marketplace suppliers’ inventory
| STTH806TTI | STMicroelectronics | 3.6V@8A 13ns 1 pair in series 8A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C283268 | ITO-220AB-3 | Tube-packed | 3.6V@8A | 10uA@600V | 13ns | 1 pair in series | 8A | - | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
250
(0+250+0)In Stock | RS3BCG | Shikues | 1.3V@3A 150ns Independent Type 3A 100V SMC Fast Recovery / High Efficiency Diodes ROHS | C434035 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@100V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5 |
250
(0+0+250)In Stock | MUR10H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C5355158 | TO-220-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
250
(0+0+250)In Stock | SF860C | Shandong Jingdao Microelectronics | 1.6V@8A 35ns 8A 600V TO-220ACW Fast Recovery / High Efficiency Diodes ROHS | C18216643 | TO-220ACW | Tube-packed | 1.6V@8A | 10uA@600V | 35ns | - | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
250
(0+0+250)In Stock | ES3ACG | Shikues | 1V@3A 35ns Independent Type 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C434009 | SMC | Tape & Reel (TR) | 1V@3A | 5uA@50V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5 |
250
(0+250+0)In Stock | MURF2040CT | Wild Goose | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C22369094 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
247
(0+240+7)In Stock
View marketplace suppliers’ inventory
| US2MA | onsemi | 1.7V@1.5A 75ns 1.5A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C719802 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1.5A | 5uA@1kV | 75ns | - | 1.5A | -55℃~+150℃ | 1kV | ||
| Min: 1 Mult: 1 |
246
(0+246+0)In Stock
View marketplace suppliers’ inventory
| DPG30C400HB | Littelfuse/IXYS | 1.38V@15A 45ns 1 pair of common cathodes 15A 400V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C497167 | TO-247-3 | Tube-packed | 1.38V@15A | 1uA@400V | 45ns | 1 pair of common cathodes | 15A | -55℃~+175℃@(Tvj) | 400V | ||
| Min: 5 Mult: 5 |
245
(0+0+245)In Stock | SRA4E | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7544961 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
245
(0+0+245)In Stock | MURS160B | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161759 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
245
(0+0+245)In Stock | ES5GB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161841 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1400
|
245
(0+170+75)In Stock | UF5402-E3/54 | Vishay Intertech | 1V@3A 50ns 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C3013857 | DO-201AD | Tape & Reel (TR) | 1V@3A | 10uA@200V | 50ns | - | 3A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
245
(0+245+0)In Stock | MUR4040PT | YFW | 910mV 50ns 40A 400V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C5763738 | TO-247 | Tube-packed | 910mV | 20nA | 50ns | - | 40A | - | 400V | ||
| Min: 1 Mult: 1 |
242
(0+64+178)In Stock | SDUR2030CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.17V@10A 31ns 1 pair of common cathodes 10A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139672 | TO-220AB | Tube-packed | 1.17V@10A | 50nA@200V | 31ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
242
(0+0+242)In Stock | US2M(SMBG) | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG Fast Recovery / High Efficiency Diodes ROHS | C5356789 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
241
(0+240+1)In Stock
View marketplace suppliers’ inventory
| STTH1502DI | STMicroelectronics | 1V@15A 28ns Independent Type 15A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2935169 | TO-220AC | Tube-packed | 1V@15A | 10uA@200V | 28ns | Independent Type | 15A | - | 200V | ||
| Min: 10 Mult: 10 |
240
(0+100+140)In Stock | HER308G | JUXING | 1.7V@3A 75ns 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3011164 | DO-27 | Box-packed | 1.7V@3A | 10uA@1kV | 75ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
240
(0+0+240)In Stock | ES3GF | Shandong Jingdao Microelectronics | 1.25V@3A 35ns Independent Type 3A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C128702 | SMAF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
240
(0+0+240)In Stock | RS1M | ST(Semtech) | SMA Fast Recovery / High Efficiency Diodes ROHS | C22393267 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
239
(0+99+140)In Stock | MUR860F | LGE | 1.5V@8A 50ns 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2940154 | ITO-220AC | Tube-packed | 1.5V@8A | 10uA@600V | 50ns | - | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
239
(0+227+12)In Stock | ES2DF | Shikues | 1V@2A 35ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C475676 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
239
(0+20+219)In Stock | US1J-TP | MCC(Micro Commercial Components) | 1.7V@1A 75ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C669062 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
238
(0+229+9)In Stock | ES3DF | Shikues | 1V@3A 35ns Independent Type 3A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183446 | SMAF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
238
(0+0+238)In Stock | ES5GC | NH | 1.25V@5A 35ns 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C7427719 | SMC | Tape & Reel (TR) | 1.25V@5A | - | 35ns | - | 5A | - | 400V |