Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
240
(0+240+0)In Stock | FR304 | GOODWORK | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C42186024 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
238
(220+18+0)In Stock | ES1G | Changzhou Starsea Elec | 1.25V@1A 35ns 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C107390 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
238
(238+0+0)In Stock | US2AF | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437774 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
236
(236+0+0)In Stock
View marketplace suppliers’ inventory
| STTH806TTI | STMicroelectronics | 3.6V@8A 13ns 1 pair in series 8A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C283268 | ITO-220AB-3 | Tube-packed | 3.6V@8A | 10uA@600V | 13ns | 1 pair in series | 8A | - | 600V | ||
| Min: 1 Mult: 1 |
236
(235+1+0)In Stock
View marketplace suppliers’ inventory
| STTH1502DI | STMicroelectronics | 1V@15A 28ns Independent Type 15A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2935169 | TO-220AC | Tube-packed | 1V@15A | 10uA@200V | 28ns | Independent Type | 15A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
235
(0+235+0)In Stock | ES5JB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161842 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
235
(0+235+0)In Stock | HS3GB | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961842 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
235
(235+0+0)In Stock | MUR3040FCT | YFW | 1.3V 35ns 1 pair of common cathodes 30A 400V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C3039986 | TO-220F | Tube-packed | 1.3V | 10uA | 35ns | 1 pair of common cathodes | 30A | - | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
235
(0+235+0)In Stock | ES5DCG | Shikues | 1V@5A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C434023 | SMC | Tape & Reel (TR) | 1V@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
235
(230+5+0)In Stock | SRA4E | YFW | 1.1V@10A 30ns Independent Type 10A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898615 | DO-27 | Box-packed | 1.1V@10A | 10uA@400V | 30ns | Independent Type | 10A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
233
(233+0+0)In Stock
View marketplace suppliers’ inventory
| STTH102AY | STMicroelectronics | 970mV@1A 20ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2969842 | SMA | Tape & Reel (TR) | 970mV@1A | 1uA@200V | 20ns | - | 1A | -40℃~+175℃ | 200V | ||
| Min: 5 Mult: 5 |
230
(0+230+0)In Stock | HER605 | SUNMATE Elec | 1.3V@6A 50ns 6A 400V R-6 Fast Recovery / High Efficiency Diodes ROHS | C5338458 | R-6 | Tape & Reel (TR) | 1.3V@6A | 10uA@400V | 50ns | - | 6A | - | 400V | ||
| Min: 10 Mult: 10 |
230
(219+11+0)In Stock | SF28 | YFW | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2906390 | DO-15 | Box-packed | 1.7V@2A | 10uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
230
(0+230+0)In Stock | SFF806YSS | NH | 1.4V@4A 35ns 8A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C7427752 | TO-252 | Tape & Reel (TR) | 1.4V@4A | - | 35ns | - | 8A | - | 600V | ||
| Min: 5 Mult: 5 |
230
(0+230+0)In Stock | MUR1620CT | YFW | 1V 35ns 1 pair of common cathodes 16A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3013683 | TO-220AB | Tube-packed | 1V | 10uA | 35ns | 1 pair of common cathodes | 16A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
230
(27+203+0)In Stock | E1GF | Yangzhou Yangjie Elec Tech | 1.3V@1A 35ns Independent Type 1A 400V SMAF(DO-214AD) Fast Recovery / High Efficiency Diodes ROHS | C961775 | SMAF(DO-214AD) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
228
(20+208+0)In Stock | MUR2040CT | YFW | 950mV 35ns 20A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5763722 | TO-220AB | Tube-packed | 950mV | 10nA | 35ns | - | 20A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
225
(0+225+0)In Stock | ES3KB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161832 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
225
(225+0+0)In Stock | DFR1G | JUXING | 1.3V 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5138259 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 150ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 |
225
(225+0+0)In Stock | SDUR2040CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.07V@10A 30ns 1 pair of common cathodes 10A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139673 | TO-220AB | Tube-packed | 1.07V@10A | 60nA@400V | 30ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
224
(224+0+0)In Stock
View marketplace suppliers’ inventory
| MUR420G | onsemi | 890mV@4A 35ns Independent Type 4A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C232644 | DO-201AD | Bag-packed | 890mV@4A | 5uA@200V | 35ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
224
(224+0+0)In Stock | RS1BB-13-F | Diodes Incorporated | 1.3V@1A 150ns 1A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C460735 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | - | 1A | -65℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
224
(224+0+0)In Stock | RS3JC | Shandong Jingdao Microelectronics | 1.3V@3A 250ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C437762 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@600V | 250ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
221
(221+0+0)In Stock | US3ABF | Shikues | 1V@3A 50ns Independent Type 3A 50V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183435 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@50V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
220
(0+220+0)In Stock | ES3J | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161837 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - |