Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
10000
(0+10000+0)In Stock | ES2G | XUMAO | 1.3V@2A 35ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448045 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | 2A | 400V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9980
(0+9980+0)In Stock | RS3MBF-AT | Agertech | SMBF Fast Recovery / High Efficiency Diodes ROHS | C5713489 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9980
(0+9980+0)In Stock | ES2J | XUMAO | 1.7V@2A 35ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448046 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | 2A | 600V | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9962
(7442+2520+0)In Stock | RS2MW | Foshan Blue Rocket Elec | 1.3V@2A 500ns Independent Type 2A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C358487 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | 2A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
9950
(0+9950+0)In Stock | US1GF | LangJie | SMAF Fast Recovery / High Efficiency Diodes ROHS | C7545146 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9908
(60+9848+0)In Stock | ES2D | BORN | 950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C5344564 | SMA | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | 2A | 200V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
9906
(9906+0+0)In Stock | FR101W | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C437714 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | 1A | 50V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9898
(9888+10+0)In Stock | RS3MB | Shandong Jingdao Microelectronics | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C123923 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | 3A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
9895
(3279+6616+0)In Stock | ES2D-SMB | GOODWORK | 950mV@2A 35ns Independent Type 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2848676 | SMB(DO-214AA) | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | 2A | 200V | Independent Type | -65℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
9855
(1010+8845+0)In Stock | RS1G | TWGMC | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727093 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9850
(0+9850+0)In Stock | RS1M | XUMAO | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22448041 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1000V | 500ns | 1A | 1kV | - | - | ||
| Min: 1 Mult: 1 |
9824
(9824+0+0)In Stock | RHRP1560 | onsemi | 2.1V@15A 40ns Independent Type 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C124447 | TO-220-2 | Tube-packed | 2.1V@15A | 100uA@600V | 40ns | 15A | 600V | Independent Type | -65℃~+175℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9800
(0+9800+0)In Stock | US1J | YFW | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5444182 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9799
(4650+5149+0)In Stock | US1G | YFW | 1.25V@1A 50ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C1884560 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9758
(0+9758+0)In Stock | ES2G | YFW | 1.25V 35ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C3040229 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V | 5uA | 35ns | 2A | 400V | Independent Type | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9735
(9685+50+0)In Stock | ES1G | Foshan Blue Rocket Elec | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C2900676 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | 1A | 400V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
9712
(5061+4651+0)In Stock | US1M | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C908433 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | 1kV | Independent Type | -50℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20 |
9712
(0+9712+0)In Stock | FR1070758 | YFW | 1.28V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2906658 | DO-41 | Box-packed | 1.28V@1A | 10uA@1kV | 500ns | 1A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9700
(0+9700+0)In Stock | RS2M | XUMAO | 1.3V@2A 500ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22448042 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1000V | 500ns | 2A | 1kV | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9656
(3305+6351+0)In Stock | ES1JW | YFW | 1.65V 35ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C1884563 | SOD-123FL | Tape & Reel (TR) | 1.65V | 5uA | 35ns | 1A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9650
(0+9650+0)In Stock | US1M | XUMAO | 1.7V@1A 75ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22448038 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1000V | 75ns | 1A | 1kV | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9646
(3666+5980+0)In Stock | ES2JB | MDD(Microdiode Semiconductor) | 1.68V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5383 | SMB | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | 2A | 600V | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
9638
(7458+2180+0)In Stock | US2MF | GOODWORK | 1.7V@2A 70ns Independent Type 2A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C2848673 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 70ns | 2A | 1kV | Independent Type | -50℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9590
(9232+358+0)In Stock | ES2M | LGE | 1.7V@2A 75ns Independent Type 2A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C330241 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | 2A | 1kV | Independent Type | -55℃~+150℃@(Tj) | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9541
(9521+20+0)In Stock | US2D | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C123951 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | 2A | 200V | Independent Type | -55℃~+150℃@(Tj) |