Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
10160
(0+5211+4949)In Stock | U1M | GOODWORK | 1.7V@1A 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C908431 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10135
(0+6005+4130)In Stock | US3M-SMB | GOODWORK | 1.85V@3A 75ns Independent Type 3A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C908435 | SMB(DO-214AA) | Tape & Reel (TR) | 1.85V@3A | 10uA@1000V | 75ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
10128
(0+8490+1638)In Stock | SF28G | JUXING | 1V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C3011155 | DO-15 | Box-packed | 1V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
10091
(0+10083+8)In Stock | 1N4937G | Yangzhou Yangjie Elec Tech | 1.2V@1A 150ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698667 | DO-41 | Tape & Reel (TR) | 1.2V@1A | 2.5uA@600V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10081
(0+4160+5921)In Stock
Not recommended for new designs
| US2MGR | Chongqing Pingwei Tech | 1.7V@2A 75ns 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2936497 | SMB | Tape & Reel (TR) | 1.7V@2A | 10uA@1kV | 75ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10036
(0+10036+0)In Stock | FR101W | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 50V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C437714 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20 |
10000
(0+0+10000)In Stock | HER104 TB | YFW | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C7436449 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10000
(0+0+10000)In Stock | US2G | XUMAO | 1.3V@2A 50ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448040 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | - | 2A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10000
(0+0+10000)In Stock | US2MA | XUMAO | 1.7V@2A 75ns 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C22466272 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@1000V | 75ns | - | 2A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10000
(0+0+10000)In Stock | US1G | XUMAO | 1.3V@1A 50ns 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448039 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10000
(0+0+10000)In Stock | RS1MF | LangJie | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7450485 | SMAF | Tape & Reel (TR) | 1.3V@1A | - | 500ns | Independent Type | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10000
(0+0+10000)In Stock | ES1GF | LangJie | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C7450481 | SMAF | Tape & Reel (TR) | 1.25V@1A | - | 35ns | Independent Type | 1A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10000
(0+0+10000)In Stock | ES2G | XUMAO | 1.3V@2A 35ns 2A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448045 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | - | 2A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10000
(0+0+10000)In Stock | ES2D | XUMAO | 950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448044 | SMA | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | - | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10000
(0+0+10000)In Stock | ES2G | LangJie | 1.25V@2A 35ns Independent Type 2A 400V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450465 | DO-214AC(SMA) | Tape & Reel (TR) | 1.25V@2A | - | 35ns | Independent Type | 2A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10000
(0+0+10000)In Stock | ES2JF | LangJie | 1.7V@2A 35ns Independent Type 2A 600V DO-214AA Fast Recovery / High Efficiency Diodes ROHS | C7450483 | DO-214AA | Tape & Reel (TR) | 1.7V@2A | - | 35ns | Independent Type | 2A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10000
(0+0+10000)In Stock | ES1JF | LangJie | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C7450482 | SMAF | Tape & Reel (TR) | 1.7V@1A | - | 35ns | Independent Type | 1A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10000
(0+10000+0)In Stock | ES1D | LangJie | 1V@1A 35ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C7450463 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@1A | - | 35ns | Independent Type | 1A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9980
(0+0+9980)In Stock | ES2J | XUMAO | 1.7V@2A 35ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C22448046 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9980
(0+0+9980)In Stock | RS3MBF-AT | Agertech | SMBF Fast Recovery / High Efficiency Diodes ROHS | C5713489 | SMBF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
9950
(0+0+9950)In Stock | US1GF | LangJie | SMAF Fast Recovery / High Efficiency Diodes ROHS | C7545146 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
9908
(0+60+9848)In Stock | ES2D | BORN | 950mV@2A 35ns 2A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C5344564 | SMA | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | - | 2A | - | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
9894
(0+2963+6931)In Stock | RS3M | TWGMC | SMC Fast Recovery / High Efficiency Diodes ROHS | C4154486 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
9891
(0+9891+0)In Stock | STTH112A | FUXINSEMI | 1.9V@1A 75ns Independent Type 1A 1.2kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5563725 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9V@1A | 5uA@1200V | 75ns | Independent Type | 1A | -55℃~+150℃ | 1.2kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
9854
(0+8310+1544)In Stock | RS1G | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C472686 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V |