Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
194
(0+4+190)In Stock
View marketplace suppliers’ inventory
| APT15DQ120KG | Microchip Tech | 3.3V@15A 240ns 15A 1.2kV TO-220 Fast Recovery / High Efficiency Diodes ROHS | C7527970 | TO-220 | Tube-packed | 3.3V@15A | 100uA@1.2kV | 240ns | - | 15A | -55℃~+175℃ | 1.2kV | ||
| Min: 1 Mult: 1 |
193
(0+193+0)In Stock
View marketplace suppliers’ inventory
| STTH20R04D | STMicroelectronics | 1.7V@20A 45ns 20A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C672107 | TO-220AC-2 | Tube-packed | 1.7V@20A | 20uA@400V | 45ns | - | 20A | - | 400V | ||
| Min: 1 Mult: 1 |
193
(0+0+193)In Stock | SDUR1620CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2V@8A 1 pair of common cathodes 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5151538 | TO-220AB | Tube-packed | 1.2V@8A | 5uA@200V | - | 1 pair of common cathodes | - | - | 200V | ||
| Min: 5 Mult: 5 |
190
(0+150+40)In Stock | HER504 | SUNMATE Elec | 1.1V@5A 50ns 5A 300V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338402 | DO-27 | Tape & Reel (TR) | 1.1V@5A | 10uA@300V | 50ns | - | 5A | - | 300V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
190
(0+0+190)In Stock | RS3MB | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161789 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
190
(0+0+190)In Stock | HVM16 | YFW | HVM Fast Recovery / High Efficiency Diodes ROHS | C7436451 | HVM | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
190
(0+0+190)In Stock | ES3GB | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944275 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
190
(0+0+190)In Stock | ES5JBF | Slkor(SLKORMICRO Elec.) | 1.7V@5A 35ns 5A 600V SMBF Fast Recovery / High Efficiency Diodes ROHS | C19188361 | SMBF | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
190
(0+0+190)In Stock | ES2G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@1A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944272 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
190
(0+39+151)In Stock | MUR3060P | LGE | 1.65V 35ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C5291312 | TO-247-2 | Tube-packed | 1.65V | 10uA | 35ns | Independent Type | 30A | -50℃~+150℃ | 600V | ||
| Min: 1 Mult: 1 |
190
(0+190+0)In Stock | DPG30I300PA | Littelfuse/IXYS | 1.66V@60A 35ns Independent Type 30A 300V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C461304 | TO-220AC-2 | Tube-packed | 1.66V@60A | 1uA@300V | 35ns | Independent Type | 30A | -55℃~+175℃@(Tvj) | 300V | ||
Marketplace
| Lightning Deals Learn more 500+:
$0.8214
Ended with
00:00:00 | Min: 500 Mult: 1
SPQ: 50
|
3600
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| DPG30I300PA | Littelfuse/IXYS | 1.66V@60A 35ns Independent Type 30A 300V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C461304 | TO-220AC-2 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 800
|
189
(0+189+0)In Stock | BYV29B-500,118 | WeEn Semiconductors | 1.1V@20A 50ns Independent Type 9A 500V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C256470 | D2PAK | Tape & Reel (TR) | 1.1V@20A | 2uA@500V | 50ns | Independent Type | 9A | - | 500V | ||
| Min: 1 Mult: 1 |
188
(0+188+0)In Stock | DSEP29-06B | Littelfuse/IXYS | 3.22V@60A 25ns Independent Type 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C426667 | TO-220-2 | Tube-packed | 3.22V@60A | 250uA@600V | 25ns | Independent Type | 30A | -55℃~+175℃@(Tvj) | 600V | ||
Marketplace
| Lightning Deals Learn more 500+:
$1.2218
Ended with
00:00:00 | Min: 500 Mult: 1
SPQ: 50
|
6000
Marketplace product, estimated lead time
14-16
business days
View marketplace suppliers’ inventory
| DSEP29-06B | Littelfuse/IXYS | 3.22V@60A 25ns Independent Type 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C426667 | TO-220-2 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 3000
|
186
(0+186+0)In Stock | RS2MF | hongjiacheng | SMAF Fast Recovery / High Efficiency Diodes ROHS | C41411743 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
186
(0+0+186)In Stock | SF68G | Yangzhou Yangjie Elec Tech | 1.7V@6A 35ns Independent Type 6A 600V R-6 Fast Recovery / High Efficiency Diodes ROHS | C961895 | R-6 | Tape & Reel (TR) | 1.7V@6A | 5uA@600V | 35ns | Independent Type | 6A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
185
(0+185+0)In Stock | SDUR460A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.37V@4A 32ns Independent Type 4A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C499752 | TO-220AC-2 | Tube-packed | 1.37V@4A | 10nA@600V | 32ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
185
(0+139+46)In Stock | ER1006FCT_TO_00001 | PANJIT International | 1.7V@5A 35ns Independent Type 5A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282279 | ITO-220AB-3 | Tube-packed | 1.7V@5A | 1uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
185
(0+185+0)In Stock | MUR3060AC | YFW | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7436462 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
184
(0+0+184)In Stock
View marketplace suppliers’ inventory
| ES3BB-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C154914 | SMB | Tape & Reel (TR) | 900mV@3A | 10uA@100V | 25ns | - | 3A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
184
(0+184+0)In Stock
View marketplace suppliers’ inventory
| DSEP30-06A | Littelfuse/IXYS | 1.91V@60A 35ns Independent Type 30A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C426668 | TO-247-2 | Tube-packed | 1.91V@60A | 250uA@600V | 35ns | Independent Type | 30A | -55℃~+175℃@(Tvj) | 600V | ||
| Min: 1 Mult: 1 |
181
(0+104+77)In Stock | MUR3060PT | YFW | 1.2V@15A 50ns 1 pair of common cathodes 15A 600V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2898616 | TO-247 | Tube-packed | 1.2V@15A | 1uA@600V | 50ns | 1 pair of common cathodes | 15A | - | 600V | ||
| Min: 5 Mult: 5 |
181
(0+1+180)In Stock | P600M | Yangzhou Yangjie Elec Tech | R-6 Fast Recovery / High Efficiency Diodes ROHS | C698644 | R-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
180
(0+0+180)In Stock | HER308-B | GOODWORK | 1.85V@3A 70ns Independent Type 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908706 | DO-27 | Box-packed | 1.85V@3A | 5uA@1000V | 70ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
180
(0+0+180)In Stock | ES5G | NH | 1.25V@5A 35ns 5A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C7427718 | SMB | Tape & Reel (TR) | 1.25V@5A | - | 35ns | - | 5A | - | 400V | ||
| Min: 1 Mult: 1 |
180
(0+180+0)In Stock | DH60-18A | Littelfuse/IXYS | 2.04V@60A 230ns Independent Type 60A 1.8kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2798152 | TO-247 | Tube-packed | 2.04V@60A | 200uA@1.8kV | 230ns | Independent Type | 60A | -55℃~+150℃@(Tvj) | 1.8kV |