Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
200
(0+200+0)In Stock | ES3J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944279 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
200
(200+0+0)In Stock
Not recommended for new designs
| FR207GR | Chongqing Pingwei Tech | 1.3V@2A 500ns Independent Type 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C432664 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
200
(200+0+0)In Stock | MUR4060PT | Wild Goose | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C22369063 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
200
(0+200+0)In Stock | MUR560 | JUXING | ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C22397656 | ITO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
199
(199+0+0)In Stock
View marketplace suppliers’ inventory
| STTH30AC06FP | STMicroelectronics | 1.95V@30A 60ns 30A 600V TO-220FP-AC-2 Fast Recovery / High Efficiency Diodes ROHS | C600987 | TO-220FP-AC-2 | Tube-packed | 1.95V@30A | 20uA@600V | 60ns | - | 30A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
199
(0+199+0)In Stock | MURS360 | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161763 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
199
(0+199+0)In Stock | FR103 | Suzhou Good-Ark Elec | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C179523 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | - | 1A | -55℃~+125℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
195
(0+195+0)In Stock | HER508 | LangJie | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7450341 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
195
(120+75+0)In Stock | GR3M | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 500ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C2944243 | SMC | Tape & Reel (TR) | 1.3V@3A | 10uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
194
(4+190+0)In Stock
View marketplace suppliers’ inventory
| APT15DQ120KG | Microchip Tech | 3.3V@15A 240ns 15A 1.2kV TO-220 Fast Recovery / High Efficiency Diodes ROHS | C7527970 | TO-220 | Tube-packed | 3.3V@15A | 100uA@1.2kV | 240ns | - | 15A | -55℃~+175℃ | 1.2kV | ||
| Min: 1 Mult: 1 |
193
(193+0+0)In Stock
View marketplace suppliers’ inventory
| STTH20R04D | STMicroelectronics | 1.7V@20A 45ns 20A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C672107 | TO-220AC-2 | Tube-packed | 1.7V@20A | 20uA@400V | 45ns | - | 20A | - | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
193
(13+180+0)In Stock | RS2BB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437741 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
193
(0+193+0)In Stock | SDUR1620CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.2V@8A 1 pair of common cathodes 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5151538 | TO-220AB | Tube-packed | 1.2V@8A | 5uA@200V | - | 1 pair of common cathodes | - | - | 200V | ||
| Min: 5 Mult: 5 |
191
(134+57+0)In Stock | HER506 | LGE | 1.3V@5A 75ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402258 | DO-27 | Box-packed | 1.3V@5A | 10uA@600V | 75ns | Independent Type | 5A | -65℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
190
(0+190+0)In Stock | ES3GB | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944275 | SMB | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
190
(190+0+0)In Stock
View marketplace suppliers’ inventory
| STTH3L06U | STMicroelectronics | 1.3V@3A 60ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2798207 | SMB | Tape & Reel (TR) | 1.3V@3A | 3uA@600V | 60ns | Independent Type | 3A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
190
(0+190+0)In Stock | ES2G | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@1A 35ns Independent Type 2A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944272 | SMB | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
190
(190+0+0)In Stock
View marketplace suppliers’ inventory
| DPG30I300PA | Littelfuse/IXYS | 1.66V@60A 35ns Independent Type 30A 300V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C461304 | TO-220AC-2 | Tube-packed | 1.66V@60A | 1uA@300V | 35ns | Independent Type | 30A | -55℃~+175℃ | 300V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
189
(189+0+0)In Stock | BYV29B-500,118 | WeEn Semiconductors | 1.1V@20A 50ns Independent Type 9A 500V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C256470 | D2PAK | Tape & Reel (TR) | 1.1V@20A | 2uA@500V | 50ns | Independent Type | 9A | - | 500V | ||
| Min: 1 Mult: 1 |
188
(188+0+0)In Stock | MUR4040PT | YFW | 910mV 50ns 40A 400V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C5763738 | TO-247 | Tube-packed | 910mV | 20nA | 50ns | - | 40A | - | 400V | ||
| Min: 1 Mult: 1 |
188
(188+0+0)In Stock
View marketplace suppliers’ inventory
| DSEP29-06B | Littelfuse/IXYS | 3.22V@60A 25ns Independent Type 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C426667 | TO-220-2 | Tube-packed | 3.22V@60A | 250uA@600V | 25ns | Independent Type | 30A | -55℃~+175℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
187
(0+187+0)In Stock | RS2K | Jiangsu Changjing Electronics Technology Co., Ltd. | 500ns 2A 800V SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293850 | SMBG | Tape & Reel (TR) | - | - | 500ns | - | 2A | - | 800V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
186
(186+0+0)In Stock | RS2MF | hongjiacheng | SMAF Fast Recovery / High Efficiency Diodes ROHS | C41411743 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
186
(0+186+0)In Stock | SF68G | Yangzhou Yangjie Elec Tech | 1.7V@6A 35ns Independent Type 6A 600V R-6 Fast Recovery / High Efficiency Diodes ROHS | C961895 | R-6 | Tape & Reel (TR) | 1.7V@6A | 5uA@600V | 35ns | Independent Type | 6A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
185
(128+57+0)In Stock | FR104 | Suzhou Good-Ark Elec | 1.3V@1A 150ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C179524 | DO-41 | Box-packed | 1.3V@1A | 5uA@400V | 150ns | - | 1A | -55℃~+125℃@(Tj) | 400V |