Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
180
(0+180+0)In Stock | DH60-18A | Littelfuse/IXYS | 2.04V@60A 230ns Independent Type 60A 1.8kV TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2798152 | TO-247 | Tube-packed | 2.04V@60A | 200uA@1.8kV | 230ns | Independent Type | 60A | -55℃~+150℃@(Tvj) | 1.8kV | ||
| Min: 5 Mult: 5 |
180
(0+0+180)In Stock | HER503 | SUNMATE Elec | 1.1V@5A 50ns 5A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338401 | DO-27 | Tape & Reel (TR) | 1.1V@5A | 10uA@200V | 50ns | - | 5A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
180
(0+0+180)In Stock | MURS220 | Yangzhou Yangjie Elec Tech | 920mV@2A 25ns Independent Type 2A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961882 | SMB(DO-214AA) | Tape & Reel (TR) | 920mV@2A | 5uA@200V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
179
(0+130+49)In Stock | ES1DG | Shikues | 1V@1A 35ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C433998 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
178
(0+88+90)In Stock | MUR2020CT | RUILON(Shenzhen Ruilongyuan Elec) | 975mV@10A 25ns 1 pair of common cathodes 5A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944301 | TO-220AB | Tube-packed | 975mV@10A | 10uA@200V | 25ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
176
(0+176+0)In Stock | US3JF | Shikues | 1.7V@3A 63ns Independent Type 3A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183429 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 63ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
176
(0+0+176)In Stock | MUR1060FAC | YFW | 1.03V 35ns Independent Type 10A 600V TO-220F-AC Fast Recovery / High Efficiency Diodes ROHS | C3013738 | TO-220F-AC | Tube-packed | 1.03V | 50nA | 35ns | Independent Type | 10A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
176
(0+24+152)In Stock
View marketplace suppliers’ inventory
| VS-3EJH02HM3/6A | Vishay Intertech | 860mV@3A 26ns Independent Type 3A 200V DO-221AC Fast Recovery / High Efficiency Diodes ROHS | C506616 | DO-221AC | Tape & Reel (TR) | 860mV@3A | 2uA@200V | 26ns | Independent Type | 3A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
175
(0+45+130)In Stock | RS1B_R1_00001 | PANJIT International | 1.3V@1A 150ns Independent Type 1A 100V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C263349 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 1uA@100V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5 |
175
(0+175+0)In Stock | UF5404 | MDD(Microdiode Semiconductor) | 1V@3A 50ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C65033 | DO-201AD | Box-packed | 1V@3A | 5uA@400V | 50ns | - | 3A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
172
(0+172+0)In Stock | MUR3060CT | JSMSEMI | 1.2V@15A 50ns 1 pair of common cathodes 15A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7472820 | TO-220AB | Tube-packed | 1.2V@15A | 1uA@600V | 50ns | 1 pair of common cathodes | 15A | - | 600V | ||
| Min: 1 Mult: 1 |
172
(0+171+1)In Stock | DSEI20-12A | Littelfuse/IXYS | 2.15V@12A 40ns Independent Type 17A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C461305 | TO-220AC | Tube-packed | 2.15V@12A | 750uA@1.2kV | 40ns | Independent Type | 17A | -40℃~+150℃@(Tvj) | 1.2kV | ||
Marketplace
| Lightning Deals Learn more 300+:
$1.2011
Ended with
00:00:00 | Min: 300 Mult: 1
SPQ: 50
|
3000
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| DSEI20-12A | Littelfuse/IXYS | 2.15V@12A 40ns Independent Type 17A 1.2kV TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C461305 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1 |
171
(0+76+95)In Stock | MUR1560FAC | YFW | 1V 50ns Independent Type 15A 600V TO-220F-AC Fast Recovery / High Efficiency Diodes ROHS | C3039987 | TO-220F-AC | Tube-packed | 1V | 30nA | 50ns | Independent Type | 15A | - | 600V | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
170
(0+0+170)In Stock | RS1MF | GOODWORK | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C908425 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
170
(0+0+170)In Stock | MUR3060DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C20606587 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
170
(0+0+170)In Stock | ES5D | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161845 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
170
(0+0+170)In Stock | MUR1060CT | Jiangsu Changjing Electronics Technology Co., Ltd. | 10A 600V TO-220-3L Fast Recovery / High Efficiency Diodes ROHS | C5293795 | TO-220-3L | Tube-packed | - | - | - | - | 10A | - | 600V | ||
| Min: 5 Mult: 5 |
170
(0+165+5)In Stock | MUR420 | LGE | 980mV 25ns Independent Type 4A 200V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C6077530 | DO-27 | Box-packed | 980mV | 5uA | 25ns | Independent Type | 4A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
170
(0+170+0)In Stock
View marketplace suppliers’ inventory
| MUR880EG | onsemi | 1.8V@8A 75ns Independent Type 8A 800V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C154575 | TO-220-2 | Tube-packed | 1.8V@8A | 10uA@800V | 75ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 800V | ||
| Min: 5 Mult: 5 |
169
(0+0+169)In Stock | SFF2002 | JUXING | 975mV 35ns 1 pair of common cathodes 20A 200V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3011071 | ITO-220AB | Tube-packed | 975mV | 10uA | 35ns | 1 pair of common cathodes | 20A | -65℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
167
(0+48+119)In Stock | MUR840F | RUILON(Shenzhen Ruilongyuan Elec) | 1.25V@8A 50ns Independent Type 8A 400V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C2944293 | ITO-220AC | Tube-packed | 1.25V@8A | 10uA@400V | 50ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
166
(0+166+0)In Stock | ES2DF | GOODWORK | 950mV@2A 35ns Independent Type 2A 200V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2986108 | SMAF | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
166
(0+0+166)In Stock
View marketplace suppliers’ inventory
| RF01VM2SFHTE-17 | ROHM Semicon | 1V@100mA 10ns Independent Type 100mA 250V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2842816 | SOD-323 | Tape & Reel (TR) | 1V@100mA | 10nA@250V | 10ns | Independent Type | 100mA | - | 250V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
165
(0+0+165)In Stock | ES5K | ZHIDE | SMC Fast Recovery / High Efficiency Diodes ROHS | C5161848 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
165
(0+120+45)In Stock | MUR1640FCT | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@8A 35ns 1 pair of common cathodes 16A 400V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944287 | ITO-220AB | Tube-packed | 1.3V@8A | 10uA@400V | 35ns | 1 pair of common cathodes | 16A | -55℃~+150℃@(Tj) | 400V |